DMC2990UDJ Sow
Document number 0535431 Rev 972 www.diodss.cum
DMC2990UDJ
Document number: DS35481 Rev. 9 - 2
3 of 9
www.diodes.com
March 2013
© Diodes Incorporated
DMC2990UDJ
NEW PRODUCT
ADVANCE INFORMATION
ADVANCE INFORMATION
NEW PRODUCT
Electrical Characteristics Q1 N-CHANNEL (@TA = +25°C, unless otherwise specified.)
Characteristic Symbol Min Typ Max Unit Test Condition
OFF CHARACTERISTICS (Note 9)
Drain-Source Breakdown Voltage BVDSS 20 - - V
VGS = 0V, ID = 250A
Zero Gate Voltage Drain Current @TC = +25°C IDSS - - 100
nA VDS = 16V, VGS = 0V
- - 50 VDS = 5V, VGS = 0V
Gate-Source Leakage IGSS - - ±100 nA
VGS = ±5V, VDS = 0V
ON CHARACTERISTICS (Note 9)
Gate Threshold Voltage VGS
th
0.4 - 1.0 V
VDS = VGS, ID = 250A
Static Drain-Source On-Resistance RDS(ON)
- 0.60 0.99
VGS = 4.5V, ID = 100mA
- 0.75 1.2 VGS = 2.5V, ID = 50mA
- 0.90 1.8 VGS = 1.8V, ID = 20mA
- 1.2 2.4 VGS = 1.5V, ID = 10mA
- 2.0 - VGS = 1.2V, ID = 1mA
Forward Transfer Admittance |Yfs| 180 850 - mS
VDS = 5V, ID = 125mA
Diode Forward Voltage VSD - 0.6 1.0 V
VGS = 0V, IS = 10mA
DYNAMIC CHARACTERISTICS (Note 10)
Input Capacitance Ciss - 27.6 - pF
VDS = 15V, VGS = 0V,
f = 1.0MHz
Output Capacitance Coss - 4.0 - pF
Reverse Transfer Capacitance Crss - 2.8 - pF
Gate Resistance RG - 113 - VDS = 0V, VGS = 0V, f = 1.0MHz
Total Gate Charge Q
- 0.5 - nC
VGS = 4.5V, VDS = 10V,
ID = 250mA
Gate-Source Charge Q
s - 0.07 - nC
Gate-Drain Charge Q
d - 0.07 - nC
Turn-On Delay Time tD
on
- 4.0 - ns
VDD = 15V, VGS = 4.5V,
RL = 47, RG = 2,
ID = 200mA
Turn-On Rise Time t
- 3.3 - ns
Turn-Off Delay Time tD
off
- 19.0 - ns
Turn-Off Fall Time tf - 6.4 - ns
Electrical Characteristics Q2 P-CHANNEL (@TA = +25°C, unless otherwise specified.)
Characteristic Symbol Min Typ Max Unit Test Condition
OFF CHARACTERISTICS (Note 9)
Drain-Source Breakdown Voltage BVDSS -20 - - V
VGS = 0V, ID = -250A
Zero Gate Voltage Drain Current @TC = +25°C IDSS - - 100
nA VDS = -16V, VGS = 0V
- - 50 VDS = -5V, VGS = 0V
Gate-Source Leakage IGSS - - ±100 nA
VGS = ±5V, VDS = 0V
ON CHARACTERISTICS (Note 9)
Gate Threshold Voltage VGS
th
-0.4 - -1.0 V
VDS = VGS, ID = -250A
Static Drain-Source On-Resistance RDS(ON)
- 1.2 1.9
VGS = -4.5V, ID = -100mA
- 1.5 2.4 VGS = -2.5V, ID = -50mA
- 2.1 3.4 VGS = -1.8V, ID = -20mA
- 2.5 5 VGS = -1.5V, ID = -10mA
- 4.0 - VGS = -1.2V, ID = -1mA
Forward Transfer Admittance |Yfs| 100 450 - mS
VDS = -5V, ID = -125mA
Diode Forward Voltage VSD - -0.6 -1.0 V
VGS = 0V, IS = -10mA
DYNAMIC CHARACTERISTICS (Note 10)
Input Capacitance Ciss - 28.7 - pF
VDS = -15V, VGS = 0V,
f = 1.0MHz
Output Capacitance Coss - 4.2 - pF
Reverse Transfer Capacitance Crss - 2.9 - pF
Gate Resistance RG - 399 - VDS = 0V, VGS = 0V, f = 1.0MHz
Total Gate Charge Q
- 0.4 - nC
VGS = -4.5V, VDS =- 10V,
ID = -250mA
Gate-Source Charge Q
s - 0.08 - nC
Gate-Drain Charge Q
d - 0.06 - nC
Turn-On Delay Time tD
on
- 5.8 - ns
VDD = -15V, VGS = -4.5V,
RG = 2, ID = -200mA
Turn-On Rise Time t
- 5.7 - ns
Turn-Off Delay Time tD
off
- 31.1 - ns
Turn-Off Fall Time tf - 16.4 - ns
Notes: 9. Short duration pulse test used to minimize self-heating effect.
10. Guaranteed by design. Not subject to product testing.