1190297 Datasheet

2,5 mm: 5mm \EC IEC 0“ WAVE ELELELELEL - l hnixnmru1127 I.-OO--0-00- [BEHET'A'EF 0-1 lNSPlRlNG INNOVATIONS
© PHOENIX CONTACT 2021
PCB terminal block,Lever Push-in connection
Order No.:1190297
Type:LPT 2,5/ 2-5,0
Data sheet
1 Main features
2 Your advantages
No. of pos. 2 Nominal current 24 A
Conductor cross section 2.5 mm² Nominal voltage 400 V
Color green (6021) Connection direction 0 °
Pitch 5 mm Type of packaging packed in cardboard
Connection method Lever Push-in connection
Tool-free lever principle enables time-saving connection and release of conductors with/without ferrules
Clear lever positions provide reliable feedback on opened or closed clamping spaces
Defined contact force ensures that contact remains stable over the long term
Time-saving push-in connection when lever is closed
Intuitive operation, thanks to a color-coded actuation lever
2,5 mm
2
5 mm
IEC
24A
IEC
400V
WAVE
Make sure you always use the latest documentation.
It can be downloaded at: phoenixcontact.net/product/1190297
2021-04-14
Product version 00
Document revision 00
1190297 LPT 2,5/ 2-5,0
REF PHOENIX CONTACT 2 / 14
© PHOENIX CONTACT 2021
2021-04-14
Product version 00
Document revision 00
3Table of contents
1 Main features........................................................................................................................... 1
2 Your advantages ..................................................................................................................... 1
3 Table of contents ..................................................................................................................... 2
4 3D model in PDF can be activated (Acrobat Reader only)....................................................... 3
5 General Technical Data........................................................................................................... 4
6 Conductor connection ............................................................................................................. 5
7 Material properties................................................................................................................... 5
8 Dimensions.............................................................................................................................. 6
9 Series drawing......................................................................................................................... 7
10 Application............................................................................................................................... 8
11 Packaging information ............................................................................................................. 8
12 Mechanical tests...................................................................................................................... 9
13 Electrical tests ....................................................................................................................... 10
14 Current carrying capacity/derating curves ............................................................................. 12
15 Environmental and durability tests......................................................................................... 13
16 Commercial Data................................................................................................................... 14
1190297 LPT 2,5/ 2-5,0
REF PHOENIX CONTACT 3 / 14
© PHOENIX CONTACT 2021
2021-04-14
Product version 00
Document revision 00
4 3D model in PDF can be activated (Acrobat Reader only)
1190297 LPT 2,5/ 2-5,0
REF PHOENIX CONTACT 4 / 14
© PHOENIX CONTACT 2021
2021-04-14
Product version 00
Document revision 00
5 General Technical Data
Order No. 1190297
Type LPT 2,5/ 2-5,0
Product type PCB terminal block
Range of articles LPT 2,5/
Pitch 5 mm
Number of positions 2
Number of levels 1
Number of connections 2
Number of potentials 2
Connection method Lever Push-in connection
Mounting type Wave soldering
Connection direction of the conductor to the PCB 0 °
Pin layout Linear double pinning
5.1 item properties
1190297 LPT 2,5/ 2-5,0
REF PHOENIX CONTACT 5 / 14
© PHOENIX CONTACT 2021
2021-04-14
Product version 00
Document revision 00
6 Conductor connection
7 Material properties
Conductor cross section, rigid 0.2 mm² ... 4 m(Conductor connection with open terminal point)
Conductor cross section, rigid 0.5 mm² ... 4 mm² (Push-in connection)
Conductor cross section, flexible 0.2 mm² ... 4 mm²
Conductor cross section flexible, with ferrule without plastic sleeve 0.2 mm² ... 2.5 mm² (Conductor connection with open terminal point)
Conductor cross section flexible, with ferrule with plastic sleeve 0.2 mm² ... 2.5 mm² (Conductor connection with open terminal point)
2 conductors with the same cross section flexible with TWIN ferrule and
plastic sleeve
0.5 mm² ... 1.5 mm²
Stripping length 10 mm ... 12 mm
6.1 Connection capacity
Conductor cross section AWG 24 ... 12
6.2 Connection capacity AWG
Note WEEE/RoHS-compliant, whisker-free acc. to IEC 60068-2-82/JEDEC JESD 201
Contact material Cu alloy
Terminal point surface Tin (10 - 16 µm Sn)
Soldering area surface Tin (10 - 16 µm Sn)
Surface characteristics Tin-plated
7.1 Material of metal parts
Housing Actuation element
Color green (6021) orange (2003)
Insulating material PA PA GF
Insulating material group I I
CTI according to IEC 60112 600 600
Flammability rating according to UL 94 V0 V0
Glow wire flammability index GWFI according to EN60695-2-12 850
Glow wire ignition temperature GWIT according to EN60695-2-13 775
Temperature for the ball pressure test according to EN60695-10-2 125 °C
7.2 Material of plastic parts
1190297 LPT 2,5/ 2-5,0
REF PHOENIX CONTACT 6 / 14
© PHOENIX CONTACT 2021
2021-04-14
Product version 00
Document revision 00
8Dimensions
Length 17.8 mm
Width 11.5 mm
Height (without solder pin) 16.64 mm
Total height 20.24 mm
Solder pin [P] 3.5 mm
8.1 Dimensions for the product
o , , , m N , , 3‘ i E 2%.; .. mm :22“ 25:52;ka my .N 2:53:52; , 5 3mm 21...: 3. : u? E TEES: mama m 1533 EM n M m H Wm J ‘ ms w , fl 9:; a u ‘ we: 3.: “S m K a a : x u. 2. m u a mm a a 5 fl : H. g a : m ‘ :ngmur wmflm 1:” m 2,: :4 2 “WW 2 a a a 2 a. g 3 \\ ”.7; \ g u. a a = 2. fl m wmm 3;. a a a H. g a r wwwm 1:” : 2% D: a 0 mm" C. a m 0:. g a w / Em ma” 2. a : 5 a a 5 < fe="" ec="" :="" h="" mm="" 2;;="" 9:;="" m="" w="" i="" ”2%="" 7="" 2,2:="" n="" m="" w="" m.="2" ‘="" v="" ,="" e="" a="" e;="" m:="" a="" 7="" m="" ,="" m="" m="" .="">
1190297 LPT 2,5/ 2-5,0
REF PHOENIX CONTACT 7 / 14
© PHOENIX CONTACT 2021
2021-04-14
Product version 00
Document revision 00
9Series drawing
1190297 LPT 2,5/ 2-5,0
REF PHOENIX CONTACT 8 / 14
© PHOENIX CONTACT 2021
2021-04-14
Product version 00
Document revision 00
10 Application
Type of packaging packed in cardboard
Pieces per package 100
11 Packaging information
Ambient temperature (storage/transport) -40 °C ... 70 °C
Ambient temperature (assembly) -5 °C ... 100 °C
Ambient temperature (operation) -40 °C ... 105 °C (Depending on the current carrying capacity/derating curve)
11.1 Temperature limit values
1190297 LPT 2,5/ 2-5,0
REF PHOENIX CONTACT 9 / 14
© PHOENIX CONTACT 2021
2021-04-14
Product version 00
Document revision 00
12 Mechanical tests
Specification IEC 60999-1:1999-11
Result Test passed
Conductor cross section/conductor type/tractive force actual value 0.2 mm² / solid / > 10 N
Conductor cross section/conductor type/tractive force actual value 0.2 mm² / flexible / > 10 N
Conductor cross section/conductor type/tractive force actual value 4 mm² / solid / > 60 N
Conductor cross section/conductor type/tractive force actual value 4 mm² / flexible / > 60 N
Conductor cross section/conductor type/tractive force actual value 0.5 mm² / solid / > 20 N
12.1 Pull-out test
Specification IEC 60999-1:1999-11
Result Test passed
12.2 Check for damage to conductor or loosening
1190297 LPT 2,5/ 2-5,0
REF PHOENIX CONTACT 10 / 14
© PHOENIX CONTACT 2021
2021-04-14
Product version 00
Document revision 00
13 Electrical tests
Rated current / conductor cross section 24 A / 2.5 mm²
Rated insulation voltage (III/2) 400 V
Rated surge voltage (III/2) 4 kV
Contact resistance 0.34 m
Degree of pollution 2
Component PCB terminal block
Specification IEC 60947-7-4:2019-01
Mains type unearthed mains
Insulating material group
Comparative tracking index (IEC 60112:2003-01)
Rated insulation voltage 320 V 400 V 630 V
Rated surge voltage 4 kV 4 kV 4 kV
Degree of pollution 3 2 2
Overvoltage category III III II
Minimum clearance case A (inhomogeneous field) 3 mm 3 mm 3 mm
Minimum value of the creepage path requirement in acc. with table 4 mm 3 mm 3.2 mm
13.1 Air and creepage distances
Specification IEC 60947-7-4:2019-01
Result Test passed
Conductor cross section/short-time current 4 mm² / 168 A
13.2 Short-time withstand current test
Specification IEC 60947-7-4:2019-01
Result Test passed
Contact resistance R10.34 m / 4 mm²
Test sequence 1: low temperature storage -40 °C / 2 h
Test sequence 2: heat storage 168 h/105 °C
Test sequence 3: noxious gas storage
(ISO 6988)
KFW 0.2 S/1 cycle
Contact resistance R20.36 m / 4 mm²
Rated impulse voltage at sea level
Voltage waveform (1.2/50 μs)
4.8 kV
Power-frequency withstand voltage
Voltage waveform (50/60 Hz)
3.1 kV
13.3 Aging test (climatic impact and corrosion testing)
Specification IEC60512-3-1:2002-02
Result Test passed
Insulation resistance, neighboring positions >5M
13.4 Insulation resistance
1190297 LPT 2,5/ 2-5,0
REF PHOENIX CONTACT 11 / 14
© PHOENIX CONTACT 2021
2021-04-14
Product version 00
Document revision 00
Specification IEC 60947-7-4:2019-01
Result Test passed
13.5 Mechanical connection test for the PCB terminal block
Specification IEC 60947-7-4:2019-01
Result Test passed
Requirement temperature-rise test The sum of ambient temperature and temperature rise of the PCB terminal block
shall not exceed the upper limiting temperature.
Conductor cross section/test current/temperature rise 2.5 mm² / 24 A / 40.2 K
Conductor cross section/test current/temperature rise 4 mm² / 32 A / 53.6 K
13.6 Temperature rise test
1190297 LPT 2,5/ 2-5,0
REF PHOENIX CONTACT 12 / 14
© PHOENIX CONTACT 2021
2021-04-14
Product version 00
Document revision 00
14 Current carrying capacity/derating curves
Type: LPT2,5/...-5,0
Specification IEC 60947-7-4:2019-01
Note Representation based on IEC 60512-5-2:2002-02
Reduction factor 1
Number of positions 4
Conductor cross section 2.5 mm²
1190297 LPT 2,5/ 2-5,0
REF PHOENIX CONTACT 13 / 14
© PHOENIX CONTACT 2021
2021-04-14
Product version 00
Document revision 00
15 Environmental and durability tests
Specification IEC60068-2-6:2007-12
Result Test passed
Frequency 10 - 150 - 10 Hz
Sweep speed 1 octave/min
Amplitude 0.35 mm (10 - 60.1 Hz)
Acceleration 50 m/s2 (60.1 - 150 Hz)
Test duration per axis 2.5 h
Test directions X-, Y- and Z-axis
Note
15.1 Vibration test
Specification IEC 60695-2-10:2013-04
Result Test passed
Temperature 850 °C
Time of exposure 5 s
15.2 Assessment of fire risk (glow wire test)
Specification Following IEC60529:1989-11+AMD1:1999-11+AMD 2:2013-08
Back of the hand protection (Ball ø 50)
Finger protection (movable test finger) guaranteed
Note unenclosed basic insulation - protected against finger contact with IP20 test fin-
ger in acc. with IEC 60529 when connected, above the PCB
15.3 Shock protection
REF PHOENIX CONTACT 14 / 14
PHOENIX CONTACT GmbH & Co. KG • 32823 Blomberg • Germany
phoenixcontact.com
1190297 LPT 2,5/ 2-5,0
2021-04-14
Product version 00
Document revision 00
© PHOENIX CONTACT 2021
16 Commercial Data
Order No. 1190297
Type LPT 2,5/ 2-5,0
Pieces per package 100
Net weight 2.22 g
GTIN 4063151239701
Information that applies locally, see link on page 1
Information that applies locally, see link on page 1