67329-8000 Datasheet by Molex

1o 9 a 7 6 5 I. 3 2 I ‘I NaTES : F I. MATEHIAL : HouSINC I ICH TEMPEHTuHE NYLON .CLASS FIEER.UL‘34-V0 .CDLURIBLACK TEHMINAL :PHOSPNDR BRONZE METAL SHELL :CDPPER ALLov Z.PLATING I TEHMINAL . CONTACT AHEA :lul GOLD FLASH. IDIuLnD IAuI, THICKNESS = so MIcHDINCH/OJS MICRoMETER soLDEH TAIL . PURE TNKSII). THICKNESS: Ts MICRDINCH /l.9 MIERDMETER . UNDER PLATE :NIEKEL INI), THICKNESS: so NICHoINCH/I.2T MICHDMETEH , i, E METAL sHELL . PHRE TINKSnI. THICKNESSsMODMIcRoINCH mmsAMICNaMETER. UNDER PLATE :NICKEL INII.THICKNESS= so NICHDINCH/LzT MICHuMETEIT s HECoMMENnED PCB THICKNESS : l.20:0.05mm& Lemmas mm 1 PRODUCY SPECIFICAYIDN mm Tn pS-ams 6 SSREF 5 72 T 00 D 5_I2 ELSE _ E _ a ‘ IL I... " A; Q I S E 3 93 a N m n I I I . | E , :1. 1- E m c a 7 77777 E :- g .n ‘ J 7 n; i , 4r 4- I.|0£0.05 S 3.65 3.35 L ' F; HA1 '+ 541 J I40 TYP —I- ' {7 ‘ m 3.34 B THE EDGE or THE CONNECTOR c. FULL R TYPE ‘3 SCALE 8H 7.” 5 “I UEVEIIAL TULEIngEb ',IVEN’ \ <>< b="" angle="" ijvlegs="" sjelifiel‘i="" mm="" only="" 4:1="" metric="" ‘f="" jetthin="" _="" mm="" in="" h="" naawnw="" mg="" title="" m="" .="" “ne:="" 1="" jinhlfing="" 20="" usb="" a="" upright="" conn.="" %="" ilales="" :="" i="" 'hefken="" et="" ,="" flange="" out="" type="" e="" ilaled="" :u="" 1="" li’="" ev="" ,="" lead—free="" i="" g:="" :3="" .="" 1="" ap‘roieib"="" a="" g="" “l="" vew‘wl="" 3v="" ;@="" molex="" incorporated="" part="" number="" legend:="" '="" ¥="" 4="" 7="" iayevial="" nu="" edi:="" meny="" v3="" sheet="" n)="" p/n="" cantact="" flating="" e="" jiiaft="" where="" a="" i’lillble="" 673297800+i="" 50673297801="" i="" cf="" i="" 6732975000="" gold="" flash="" z="" i="" iitpiiii‘ki="" tm‘eei="" h0”:="" (a="" f”:="" this="" drawing="" cuntains="" information="" that="" is="" proprietary="" t0="" molex="" 673298001="" 0.15="" micrdmeteh/so="" microinch="" gold="" "="" 4="" \="" \e’="" a="" iinedrpdrated="" and="" should="" not="" be="" used="" without="" whitten="" permission="" ppm="" am,="" m="" 9="" a="" 7="" a="" 5="" a="" i="" 3="" |="" 2="" i="" h="" i;="" 0!."="" “lb="" 5="" packaging="" specificayidn="" irefer="" tn="" pk767329700‘="" _="">