43650-0610 Datasheet by Molex

.42
10.16
.400
REF
2.0
.08
10.7
21.64
DIM B
C
6. TO MINIMIZE INSERTION FORCE ON MOUNTING CLIPS DURING ROBOTIC PLACEMENT,
.08
.996
.050
43650-1211
2.15
±
0.05
UL94V-0, COLOR: BLACK
15.00
B
43650-0611
02
17.56
1.088
1.063
MATERIAL NO:
SEE NOTE 7
.000100/(0.00254) MIN. SELECT MATTE TIN ON SOLDER TAILS
12
2.41
±
0.05
.085
±
.002
DIA TYP
11
36.65
8
PCB LAYOUT: COMPONENT SIDE
FINISH
10. PARTS CONFORM TO CLASS 'B' REQUIREMENTS OF COSMETIC SPECIFICATION PS-45499-002.
43650-0910
43650-0610
VOID CKT
12.65
.236 .405
06
.172
NOTE 9
ANY TERMINAL MUST NOT EXCEED .006/0.15
19.30
4
1.469
43650-0909
18.64
43650-0311
6.93
±
0.08
MATERIAL NO:
31.30
.878
.591
CKTS
.025
.827
.970
DIM A
B
1.181
0.15
C = .000030/(0.00076) MIN. SELECT GOLD IN CONTACT AREA
C
TERMINAL MATERIAL: BRASS ALLOY
33.66
RECOMMENDED PCB THICKNESS: .062/1.57
SEE NOTE 8
TYP
BOTH OVER .000050/(0.00127) NICKEL OVERALL
10
9.00 13.30
07
A
43650-1410
43650-0410
7
6.00
1.561
2
03
43650-0809
NON-ACCUM.
15.65
43650-0411
.390
9.65
7. THE COPLANARITY DIMENSION IS ESTABLISHED BY PLACING THE ASSEMBLY ON A
37.30
HOLE DIAMETER SPECIFICATIONS MUST BE INCREASED MAKING THEM MORE COMPATIBLE
1.350
±
0.10
43650-0309
18.00 22.30
±
0.08
4.6
1.299
MAX
.852
43650-0811
1. HOUSING MATERIAL: LIQUID CRYSTAL POLYMER, GLASS FILLED,
43650-1011
TYP
.691
3.00
±
0.10
43650-0209
.118
30.63
LAST CIRCUIT
±
.004
BOTH OVER .000050/(0.00127) NICKEL OVERALL
SEE NOTE 6
.354
.000100/(0.00254) MIN. SELECT MATTE TIN ON SOLDER TAILS
MATERIAL NO:
8. TO AVOID INTERFERENCE BETWEEN RECEPTACLE AND PCB, HEADER MUST BE PLACED
43650-1110
43650-0710
WITH PICK AND PLACE EQUIPMENT. HOLE DIAMETERS SHOULD BE INCREASED TO
1.443
33.00
B = .000015/(0.00038) MIN. SELECT GOLD IN CONTACT AREA 43650-0709
.118
43650-0511
7.30
1.20
VOID CKT
NOTE 9
43650-0310
6
DIM C
.760
±
.003
.709
.273
±
.003
FINISH
5. MATES WITH: RECEPTACLE NUMBER 43645
.734 .642
CKTS
1.232
43650-0911
25.30
08
03
2.0
16.30
FINISH
43650-1209
4. TAPE & REEL PACKAGED PER MOLEX DRAWING 436500001-PK
27.64
27.00
B
CIRCUIT 1
.006
02
28.30
COPLANARITY DETAIL
10
12.00
9
09
LOCATION DETAIL
5
1.325
30.00
.000050/(0.00127) MIN. NICKEL
(FINISH IS BRIGHT IN APPEARANCE, THICKNESS AS APPLIED PRIOR TO REFLOW) 43650-0609
3. PRODUCT SPECIFICATION: PS-43650
RECEPTACLE #43645
OPTIONAL VOIDED CIRCUIT
SEE CHART FOR LOCATIONS
43650-1210
43650-0510
.498
43650-1311
.945
21.00
3.00
3
1.27
4.37
9. METAL TAB MAY BE FLUSH WITH PCB.
FLAT SURFACE. THE DISTANCE FROM THAT SURFACE TO THE BOTTOM OF ANY
.616
43650-0211
24.00
04
.18
2. FINISH:
A
1.114
43650-1109
.287
MATED MICRO FIT CONNECTORS
24.64
12
.118
±
.004
43650-1111
CIRCUIT 1
0.64
3.00
.472
.115
1.206
43650-0509
TYP
43650-0711
WITHIN .400/(10.16) MAX. FROM EDGE OF PCB, AS SHOWN IN LOCATION DETAIL.
43650-0810
A = .000060/(0.00152) MIN. REFLOWED MATTE TIN OVER
TYP
43650-1010
39.65
NOTES:
2.92
.047
04
.095
±
.002
43650-0210
.524
02
43650-0409
11
10.30
05
9.90
.380
APPROXIMATELY .100
±
.002/(2.54
±
0.05) AND EVALUATED PER PLACEMENT EQUIPMENT.
34.30
43650-1009
11. TEXT ON PART IS FOR REFERENCE ONLY. TEXT AND TEXT LOCATION MAY VARY
DEPENDING ON PART NUMBER AND/OR TOOL.
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
MICRO FIT (3.0) RIGHT ANGLE SMT CLIPS
SINGLE ROW / TAPE AND REEL
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-43650-004
PSD
000
E1
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE CHART GENERAL MARKET 1 OF 1
CURRENT REV DESC: UPDATE NOTE 4
EC NO: 172616
DRWN:
ANESSER
2018/02/20
CHK'D:
SSOUSEK
2018/03/02
APPR:
FSMITH
2018/04/27
INITIAL REVISION:
DRWN:
SAMIEC
2000/07/07
APPR:
FSMITH
2016/03/18
THIRD ANGLE PROJECTION
DRAWING SERIES
C-SIZE
43650
DIMENSION UNITS
SCALE
IN/MM
NTS
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
0.01
2 PLACES
±
0.25
±
0.014
1 PLACE
±
0.36
±
0 PLACES
± ±
ANGULAR TOL
±
0.5 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
FORMAT: Eng-lega-master-tb-prod-C
REVISION: D
DATE: 2018/01/18
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
DOCUMENT STATUS P1 RELEASE DATE 2018/04/27 21:51:21
C
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
A A
B B
C C
D D
E E
F F
G G
H H
MAX