396-012-540-808 Drawing Datasheet

Lusaka] E d375[22.23 3 <1.035[26.29]— g;="" 129582.89]="" vfl="" n,="" rx="" no="" “7.="" ll="" 0="" o="" 3="" if="" afi="" ‘="" ‘="" ‘="" i="" erie="" |="" ‘="" ‘="" ‘="" ‘="" ‘="" 1="" .="" é="" [="" 1.="" 1="" r—!="" ‘="" m="" ‘="" q="" ‘="" ‘="" k="" ‘="" g="" ‘="" 0[6.35]="" [8="" 38]="" [4="" 6]="" $ec‘tion="" aia="" eeee="">
.600
15.24
1.560 39.62
.180 4.57
.560
14.22
.250 6.35
A
A
.370
9.4
1.035 26.29
.875
22.23
1.295 32.89
.125 3.18
.330 8.38
Slot Depth
.160 4.06
Point of Contact
SECTION A-A
INSULATOR MATERIAL: THERMOPLASTIC POLYESTER, UL 94V-0
CONTACT MATERIAL; COPPER, NICKEL, TIN ALLOY CA-725
CONTACT PLATING: GOLD ON THE MATING AREA, TIN-LEAD
ON THE CONTACT TAILS, NICKEL UNDERPLATE
ACAD REFERENCE NO.
TORONTO, ONTARIO
YOUR CONNECTION TO QUALITY & SERVICE
EDAC INC
CANADA
CHECKED:
THESE DRAWINGS AND SPECIFICATIONS
ARE THE PROPERTY OF EDAC INC.,AND
SHALL NOT BE REPRODUCED,OR COPIED
OR USED AS THE BASIS FOR THE
MANUFACTURE OR SALE OF APPARATUS
WITHOUT WRITTEN PERMISSION.
SCALE:
DRAWING NUMBER
DRAWN:
DATE:
ISSUE
SHEET
DATE:
ISSUE NUMBER
ORIGINAL
1
THIS IS A C.A.D. GENERATED DRAWING
DO NOT MAKE MANUAL REVISIONS TO MASTER.
J.LEE
1:1
346-ENG-MASTER
1
1
APR. 22/09
346-ENG-MASTER
PART NUMBER: 396-012-540-808
346/396 SERIES CARD EDGE CONNECTOR
2
OF
Contact Description: _ [ ] 7 [ ] —- .245[¢‘22] 7* ‘I70[4.33] 125918) to 2106-33) .125f3.18] to 210(533) , Outsude Tang 4 R Outsude Tans * 045(114) '0 -060fl-52J .125f3.18] to 210(533) ‘_ Between TONS Outsude Tails Contact Code 555 Contact Code 556 7 .060[1.52] 7 .060[t.52] Ll .200[5‘os] LL 150 3-81] 77 375p ] [ ] + R .260[é.é] 7— '7 12513.18) to 210(533) Outside Taits [ ] Aééomjé] 512513.18) to 5210(533) Outside Taits 7 .155[ ] EEEE
.120 3.05
.245 6.22
Outside Tails
.125(3.18) to .210(5.33)
Between Tails
.045(1.14) to .060(1.52)
.170 4.33
.095 2.41
Outside Tails
.125(3.18) to .210(5.33)
Outside Tails
.125(3.18) to .210(5.33)
.660
16.76
.210 5.33
.060 1.52
.200 5.08
.660
16.76
.260
6.6
.060 1.52
.150 3.81 .375 9.54
.165 4.19
Outside Tails
.125(3.18) to .210(5.33)
Outside Tails
.125(3.18) to .210(5.33)
Contact Code 558 Contact Code 559
Contact Description:
555-Extender Board Bend (Code 500 Contacts)
Contact Code 560
Contact Code 556Contact Code 555
INSULATOR MATERIAL: THERMOPLASTIC POLYESTER, UL 94V-0
CONTACT MATERIAL; COPPER, NICKEL, TIN ALLOY CA-725
CONTACT PLATING: GOLD ON THE MATING AREA, TIN-LEAD
ON THE CONTACT TAILS, NICKEL UNDERPLATE
ACAD REFERENCE NO.
TORONTO, ONTARIO
YOUR CONNECTION TO QUALITY & SERVICE
EDAC INC
CANADA
CHECKED:
THESE DRAWINGS AND SPECIFICATIONS
ARE THE PROPERTY OF EDAC INC.,AND
SHALL NOT BE REPRODUCED,OR COPIED
OR USED AS THE BASIS FOR THE
MANUFACTURE OR SALE OF APPARATUS
WITHOUT WRITTEN PERMISSION.
SCALE:
DRAWING NUMBER
DRAWN:
DATE:
ISSUE
SHEET
DATE:
ISSUE NUMBER
ORIGINAL
1
THIS IS A C.A.D. GENERATED DRAWING
DO NOT MAKE MANUAL REVISIONS TO MASTER.
J.LEE
1:1
346-ENG-MASTER
1
2
APR. 22/09
346-ENG-MASTER
CONTACT CODE 555,556,558,559,560 DIMENSIONS
346/396 SERIES CARD EDGE CONNECTOR
2
OF