1787276 Datasheet by Phoenix Contact

PHGNIX CONTACT |||||||ll||||||||ll|||H||H|| ® 4 046356 596393
PHOENIX CONTACT Deutschland GmbH Page 1 / 4
http://www.phoenixcontact.de Aug 30, 2011
Extract from the online
catalog
DMCV 1,5/ 9-G1-3,5 P20THR
Order No.: 1787276
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1787276
Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of
positions: 9, Pitch: 3.5 mm, Color: Black, Assembly: SMD/THT/THR
Commercial data
GTIN (EAN)
4 046356 596893
Note Made-to-order
sales group E100
Pack 50 pcs.
Customs tariff 85366990
Catalog page information Page 177 (CC-2011)
Product notes
WEEE/RoHS-compliant since:
07/12/2010
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
Dimensions / positions
Length 10.6 mm
Height 12 mm
Pitch 3.5 mm
Dimension a 28 mm
Number of positions 9
DMCV 1,5/ 9-G1-3,5 P20THR Order No.: 1787276
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1787276
PHOENIX CONTACT Deutschland GmbH Page 2 / 4
http://www.phoenixcontact.de Aug 30, 2011
Pin dimensions 0,8 x 0,8 mm
Pin spacing 5.50 mm
Hole diameter 1.4 mm
Technical data
Range of articles DMCV 1,5/..-G1-THR
Insulating material group IIIa
Rated surge voltage (III/3) 2.5 kV
Rated surge voltage (III/2) 2.5 kV
Rated surge voltage (II/2) 2.5 kV
Rated voltage (III/2) 160 V
Rated voltage (II/2) 250 V
Connection in acc. with standard EN-VDE
Nominal current IN8 A
Nominal voltage UN160 V
Maximum load current 8 A
Insulating material LCP
Inflammability class acc. to UL 94 V0
Color Black
Diagrams/Drawings
Drilling plan/solder pad geometry
DMCV 1,5/ 9-G1-3,5 P20THR Order No.: 1787276
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1787276
PHOENIX CONTACT Deutschland GmbH Page 3 / 4
http://www.phoenixcontact.de Aug 30, 2011
Dimensioned drawing
DMCV 1,5/ 9-G1-3,5 P20THR Order No.: 1787276
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1787276
PHOENIX CONTACT Deutschland GmbH Page 4 / 4
http://www.phoenixcontact.de Aug 30, 2011
Address
PHOENIX CONTACT Deutschland GmbH
Flachsmarktstr. 8
32825 Blomberg,Germany
Phone +49 5235 3 12000
Fax +49 5235 3 41200
http://www.phoenixcontact.de
© 2011 Phoenix Contact
Technical modifications reserved;