112165 Drawing Datasheet by Amphenol RF

REV. DATE ECR N0. DESCR‘PT‘ON NC 03/22/10 7 \NmAL RELEASE 1300 [.709] 014.5 [.571] 9.70 [1382] ; 4.10 [.151]— 1 ‘ \STAMP (1; ANY) E--—-— —- ,_, 1 RECOMMENDED 8 i CABLE STRIFPING D‘M'S m fl H 1 W o 1—1 m m ‘ '—‘ m 0. 7- fl '— o m L N E E 55 S o L'—'—'—/ 75 1—3 “' o 2 o 3 :3 S i N 1 ‘7! m- to s 1 Q “ . ‘ , 7} 7 7i 7 7 7 i 7 7 7 7 i 1 1 1 2.50 [.095] 21.90 [.552] 12.70 [.500] NOTE: I. CRIMF‘ED FERRULE " u NUT muss mom . HEX CRIMP $12: .255 10 mm: ms; Mom. 1 9 mm Ems mom 1 1.. mm ml... APPROVALS WI 13 5mm; 5x5 NICKEL u mun-5m" m" m A h I C 7 mm m ems mm . m ”3.7 mm mm mm 03/22/10 m p e n O 0 n nex 5 ”KEY RUBBER RED ‘ a - 5mm x 0.20mm minim PW Dacmw 5 Conan .2». mass mu; . 7 30mm x mom 4 Msuuwfi mam "Arum . 3" ' “W“ ‘ “5W" mm ENC R/A CRIMP PLUG 3 BARREL BRASS NICKEL u umfimumm sum ‘ F 1 (FOR RG—59/U CABLE 75 ohms) 2 nousms muss mom 1 flufffég - t 3311);: 0 m m 1 sum muss mm . w , .171. _ , my 112165 0“: m: DESCR‘FWN WW” ”N‘s“ 0" no Not Sm: ammo ~ coNNEx/1121550w5 m ’0 112155.0wc I“ NC “'1‘ A Isa“E NA