AME THERM
Circuit Protection Thermistors
|<— —="">| _’|B|‘_
Electrical Specifications: Mech
Resistance @ 25°C 20.0 D i 25 "/0
Max Steady State Current Up to 65°C 10.0 A
Max recommended energy rating (Joules) 500.00 .1
Actual failure point of instantaneous energy (Joules) 1000.00 J
Resistance @ 100% of Max Current 0.150 (2 Straig
Resistance @ 50% of Max Current 0.330 (2 Commg
Body Temperature @ 100% Current rating 210 oC
Dissipation Constant 78.20 mW/°C A (L
Thermal Time Constant 55 seconds
Material Type G C (Ln
ROHS Compliant Yes
MSL (nmmure sensltlvity levelt # 2
Revision Date: 4/10/09
Ametherm, Inc. 31 1 1 N. Deer Run Road #4 Carson City,
Telephone: (800) 80872434 (775) 88472434 Fax: (775)
www.ametherm.eom
—>DATA SHEET
Part Number: AS35 20010
Electrical Specifications: Mechanical Specifications:
Resistance @ 25°c 20.0 Ω ± 25 %
Max Steady State Current Up to 65°c 10.0 A
Max recommended energy rating (Joules) 500.00 J
Actual failure point of instantaneous energy (Joules) 1000.00 J
Resistance @ 100% of Max Current 0.150 Ω
Resistance @ 50% of Max Current 0.380 Ω
Body Temperature @ 100% Current rating 210 °C
Dissipation Constant 78.20 mW/°C
Thermal Time Constant 55 seconds
Material Type G
ROHS Compliant Yes
MSL (moisture sensitivity level) # 2
Revision Date: 4/10/09
Ametherm, Inc. 3111 N. Deer Run Road #4 Carson City, NV 89701
Telephone: (800) 808-2434 (775) 884-2434 Fax: (775) 884-0670
www.ametherm.com
D 36.0 mm Max
T 9.0 mm Max
S 19.0mm Nom
Straight Leads
Coating run down 6.0 mm Max
L 22.0 mm Nom
A (Lead Width) 2.2 mm Nom
B 5.5 mm Nom
C (Lead Thickness) 0.8 mm Nom
B
L
D
S
A
T
C