@:
Wfiiyjjj
Electronic Ballast for UV Bulbs
ISL Products International
Lamp 1’ype: GPH212T5
Input Voltage: 24VAC
Lamps Operated: 1
Input Power (W): 14.28
Line Current (A): 0.738
Power Factor: 0.086
THD: 38
Lamp Voltage (V): 25
Ballast Type: Rapid Start (RS) lamp Current: 420mA
Current Crest Factor: < 1.7="" voltage="" transients:="" ansi="" 62.41="" sound="" rating:="" class="" a="" min.="" operating="" temp:="" 0°c="" 32“f="" weight="" 12.9="" oz="" max.="" case="" temp:="" 70°c/158‘f="" input="" protection:="" fuse="" output="" protection="" eol="" .—mu'="" mow-mg="" lwllt'l="" m="" ceuuw—.="">Dimensions (in.) Wiring Diagram
© 2020 ISL Products International Ltd. Specifications subject to change without notice.
Protections
Input Protection: Fuse Approvals: UL.935 / CSA.C22.2
Class "P"/1 Outdoor
Output Protection EOL
Environmental Specifications
Sound Rating: Class A Min. Operating Temp: 0°C / 32°F
Weight 12.9 oz Max. Case Temp: 70°C / 158°F
Current Crest Factor: < 1.7 Voltage Transients: ANSI 62.41
THD:
Lamp Voltage (V):
Ballast Type: Rapid Start (RS) Lamp Current: 420mA (+/- 10%)
Input Power (W):
Line Current (A):
Power Factor:
Electrical Specifications
Lamp Type:
Input Voltage:
Lamps Operated:
Electronic Ballast for UV Bulbs
24VAC - "RS" Rapid Start
P.S-I-81243-A
This electronic ballast is designed to operate
ultraviolet quartz germicidal lamps at 24VAC, a
common industry voltage. It's equiped with push
style terminals for seamless installation and has UL
and CSA approvals.
Contact Us for alternative solutions!
ISL Products International Ltd. • 235 Robbins Ln.,Ste 270 • Syosset, NY 11791 • T 516-937-3475 • www.islproducts.com