www.cnsemi.com
FDMC86244, FDMC86244−L701
www.onsemi.com
3
ELECTRICAL CHARACTERISTICS (TJ = 25°C unless otherwise noted)
Symbol Parameter Test Conditions Min Typ Max Unit
OFF CHARACTERISTICS
BVDSS Drain to Source Breakdown Voltage ID = 250 mA, VGS = 0 V 150 − − V
DBVDSS /
DTJ
Breakdown Voltage Temperature
Coefficient
ID = 250 mA, referenced to 25°C−106 −mV/°C
IDSS Zero Gate Voltage Drain Current VDS = 120 V, VGS = 0 V − − 1mA
IGSS Gate to Source Leakage Current VGS = ±20 V, VDS = 0 V − − ±100 nA
ON CHARACTERISTICS
VGS(th) Gate to Source Threshold Voltage VGS = VDS, ID = 250 mA2 2.6 4 V
DVGS(th) /
DTJ
Gate to Source Threshold Voltage
Temperature Coefficient
ID = 250 mA, referenced to 25°C− −9−mV/°C
rDS(on) Static Drain to Source On Resistance VGS = 10 V, ID = 2.8 A −105 134 mW
VGS = 6 V, ID = 2.4 A −120 186
VGS = 10 V, ID = 2.8 A, TJ = 125°C−199 254
gFS Forward Transconductance VDS = 10 V, ID = 2.8 A −8−S
DYNAMIC CHARACTERISTICS
Ciss Input Capacitance VDS = 75 V, VGS = 0 V, f = 1 MHz −257 345 pF
Coss Output Capacitance −32 45 pF
Crss Reverse Transfer Capacitance −1.8 5 pF
SWITCHING CHARACTERISTICS
td(on) Turn−On Delay Time VDD = 75 V, ID = 2.8 A, VGS = 10 V,
RGEN = 6 W
−5.3 11 ns
trRise Time −1.5 10 ns
td(off) Turn−Off Delay Time −9.9 20 ns
tfFall Time −2.3 10 ns
Qg(TOT) Total Gate Charge VGS = 0 V to 10 V, VDD = 75 V, ID = 2.8 A −4.2 5.9 nC
Qg(TOT) Total Gate Charge VGS = 0 V to 5 V, VDD = 75 V, ID = 2.8 A −2.4 3.4 nC
Qgs Total Gate Charge VDD = 75 V, ID = 2.8 A −1.1 −nC
Qgd Gate to Drain “Miller” Charge −1.0 −nC
DRAIN−SOURCE DIODE CHARACTERISTICS
VSD Source to Drain Diode Forward
Voltage
VGS = 0 V, IS = 2.8 A (Note 3) −0.81 1.3 V
VGS = 0 V, IS = 2 A (Note 3) −0.79 1.2
trr Reverse Recovery Time IF = 2.8 A, di/dt = 100 A/ms−48 76 ns
Qrr Reverse Recovery Charge −38 61 nC
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
3. Pulse Test: Pulse Width < 300 ms, Duty cycle < 2.0%.