GCM188R72A332KA37 Datasheet by Murata Electronics

nmRata Capacitor Data Sheet . .. ”7‘” AEC- 125 A Allmlinn muRata Mum: Manlaclu'ng 60., Lid.
L size 1.6 ±0.1mm
W size 0.8 ±0.1mm
T size 0.8 ±0.1mm
External terminal width e 0.2 to 0.5mm
Distance between external terminals g 0.5mm min.
Size code in inch(mm) 0603 (1608M)
Please use replacements or Recommended.
Packaging Specifications Minimum quantity
Dφ180mm Paper taping 4000
Jφ330mm Paper taping 10000
Mass (typ.)
1 piece 6.3mg
φ180mm Reel 144g
GCM188R72A332KA37# “#” indicates a package specification code.
< List of part numbers with package codes >
GCM188R72A332KA37D , GCM188R72A332KA37J
Capacitance 3300pF ±10%
Rated voltage 100Vdc
Temperature characteristics (complied standard) X7R(EIA)
Capacitance change rate ±15.0%
Temperature range of temperature characteristics -55 to 125
Operating temperature range -55 to 125
Shape Notes
References
Specifications
Last updated: 2019/09/06
1 of 2
1.This datasheet is downloaded from the website of Murata Manufacturing Co., Ltd. Therefore, it’s specifications are subject to change or our products in it may be discontinued
without advance notice. Please check with our sales representatives or product engineers before ordering.
2.This datasheet has only typical specifications because there is no space for detailed specifications.
Therefore, please review our product specifications or consult the approval sheet for product specifications before ordering.
URL : https://www.murata.com/
Frequency characteristiclll 111 100k 10k 1k 100 10 I lwedance [ohm] 100m 100 1k 10k 100k 1! 1M 10“ 10 100 Frequency [Hz] lsmasnmaamn ucov, zsa-xc DC bias characteristics 3600 3200 5 E Capac itanoe [nF] \ 20 40 60 80 100 DC Bius[V] .smaanmaamn capacitnncn 25 mega, ACI om; E o8 Tenuetature Characteristics 3450 h\ 3350 \ 3250 \ 3150 \l 3050 -80 40 0 40 80 120 1 60 Iweratureldasfl lsmaanmaamn capacitnncl non 0v, A01 ons Capac Itanoe [nF] A Intuition Mtg Mum Madam-mg 00., Lu Frequency Characteristicfl 10k 1k 100 10 Res i stance [ohm] 100m 100 1k 10k 100k 1! 1M 10“ 10 100 Frequency [Hz] lsmasnmaamn ucov, zsa-xc Ac Voltage Characteristics 3480 3460 L: 3440 3 g 3420 e g 3400 game 0 3360 am 3320 0 0.4 0.8 1 2 1.6 2 AC VoltageWrms} .nmaanmaamn cnpacitnncl noov. 25 ouegc S Pnrlneter $21 780 100 1k 10k 100k 1' 10' 10“ 16 106 Fraquency[Hz] .nmaanmaamn ucov, 2511-10
Chart of characteristic data (The charts below may show another part number which shares its characteristics.)
Last updated: 2019/09/06
2 of 2
1.This datasheet is downloaded from the website of Murata Manufacturing Co., Ltd. Therefore, it’s specifications are subject to change or our products in it may be discontinued
without advance notice. Please check with our sales representatives or product engineers before ordering.
2.This datasheet has only typical specifications because there is no space for detailed specifications.
Therefore, please review our product specifications or consult the approval sheet for product specifications before ordering.