N232-050-FTP Datasheet

TRIPP°LITE
Specifications
Cat6 RJ45 Pass-Through FTP Modular Plug, 50
Pack
MODEL NUMBER: N232-050-FTP
Clear RJ45 Cat6 connectors terminate round solid or stranded conductor cabling in data and voice
Ethernet applications.
Features
50 Pack of RJ45 FTP Modular Plugs for Terminating Solid or Stranded Cat6 Cable
These FTP modular connectors make it easy to terminate solid or stranded conductor Cat6 cable in your
data or voice Ethernet application. The RJ45 pass-through FTP (Foiled Twisted Pair) plugs work with
most RJ45 crimping tools (except AMP) and custom-length 24–26 AWG FTP and F/UTP Cat6 cabling at
up to 6.2 mm jacket diameter. Conveniently packed in a rugged plastic bag that fits perfectly in your
toolbox, these durable clear connectors feature 50-micron gold-plated contacts for optimal signal
transmission.
Premium Protection from EMI/RFI and Other Noise Helps Your Equipment Perform Better
Various electromagnetic and radio sources found in virtually every home and business can cause
disruptive interference on the AC line. Known as EMI (electromagnetic interference) and RFI (radio
frequency interference), this line noise is a common cause of performance problems. The FTP plugs’ foil
shielding blocks disruptive line noise that can disturb your electronics and inflict hardware damage or data
loss. This EMI/RFI filtering also helps your connected components perform better and last longer. Near-
end crosstalk (NEXT) levels are practically eliminated, so you don't have to worry about keeping your
cables separated in crowded pathways or spend valuable time on field testing.
Highlights
50 Cat6 RJ45 pass-through FTP
modular plugs in an easy-to-
pack plastic bag
Work with most RJ45 crimping
tools and 24–26 AWG FTP and
F/UTP Cat6 cables
Shields against disruptive
EMI/RFI noise that can inflict
hardware damage or data loss
Staggered nose pattern reduces
near-end crosstalk for clearer
transmission
Ideal for use with solid or
stranded conductor Cat6 cable
in your Ethernet application
Applications
Terminate solid or stranded
conductor cabling in Cat6 network
applications
Package Includes
(50) Cat6 RJ45 pass-through FTP
modular plugs
OVERVIEW
UPC Code 037332260710
Technology Cat6; Cat6a
PHYSICAL
Cable Shielding FTP
Cable Outer Diameter (OD) < 6.2 mm
1 / 2
" Tripp Life In W 35m Shem . . cmcago, \L 50009 H Telephone. ‘ wwwirip}, \ ,
© 2021 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Wire Gauge (AWG) 24 - 26
ENVIRONMENTAL
Operating Temperature Range -40 to 185 °F (-40 to 85 °C)
Storage Temperature Range 41 to 86 °F (5 to 30 °C)
Relative Humidity 15 to 65% RH, Non-Condensing
WARRANTY
Product Warranty Period
(Worldwide) Limited warranty
2 / 2