637109 Datasheet by Ezurio

Laird TECHNOLOGIES” >
Innovative Technology
for a Connected World
Asset Tracking Internal Antenna
CellularIBlade
global solutions:
local support
TM
Americas: +810.695.9810
Europe: +44.1628.858.940
Asia: +852.2268.6567
www.lairdtech.com
FEATURES
Slim, flexible design for easy integration
into vehicles
Compact, ideally suited for
stealth applications
Maximum passive gain within form factor
BENEFITS
Low total-cost implementation
Easy installation
Easy concealment
Small package size
Meets enhanced
environmental specifications
APPLICATIONS
General automotive aftermarket
Fleet logistics, tracking, and diagnostics
Theft protection
Vehicle and asset recovery
Navigation systems
Infotainment systems
On-board computing
QUAD-BAND ANTENNA IS IDEAL FOR STEALTH APPLICATIONS
The Blade antenna provides versatile options for stealth applications and includes AMPS, GSM,
DCS, and PCS cellular radio frequencies. The antenna provides multiple application options with
high gain performance and measures only 125.5 x 34 x 5.1mm, allowing covert installation into
vehicle interiors. The antenna can be paired with the Internal GPS antenna, part #637108, to
support combined cellular plus GPS function.
Laird Technologies is a leading supplier of mobile antenna solutions for automotive, asset tracking
and consumer electronics industries. Products include cellular antennas (AMPS, GSM/DCS/PCS,
UMTS), GPS antennas, entertainment antennas (AM/FM, DAB, DVB-T, Satellite radio, TV), mobile
communication antennas (Bluetooth, DSRC, RKE, TPMS, WiFi), satellite communication antennas
and battery packs.
Leveraging our experience in M2M wireless modules, Laird Technologies also designs smart
antennas integrating functionalities such as cellular, WiFi and Bluetooth® modems, GPS receivers
and vehicle networking. All of these capabilities can be further integrated into M2M Devices,
that add control electronics and firmware to provide the latest evolution in telematics systems.
Laird TECHNOLOGIES” )
Innovative Technology
for a Connected World
Asset Tracking Internal Antenna
CellularIBlade
TEL-DS-Internal-Blade 1210
Any information furnished by Laird Technologies, Inc. and its agents is believed to be accurate and reliable. Responsibility for the use and application of Laird Technologies
materials rests with the end user, since Laird Technologies and its agents cannot be aware of all potential uses. Laird Technologies makes no warranties as to the fitness,
merchantability or suitability of any Laird Technologies materials or products for any specific or general uses. Laird Technologies shall not be liable for incidental or consequen-
tial damages of any kind. All Laird Technologies products are sold pursuant to the Laird Technologies’ Terms and Conditions of sale in effect from time to time, a copy of which
will be furnished upon request. © Copyright 2010 Laird Technologies, Inc. All Rights Reserved. Laird, Laird Technologies, the Laird Technologies Logo, and other marks are
trade marks or registered trade marks of Laird Technologies, Inc. or an affiliate company thereof. Other product or service names may be the property of third parties.
Nothing herein provides a license under any Laird Technologies or any third party intellectual property rights.
Order with 637108 for a combination
GPS/Cellular solution. Part #637110.
AMPS GSM DCS PCS
ANTENNA SPECIFICATION
Frequency Range 824-894 MHz 880-960 MHz 1710-1880 MHz 1850-1990 MHz
Peak Gain 2.3 dBi 2.3 dBi 2.1 dBi 3.1 dBi
Polarization Linear Linear Linear Linear
Impedance 50 50 50 50
Output VSRW (Min. Performance) 2:1 2:1 2:1 2:1
ENVIRONMENTAL SPECIFICATION
Operating Temperature -40° to +85°C
Humidity Operation 95% RH at 65°C
Ingress Protection IP-50
Drop Test / Shock 50 g shocks 10x3 axis / 1 meter drop 6 axis
Vibration 10-1000 Hz vibration 1 hour 3 axis
ORDERING INFORMATION
Part Number 637109
Customization available w/MOQ Cable type, length, connector type, mounting style
MECHANICAL SPECIFICATION
Dimension 125.5 x 34 x 5.1mm
Radome Material Cycoloy
Connector SMC
Cable Length 4000 mm
Cable Type RG-174 Coaxial
Mounting Method Velcro, Adhesive
Blade