-—-
https://www.phoenixcontact.com/us/produkte/1853094
06.05.2013Page10/11
Printed-circuit board connector-TMSTBP 2,5/10-ST-5,08-1853094
Accessories
Base strip-MDSTBV 2,5/10-G1-5,08-1762583
Header, Nominal current: 10 A, Rated voltage (III/2): 320 V, Number of positions: 10, Pitch: 5.08 mm, Color: green,
Contact surface: Tin, Assembly: Soldering, In combination with MVSTB or FKCV plug components, both an MVSTBW (or
FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
Base strip-MDSTB 2,5/10-G1-5,08-1762457
Header, Nominal current: 10 A, Rated voltage (III/2): 320 V, Number of positions: 10, Pitch: 5.08 mm, Color: green,
Contact surface: Tin, Assembly: Soldering, In combination with MVSTB or FKCV plug components, both an MVSTBW (or
FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
Base strip-SMSTBA 2,5/10-G-5,08-1767452
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 10, Pitch: 5.08 mm, Color: green,
Contact surface: Tin, Assembly: Soldering
Base strip-SMSTB 2,5/10-G-5,08-1769544
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 10, Pitch: 5.08 mm, Color: green,
Contact surface: Tin, Assembly: Soldering
Printed-circuit board connector-ICC 2,5/10-STZ-5,08-1823927
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 10, Pitch: 5.08 mm,
Connection method: Crimp connection, Color: green, Corresponding male crimp contacts with current [A] and conductor
cross section range [mm²] data: 10A/ICC-MT 0,5-1,0 (3190577); 10A/ICC-MT 0,5-1,0 BA (3190603); 12A/ICC-MT 1,5-2,5
(3190580); 12A/ICC-MT 1,5-2,5 BA (3190593). BA = Bandkontakte
Drawings