0827448 Datasheet by Phoenix Contact

PHENIX CONTACT 4 046356 446525
PHOENIX CONTACT Inc., USA Page 1 / 3
http://www.phoenixcon.com Feb 1, 2011
Extract from the online
catalog
CARRIER-EMP 22 (27X18)
Order No.: 0827448
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=0827448
Marker carrier for snap-in plastic labels
Commercial data
GTIN (EAN)
4 046356 446525
sales group B138
Pack 50 pcs.
Customs tariff 39269097
Catalog page information Page 82 (NTK-2010)
Product notes
WEEE/RoHS-compliant since:
08/26/2008
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
General
Length (b) 50 mm
Height 3.2 mm
Width (a) 29.5 mm
Color black
Inflammability class acc. to UL 94 V2
CARRIER-EMP 22 (27X18) Order No.: 0827448
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=0827448
PHOENIX CONTACT Inc., USA Page 2 / 3
http://www.phoenixcon.com Feb 1, 2011
Ambient temperature (operation) -40 °C ... 105 °C
Components free from silicone and halogen
Material PA
Diameter 22.00 mm
Accessories
Item Designation Description
Marking
0825445 UC-EMP (27X18) UniCard sheet, plastic labels, 1.2 mm thick, can be labeled with
BLUEMARK X1 and CMS-P1-PLOTTER
0825447 UC-EMP (27X18) SR UniCard sheet, plastic labels, 1.2 mm thick, can be labeled with
BLUEMARK X1 and CMS-P1-PLOTTER
0825446 UC-EMP (27X18) YE UniCard sheet, plastic labels, 1.2 mm thick, can be labeled with
BLUEMARK X1 and CMS-P1-PLOTTER
CARRIER-EMP 22 (27X18) Order No.: 0827448
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=0827448
PHOENIX CONTACT Inc., USA Page 3 / 3
http://www.phoenixcon.com Feb 1, 2011
Address
PHOENIX CONTACT Inc., USA
586 Fulling Mill Road
Middletown, PA 17057,USA
Phone (800) 888-7388
Fax (717) 944-1625
http://www.phoenixcon.com
© 2010 Phoenix Contact
Technical modifications reserved;