PEL12 Series Bulletin Datasheet by Bourns Inc.

BO'U'R1\1'S®
ENCODERS
SC1026A
*RoHS Directive 2002/95/EC Jan 27, 2003 including Annex.
Features
Compact design, long life and high reliability
Vertical and horizontal mount versions
Momentary switch (PEL12D & PEL12T)
Single (PEL12S), dual (PEL12D) and
triple (PEL12T) LED design
Flatted and knurled shaft styles
RoHS compliant*
Applications
Level control, tuning and timer settings in:
Audio-visual equipment
Consumer electric appliances
Musical instrumentation
Communication equipment
Bourns® Model PEL12 Series Encoder
w/Illuminated Shaft
Riverside, California - TO BE RELEASED DECEMBER 6, 2010 - Bourns® Resistive Products Division proudly
announces the release of our Model PEL12 Series 12 mm Incremental Encoder with Illuminated Shaft and Switch
Option.
Model PEL12 Series Encoder consists of three discrete models:
• PEL12S – Single LED version
• PEL12D – Dual LED version with switch
• PEL12T – Triple LED version with switch
Model PEL12 Series Encoder features:
• Operating Temperature: -10 °C to +70 °C • Momentary push switch
• Rotational Life: 30,000 cycles • Knurled and fl atted shaft styles
24 PPR resolution Variety of LED colors
Detent option RoHS Compliant*
The PEL12 Series Encoder with Illuminated Shaft can be used in applications such as audio-visual equipment,
consumer electronic appliances, portable electronics, environmental controls, communication equipment, and
instrument panels. Other applications include professional audio equipment such as portable mixers,
keyboards, guitar effects, and sound processors.
Samples and production quantities are now available. For your convenience, the data sheet is available on
the Bourns website at www.bourns.com under Contacting Encoders, and on the Pro Audio website at
www.bourns.com/proaudio under Pro Audio Products.
ADVANCE NOTICE