BH13CW Drawing Datasheet by MPD (Memory Protection Devices)

153 6016.28] 2 90 [o M] o as a as m 12! A PLS mm WIRE =.=( 145 20 [5 1s! IflflrfiI we 7510 14] RED WIRE )=.= 150 mu 4 [5 5020 20] 5 w a [n 196w any 14 73 [n 53] I I Date SYM REVISION RECORD AUTH DR. CK. REVDRAWN w AuchD 5/25/13 A woman; RDHSZCOMPUANT TB BS DIM 15nawA51524 smzm B W snmsm TE 55 ADDED maxim 25 00 [0 98] | SPECIFICATIONS Plasuc material , Polypropylene FIammabIMy Raung «LEA-Ha UL Fne NO EZ16959 Temperature Range' 40°C to «100°C Spnngs , Nicke‘ Hated Sprmg Steel F ‘19 Wire' 26AWG‘ UL1007, CSA, TR6A‘ 300V‘ 80°C Rwels , Brass‘ Nicke‘ PIaIed CONTACT RESISTANCE UNDER 50m“ FOR +1, CONTACTS PER EIA7540J000 ROHS 2 COMPLIANT Mounmg Insmcuon Use 2-56 machine screws Dr eye‘els o 059" OD by 015"fiange shmpsun 65-3 series or equwalem aIsu adheswes and uuume swded :apes wurk we”. T013311” . MPD Memory Protection Devices, Inc (EX‘WP‘ I. ““5” : 200 Broad Hollow Road, Farmingdnle, New York 11735 decimal Scale Draw-n Ey T.S. if) (.020) XX Approved By T.E. Fractional Title :t ‘8 (030) THREE "C" CELL HOLDER WITH WIRE LEADS Angular Date Drawing Number :t 3' 6/02/17 BH13CW