T1000-62HD Datasheet

3% TESUTO ce®
www.tesutosys.com
sales@tesutosys.com
T1000-62HD Breakout Test Unit
DESCRIPTION
The T1000-62HD is a ruggedized signal breakout box designed to simplify
troubleshooting, testing and signal capture. Connect your system or cable
using standard 62 pin High Density D-Sub connectors and easily create a
test system and make measurements. Great for testing cable assemblies, or
in-line signal testing. Each test point is designed to provide low contact
resistance via an internal printed circuit board to each connector.
FEATURES
Extruded aluminum enclosure with high-impact resistant design.
Silicone rubber corner guards and thermoplastic edge frames.
Dedicated chassis ground test point (white banana jack).
Insulated red and black banana jack test points.
Tin plated formed brass banana jack contacts per QQ-B-626D.
Compatible with standard 0.17 in. / 4 mm banana test plugs.
High reliability Male/Female 62 pin HD D-Sub connectors.
Nickel plated steel shell, 181 Series NorComp connectors.
Low contact resistance between test points and connectors.
SPECIFICATIONS
*For single active circuit. Derate max current by 20% for every additional active circuit.
** For hand-held use. For hands-free use up to 500 Vrms up to 1 minute.
It is always recommended to ground the enclosure using the GND (white) jack.
Dimensions: 24.4 x 28.9 x 6.4 cm
Unit Weight 2.0 kg
Current Rating * 3.0 Amps @ 20°C
Contact Resistance (max) 0.350 Ω@ 20°C
Voltage Rating ** 33 Vrms / 70 Vdc
Temperature Rating -35°C to 75°C
Housing Material Aluminum Alloy 6063-T5
Connector Panel Material Aluminum Alloy 1050
Edge Frame Material PC-ABS
Corner Guard Material Silicone Rubber
Housing Finish Silver Anodized Exterior
TESUTO Systems, T1000-62HD REV A, 2020
RED SIDE BLACK SIDE
GND
High-Density D-SUB 62 (F) High Density D-SUB 62 (M)
Open-Circuit
White banana jack
connected to chassis.