NOTES:
1. MATERIAL: POLYESTER, 94V-0, BLACK
2. PRODUCT SPECIFICATION:
3. PACKAGING SPECIFICATION: PK-70013-100
4. OPTIONAL SPRING CLIP: 71809
RECOMMENDED ON 18-50 CKT PARTS FOR
HIGHER RETENTION FORCE
5. INTERIM CLIP ACCEPTS:
TWO 70066 SINGLE ROW CRIMP HOUSINGS
TWO 70400 SINGLE ROW IDT ASSEMBLIES
TWO 70430 SINGLE ROW FFC ASSEMBLIES
ONE 70450 DUAL ROW CRIMP HOUSING
6. MATES WITH:
OPTION A: HOUSINGS WITHOUT RIBS
70567 CGRID DUAL ROW VERTICAL HEADER OPTION B
74162 CGRID DUAL ROW RIGHT ANGLE HEADER OPTION B
70022 DUAL ROW PANEL MOUNT CLIP
OPTION B: HOUSINGS WITH RIBS
70567 CGRID DUAL ROW VERTICAL HEADER OPTION C
74162 CGRID DUAL ROW RIGHT ANGLE HEADER OPTION C
70568 CGRID DUAL ROW VERTICAL HEADER
70229 CGRID DUAL ROW RIGHT ANGLE HEADER
70022 DUAL ROW PANEL MOUNT CLIP
70013
RETENTION CLIP
SEE NOTE 4
OPTION A
HOUSING WITHOUT RIBS
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
°
SERIES MATERIAL NUMBER CUSTOMER
70013
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.25
1 PLACE
±
0.38
0 PLACES
±
0.0
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
1 OF 3
DIMENSION UNITS SCALE
MM 3:1
DRWN BY DATE
KSAMIEC 2017/07/10
CHK'D BY DATE
CHKD BY
APPR BY DATE
FSMITH 2017/07/18
DOCUMENT NUMBER
DOC TYPE
DOC PART
700130000-SD PSD 000
DRAWING SIZE
THIRD ANGLE PROJECTION
B
SL DUAL ROW INTERIM CLIP
PRODUCT CUSTOMER DRAWING
UPDATE LOCK
2017/07/10
2017/07/18
112473
KSAMIEC
FSMITH
EC NO:
DRWN:
CHK'D:
APPR:
A
REV
QUALITY
SYMBOLS
=0
=0
=0
=0
=0
=0
=0
=0
FORMAT: master-tb-prod-B
REVISION: G
DATE: 2017/02/06
RELEASE STATUS P1 RELEASE DATE 18.07.2017 20:12:14
C
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
INTERIM CLIP ACCEPTS CONNECTORS:
(SEE NOTE 5)
CONNECTORS SHOWN FOR REF ONLY.
SUPPORT BEAMS PRESENT
ON ALL 14-50 CIRCUIT PARTS
19.05
CIRCUIT 1
A
TYP1.98
8.59 REF
10.62