L
AUTES eEvmzwx
1 MATEPMKS AN7 HM’HEQ REV DESEHPTTUN DATE [EN APP?
EUAAE:T3R A 7 BEN 3.5 EAARA RA JAZK 7 3EA'EVZRJ7E0173 A MEN U ”FL “’me “365 U“
[UMEI Tzne F, 7 [TEN 7.0 FAKRA we pm 7 7EA17A/sJ7101w1
[ABLE 7 P3 '71
2. EEEETRTEAE
A. WFEJMZE 30 CHVT
3 VEIHMTEAL 3:AEE 0.300
A. TENFEMTLRE NAME 7W1 TU .as“:
A. PMKAITW'
A. uunATTTv STNJEE 3AM
15. MARK‘NLJ BAt TJ BE WARKEJ
”ANFHENUL 2E. 9GFJZFFZAHXXX>< aw="" jate="" euee”="" een3th="" ’l"="" (see="" table;="" heat="" shrwk="" tlbe="" e3nae:t02="" e="" typo)="" 1="" 77715777777777777777777777777777777777777777777777777777777="" 777777777="" 1.="" .="" j="" 25.10="" qef="" wterfaze="" pep="" ’="" [2000]="" 109730658="" liuwhtw="" a="" tm2)="" sertes="" fakfa="" me="" xtntereaee="" der="" eta="" 7259171="" septes="" far/a="" jazk="" leneth="" table="" wt="" njmbep="" paw="" awaer="" leveth="" 'l”="" (wpeftal)="" (metpte:="" w="" tmhe:="" meters]="" sset/ej/ah7017="" 7="" 17.00="" 10.101]="" €hfj/fp/ah7070="" 7="" was="" [0,610]="" 7="" qhfj/fp/ahmtoz)="" 19.11="" 11.0001="" 7="" qefjzfpzahneoo="" 1%.85="" [5.0001="" tceerame="" table="" leneth="" 1a="" tnehes/et="" [neters]="" tueemee="" ‘e’="" e’="" €e="" e="" ir="" 0”="" 7="" so"="" 10="" 7="" 0.50/1="" to="" 10.005]="" 71.00"="" 7="" 59.00"="" [0.611)="" 7="" 1w]="" i0,‘~,0”="" 10,011]="" frejuevey="" ie="" 7="" 3="" 0h2="" uattwttt="" 5.0'="" 7="" 21.9'="" 11.521="" 7="" "1.5171="" i252;="" d="" vwr="" "w="" max.="" h17put="" f00="" ww,="" 1’="" 0="" a="" w="" [="" ”2c="" 3="" u="" 1="" i”="" c/="" d="" 1n8.="" l388="" ,="" 11e="" mw.="" dcthep="" customer="" outline="" drawing="" all="" either="" sheets="" are="" for="" internal="" use="" dnlv="" vet‘ee="" t1952="" ”mu:="" s,el1hlahuh="u" u="" 1="" me="" 11“.“.="" 'emat="" 1112="" u="" :ue="" w="" m="" awhsnu="" ,:tu.="" jnless="" :therwtse="" speuhed="" ww“="" w”="" 1="" itztlti‘““$tl9l“1l§”tt“tesqw'il’="" ‘1‘”!3”="" "”9="" ’1‘2‘="" ”mw?””jetttssz’mm’”s”!="" em”="" 1m”?="" ”ww3“="" “*5="" w“="" “wm="" “j="" “wm“="" “e="" “e“="" 35="" ”km="" pa="" wk="" m="" a="" wk‘kflmt="" qf="" a.="" :31.="" 131="" mm="" sp.:r’1.£y.11.;ug="" jumujuuge="" 121.711”="" ‘="" ‘géwgmflgfiflw="" 1[‘€§§§to="" 13="" 0011="" fl="" wes="" dea="" 2.0="" fakra="" 31p="" flue="" ww”="" :?“z?t’ute§-‘e4ll?‘t“u="" 2:51???="" ‘qaz’imszt‘m="" g'n“,ezzjjila“:r“‘jt"mltjl="">606 acnm’ 45.2“ 170225 7 215 10.2mm U§WU VG “”1 “M Z [CUE “’5 ‘hWFP/AHXXXX W
m may 1' my w=v m: Warm 1: :r «11m— ry=a1fl n' =Mrms, nr UMP ma aucc 7 1201111 0.311 [711517 125 £0.01 VAP‘DUS LEVETH "N V0 QSFJZFPZAHXXXX
mm m ~ {mm m , A
WW AWE “W ‘3 10011 Avas TVAJHAV u 207.LE720 SHEET NC. 2 BF 2 SEAEE 1.51.0 B “T “ OSEJZEPZAHXXXX
E i 2 1 1
NOTICE: These drawings, specifications, or other data (1) are, and remain the property of Amphenol corp.
(2) must be returned upon request; and (3) are confidential and not to be disclosed to any person other
than those to whom they are given by Amphenol Corp. The furnishing of these drawings, specifications,
or other data by Amphenol Corp., or to any other person to anyone for any purpose is not to be
regarded by implication or otherwise in any manner licensing, granting rights to permitting such holder
or any other person to manufacture, use or sell any product, process or design, patented or otherwise,
that may in any way be related to or disclosed by said drawings, specifications, or other data.
DRAWING NO.
ITEM NO.
PART NO.
ENGINEER DATE
REFERENCE EAR#
321
C
B
A
4
5
D
C
B
A
D
321
4
5
LENGTH "L" (SEE TABLE)
REF
TYP(2)
25.40
1.000[ ]
INS. LOSS: ____ dB MIN. OTHER
VSWR: ____ MAX. X HI-POT: 500 VRMS
XFREQUENCY: DC - 3 GHz XCONTINUITY
DESIGN REQUIREMENTS: LENGTH TABLE
PART NUMBER
(IMPERIAL)
PART NUMBER
(METRIC)
LENGTH "L"
IN INCHES [METERS]
95FJXFPXAH-006 -6.00 [0.152]
- 95FJXFPXAHM025 9.84 [0.250]
95FJXFPXAH-012 - 12.00 [0.305]
- 95FJXFPXAHM050 19.69 [0.500]
95FJXFPXAH-024 - 24.00 [0.610]
- 95FJXFPXAHM075 29.53 [0.750]
95FJXFPXAH-036 - 36.00 [0.914]
- 95FJXFPXAHM100 39.37 [1.000]
95FJXFPXAH-048 - 48.00 [1.219]
- 95FJXFPXAHM150 59.06 [1.500]
95FJXFPXAH-072 - 72.00 [1.829]
- 95FJXFPXAHM200 78.74 [2.000]
95FJXFPXAH-096 - 96.00 [2.438]
95FJXFPXAH-120 - 120.00 [3.048]
- 95FJXFPXAHM400 157.48 [4.000]
95FJXFPXAH-180 - 180.00 [4.572]
- 95FJXFPXAHM600 236.22 [6.000]
95FJXFPXAH-300 - 300.00 [7.620]
- 95FJXFPXAHM10L 393.70 [10.000]
- 95FJXFPXAHM15L 590.55 [15.000]
95FJXFPXAHL050 - 600.00 [15.240]
- 95FJXFPXAHM20L 787.40 [20.000]
95FJXFPXAHL075 - 900.00 [22.860]
- 95FJXFPXAHM30L 1181.10 [30.000]
95FJXFPXAHL100 - 1200.00 [30.480]
TOLERANCE TABLE
LENGTH IN INCHES/FT [METERS] TOLERANCE
0" - 23.90" [0 - 0.607] #0.25" [0.006]
24.00" - 59.00" [0.610 - 1.499] #0.50" [0.013]
5.0' - 24.9' [1.524 - 7.617] #2.5%
25.0' & UP [7.620 & UP] #5.0%
REVISIONS
REV DESCRIPTION DATE ECN APPR
A RELEASE TO MFG. 14-OCT-20 15368 CJV
A
95FJZFPZAHXXXX
B 95FJZFPZAHXXXX
REV
95FJZFPZAHXXXX
SIZE
Amphenol RF
20-JUL-20MADHAN G
SEE NOTES
MATERIAL
SCALE: 1.8:1.0SHEET NO. 2 OF 2
GEN 3.5 FAKRA RA JACK TO
GEN 2.0 FAKRA STR PLUG
USING RG 174 CABLE "Z" CODE
VARIOUS LENGTH
TITLE
<0.5mm = #0.05mm [<0.020 = #0.002]
>0.5 - 6mm = #0.1mm [>0.020 - 0.236 = #0.004]
>6.00 - 30mm = #0.2mm [>0.236 - 1.181 = #0.008]
>30.00 - 120mm = #0.3mm [>1.181 - 4.725 = #0.012]
---------------------------------------------------------
ANGLES = #1$
UNLESS OTHERWISE SPECIFIED
DIMENSIONS ARE METRIC [INCHES] AND TOLERANCES ARE:
10014
THIRD ANGLE PROJ.
LENGTH TABLE
PART NUMBER
(IMPERIAL)
PART NUMBER
(METRIC)
LENGTH "L"
IN INCHES [METERS]
95FJZFPZAH-012 - 12.00 [0.305]
95FJZFPZAH-024 - 24.00 [0.610]
- 95FJZFPZAHM100 39.37 [1.000]
- 95FJZFPZAHM500 196.85 [5.000]
NOTES:
1. MATERIALS AND FINISHES:
CONNECTOR A - GEN 3.5 FAKRA RA JACK - 3FA1ENZRJ-C01-3
CONNECTOR B - GEN 2.0 FAKRA STR PLUG - 2FA1-NZSP-C01W1
CABLE - RG 174
2. ELECTRICAL:
A. IMPEDANCE: 50 OHM
3. MECHANICAL:
A. TEMPERATURE RANGE: -40$C TO +85$C
4. PACKAGING:
A. QUANTITY: SINGLE PACK
B. MARKING: BAG TO BE MARKED
"AMPHENOL RF, 95FJZFPZAHXXXX AND DATE CODE"
CONNECTOR A
CONNECTOR B
INTERFACE PER
DIN 72594-1
SERIES: FAKRA JACK
INTERFACE PER
349-50688
SERIES: FAKRA PLUG
HEAT SHRINK TUBE
TYP(2)
SCALE 0.300
CUSTOMER OUTLINE DRAWING
ALL OTHER SHEETS ARE FOR INTERNAL USE ONLY