400MSP1R1BLKM1QE Drawing Datasheet by E-Switch

SHEET OF 21.59 27.BI—> 2 Com 1 J. CIRCUIT: SF‘DT 7.62 5w fL‘H FUND VIE/N PUS. 1 PUS. E PBS, 3 BLACK (RI) ROCKER NYLON mv NUNE ON 273 N/A 2-1 F0“ E 43 \ f ' |:| \ErSWITCH 405 NOTES: MARKING 0N i I. ALL DIMENSIONS IN MM ’ H H A OPPOS‘TE SIDE 27g 2‘ GENERAL TOLERANCE: x.x : $0.4 F W ' _ x.><>< =="" 10,25="" 1="" a="" e="" o="" seal="" i="" ’-="" 3.="" term.="" nos,="" for="" ree="" only="" 051="" 4.="" rating:="" 3a="" @izov="" ac="" or="" 28v0c;="" ‘="" 1.52,="" ,="" ia="" @250v="" ac="" 5‘="" fixeo="" terminal/moving="" contact:="" 254="" copper="" alloy="" w/si'iver="" piote="" tyr="" ——="" 5.05=""><— s.="" electrical="" liee:="" 30,000="" makeiandiereak="" cycles="" '="" at="" full="" l0a0.="" 7.="" insulation="" resistance:="" 1000m="" ohm="" typical="" 0‘13="" 0.="" dielectric="" strength:="" 1.000="" v="" rms="" osea="" level="" 9‘="" operating="" temp;="" —30‘c="" m="" as‘c="" a="" ‘2)="" eoswitch‘="" v="" e="" 23288="" correct="" an:="" wing="" titie="" 3/59/19="" mi="" ane="" a="" 1235="" 7="" released="" 3/14/02="" 53="" 4="" 00m?="" p]="" r]="" bl="" k="" m1="" 05="" rev,="" ecn="" no.="" descriptiun="" date="" l‘hkii="" scale="" we="" n:="" we="" rev="" m:="" wmmm="" mum;="" m="" w:="" immr="" 'iaw’é’tafiéfi="" $‘7éfi?r%§="" 8'1="" 8/]="" 4/="" 08="" c="" b="" t411008="" b="">