”fl
POLY-FUSE® Resettable PTCs
© 2017 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 03/22/17
Surface Mount > 250S Series
The 250S High Voltage Radial device is a Polymer-based
PTC suitable to protect telephony equipment against
lightining and power cross strikes. The 250S Series is
fully compatible with telecommunications standards, and
is offered in horizontal and new vertical surface mount
package.
Agency Approvals
Electrical Characteristics
Part Number
Device
Mounting
Layout
I hold
(A)
I trip
(A)
V max
(Vint /Vop)
I max
(A)
P
d typ.
(W)
Time to Trip at 1A Resistance Agency
Approvals
Typical
(Sec.)
Maximum
(Sec.)
R min
(Ω)
R max
(Ω)
R 1max
(Ω)
250S130
Horizontal
0.13 0.26 250/60 3 1. 2 0.9 4.0 4 13 20 –
250S130–RA 0.13 0.26 250/60 3 1. 2 1. 4 4.0 6.5 10 15 –
250S130–RB 0.13 0.26 250/60 3 1. 2 0.7 4.0 9 13 20 –
250S130–RC 0.13 0.26 250/60 3 1. 2 1. 1 4.0 7 11 17 –
250S130V Vertical 0.13 0.26 250/60 3 1. 2 2.0 4.0 4 13 20 –
I hold = Hold current: maximum current device will pass without tripping in 20°C still air.
I trip = Trip current: minimum current at which the device will trip in 20°C still air.
Vint = Maximum voltage the device can withstand without damage at rated current (I max)
Vop= The device regular operation voltage
I max = Maximum fault current device can withstand without damage at rated voltage (Vmax)
P d = Power dissipated from device when in the tripped state at 20°C still air.
R min = Minimum resistance of device in initial (un-soldered) state.
R max = Maximum resistance of device in initial (un-soldered) state.
R 1max = Maximum resistance of device at 20°C measured one hour after tripping.
Caution: Operation beyond the specified rating may result in damage and possible arcing
and flame.
Description
Features
Applications
• RoHS Compliant,
Directive 2002/95/EC
• Lead-Free & Halogen-Free
• Low resistance
• Compatible with telecom
standards
• Helps meets ITU K.20,
K.21/Telcordia standards
• Excellent solder joint
inspectability
• High voltage
• Customer Premises
Equipment (CPE)
• Central Office (CO)/
telecom centers
• LAN/WAN equipment
• Access equipment
250S Series RoHS
WARNING
• Users shall independently assess the suitability of these devices for each of their
applications
• Operation of these devices beyond the stated maximum ratings could result in damage to
the devices and lead to electrical arcing and/or fire
• These devices are intended to protect against the effects of temporary over-current or over-
temperature conditions and are not intended to perform as protective devices where such
conditions are expected to be repetitive or prolonged in duration
• Exposure to silicon-based oils, solvents, electrolytes, acids, and similar materials can
adversely affect the performance of these PPTC devices
• These devices undergo thermal expansion under fault conditions, and thus shall be
provided with adequate space and be protected against mechanical stresses
• Circuits with inductance may generate a voltage (L di/dt) above the rated voltage of the
PPTC device.
AGENCY AGENCY FILE NUMBER
E183209
R50120008
Additional Information
Datasheet Samples
Resources Samples