170263-1 Datasheet by TE Connectivity AMP Connectors
TH1§ DRAWN; 1s A CSATfULLED D’JCJMENT
1454755 13/") 1
1
1
1 L017 ch REV1S1CN§
1 21$,
1 J 11 UR ngscmsnm mg nm AFV7
1 E’ REV1SED DEre {(2371 794 mwm R1< 1-1v1r="" 1="" $="" 0.5="" max="" 1="" («11mm="" 1="" (cuthng="" d1m.)="" 1="" m.="" 1="" (.0="" 1="" v="" 1="" ,="" ,="" ,="" ,="" ,="" ,="" 1="" a="" 1="" “7.="" 1="" no="" 1="" k="" 1="" \="" 11,1="" 1="" f="" 5.0="" 1="" 213="" 11.2="" 1="" '5="" b="" 1="" 117102="" a="" c="" 1="" 1="" e="" n="" '="" 1="" 1="" 1="" 2="" 30.="" w="" ‘="" '="" 1="" g="" n="" o="" 1="" i="" a="" e="" 1="" 2="" a="" 1—1="" 1="" 1="" m="" _="" 11,11="" 1="" 1="" 3="" :1="" l="">8 '
1 7 7,
1 ”C
1 j
1 1.8
1
1 1 ~11
1 1
1 1 e
1 ,
1 7
1 NOTES B B
1 ,
1 1 HOUS1NGS1 P/N: ‘71822 AND 171880 £33
1
1 a ARE USED 1 fifih09>7vlfiuuu11§11718221§0
1 3 1 2 L/P CONTACT P/N: 17020571 171880
3 >1 3 E 7‘
1 g ”‘ HAND TOOL /N 722761 2 L/PMHZ @i‘ul“§: 17020571
1 g 1”; GENERAL TOLERANCE é: fifiiéfllfi $4Eai1§ : 72256171
1 z ‘ 7mg
1 E
1 E E ’0 2: 4:04
1 E g 30; >10: $0.4
1 E 5 1ogic>1ggg $194 1111;;1211211 (chaostJ 11w
r» ‘ ' 7 0 OSNO 15 111111 ’ 0~1 4 111-11:
1 ngww: m1 .s‘och/ MATEWAL 02mm TH1CKVESS mm
1 an: 11 1—111—131—1150 m1 «Ass 1m PRE7T1N
1 ""1 CHK\1 TAN1 1.1.1A .S‘OCT199/
1 14 -1 11 - TE Carreci '71
1 Am; KJEKOLU—H L waJ/ - I E 1 1y
1 i 7 mm N
1 :7 0875118 2111 CCNTACT, A1113 E1 SER1E> CONVECTOR
1 1, APPL1CAT1CNSPEC 1/5771 AMD E1 vuix :$77
1 11E: 1 7 1 371151611184 553: m cm com DQ111111; 10 1mm:
1 v « 7 7 7 u q %
1 , A4 CHM/9 G:- 1 71312534 7
1 c ,
1 TCMER JRAWWC 3%“; 8:1 M” ' 111 ' RE” E1
1
1
1