www.recom-power.com REV.: 0/2020 I-1
RPX-1.5
DC/DC Converter
Features
Power
Module
• Buck regulator power module with integrated
shielded inductor
• 36VDC input voltage, 1.5A output current
• SCP, OCP, OTP, and UVLO protection
• 3.0 x 5.0mm low profile QFN package
• Flip-chip technology for improved thermal
management
• Enable, power good, soft start, and sync functions
3
1.5 Amp
QFN
Package
R
E
C
O
M
C
O
N
V
E
R
T
E
R
S
C
O
M
P
L
I
A
N
T
P
R
O
D
U
C
T
S
RoHS
2
+
compliant
10 from 10
R
E
C
O
M
C
O
N
V
E
R
T
E
R
S
C
O
M
P
L
I
A
N
T
P
R
O
D
U
C
T
S
REACH
compliant
Selection Guide
Notes:
Note1: Refer to “SAFE OPERATING AREA”
Note2: Efficiency tested at VIN= 12VDC, full load, and VOUT= 3.3VDC
Model Numbering
Output Current Packaging (3)
RPX-1.5-__
Part
Number
Input
Voltage Range
[VDC]
Output
Voltage (1)
[VDC]
Output
Current
[mA]
Efficiency
typ. (2)
[%]
RPX-1.5 4 - 36 0.8 - 30 1500 87
ABSOLUTE MAXIMUM RATINGS (exceeding these ratings may damage the device)
Parameter Symbol Min. Typ. Max.
Absolute Maximum Voltage
VIN -0.3VDC 40VDC
VSW -0.3VDC VIN + 0.3VDC
VOUT -0.3VDC VIN + 0.3VDC
VBST VSW + 6VDC
others -0.3VDC 6VDC
Maximum Continuous Power Losses (4) @ TAMB = 25°C 2.7W
Junction Temperature TJ150°C
Lead Temperature 260°C
Storage Temperature -65°C +150°C
Specifications
Notes:
Note4: Maximum power losses = (150-Tamb)/46. Exceeding this value will activate thermal protection.
https://www.recom-power.com/pdf
/Eval-Boards/RPX-1.5-EVM-1.pdf
Description
The RPX-1.5 is a buck converter with an integrated inductor in a compact 3mm x 5mm x 1.6mm
thermally-enhanced QFN package. The input range is from 4 to 36VDC, allowing 5V, 12V, or 24V supply
voltages to be used. The output voltage can be set with two resistors in the range from 0.8 up to 30VDC.
The output current is up to 1.5A and is fully protected against continuous short-circuits, output overcurrent,
or over-temperature faults.
Notes:
Note3: Add suffix “-R” for tape and reel packaging
Add suffix “-CT” for bag packaging (refer to“PACKAGING INFORMATION”)