142-1701-011/016 Drawing Datasheet by Cinch Connectivity Solutions Johnson

m o m (z; m (3: nmme Mm wuss» awv coma wsuwun C 7 m247mmvozo uzrvmvau ems azmuw cum: mm mm FL .anum um um emu FL mm um um: M REwsons momma may m: mum PL mus mm mm mm PL uaous mm mm mm»: m uuuus MIN new»: a mum MIN R V . . H ‘ \ mm A MM Em W. .709 .010 ms 700 urnnvms muss EERvLuuu camk 1mm mu Ia Gm ms 0-5 Gm MCKEL PL mm W ova»: mu m. .uuuu: uw ova»: cuwm m uuuus MIN mm m uuuus MN mm V we :4 M 4 WIN \ \ m £2413 sown? FL mans MIN 50 155» .002 ms 55: m v ans uPuAlEn uwwcs “h I 9° “ I w “my D .3751.U‘Cl UPDAYE VERS‘ON a 2502 D02 :mm mg. wm mm 705““ 175“ ”“5 .W....'3.'.~"L’.“§f~5n‘.'_"~ir%‘f€itz ‘ 5902mm [E 555200 mam” m \ \ km ,7” / ¢ Jazwuz 7(2 0502 um 4x fl .USMDOE wsmnuu L055. 05:: (F m (:wa M a‘ cm mmm- CUSTOMER DRAWING EDUPUNG NM rename" . NDI APPL‘L‘AELE FER MEI V w W we: 0 w-nz mN Mum mmuz HSTAT‘ON 25:: :EE‘EEfiLE&E"BBv‘fi§HSEE§EE L‘AELE REIENnan. new ppF-‘UCAELE COMPANY CONF‘DENT‘AL OVKWM swarm: W 36‘2“" EwwuNuENlu. TAK 54179) mu. mums m Mum av DAIE {YHEEERLSALDE 5125335 £751abs»?weighingfimmégingrumrwJam] v” i 7 JACK ASSEMBLY, H H ‘L' H ‘ ‘ xxx— 375 FLANGE Muwr may? '2? 33°; @3323“; ”K *= mu. mm; m» m comm. “Exam 7%“ I“ m “m m vmrumw. ersmrml mm 204. EnlemN u M94 C 7 1427170‘7011/020 Hm sour 1w Iwu m \sch 2 nr 2
UNCONTROLLED COPY