DDTA1zzzUA Datasheet by Diodes Incorporated

®' DDTA R1¢R2$ERIES UA SOT-323 Dim Min Max A 0 25 0 40 B 1 15 1 35 C 2 00 2 20 D 0 65 Nommal E 0 30 0 40 G 1 20 1 40 H 1 50 2 20 .l 0.0 0 10 K 0 90 1 00 L 0 25 0 40 M 0 10 0 1a a. All Dimensions in mm R1 R2 PIN (NOM) (NOM) Typecode DDTA1132UA 1K9 “1K9 P02 E B DDTA123YUA 22K!) 1am P05 DDTA123JUA 22KB 47m P06 DDTAMaXUA 47m 10m P08 : DDTA143FUA 47KB 22KQ. P10 DDTA1432UA 47m 47m P11 L1 U T DDTA114YUA 10KB 47KQ. P14 DDTA114WUA 10m 4.7m P15 DDTA124XUA 22m 47m P18 DDTAMAVUA 47m 10m P21 DDTA144WUA 47m 22m P22 Characteristic Symbol Value u i1 Supply leaga 13) ID (2) vac 750 v Inpu1Vol1age, (1)15 (21 DDTA113ZUA +5 «5 ,‘0 DDTA123YUA +5 «5 ,‘2 DDTA123JUA +5 «5 ,‘2 DDTA1 43XUA +711: ,20 DDTAMBFUA +610 730 DDTAMBZUA Vw +5 «5 730 v DDTA1 1 AYUA +610 740 DDTAHAWUA +1010 730 DDTA124XUA +10 10 ,40 DDTAMAVUA +15 10 ,40 DDTAMAWUA +1010 ,40 Oulpm Currenl DDTA1 13ZUA 41m DDTA123YUA 41m DDTA123JUA 41m DDTA143XUA 41m DDTA143FUA 41m DDTA143ZUA Io 41m mA DDTA114YUA ,70 DDTA114WUA 41m DDTA124XUA 750 DDTA144VUA 730 DDTA144WUA 730
DS30326 Rev. 7 - 2
1 of 4
www.diodes.com
DDTA (R1R2 SERIES) UA
© Diodes Incorporated
DDTA (R1R2 SERIES) UA
PNP PRE-BIASED SMALL SIGNAL SURFACE MOUNT TRANSISTOR
Features
Epitaxial Planar Die Construction
Complementary NPN Types Available (DDTC)
Built-In Biasing Resistors, R1R2
Lead Free/RoHS Compliant (Note 1)
"Green" Device (Note 2 & 3)
Mechanical Data
Case: SOT-323
Case Material: Molded Plastic, "Green" Molding
Compound, Note 3. UL Flammability Classification
Rating 94V-0
Moisture Sensitivity: Level 1 per J-STD-020C
Terminal Connections: See Diagram
Terminals: Solderable per MIL-STD-202, Method 208
Lead Free Plating (Matte Tin Finish annealed over
Alloy 42 leadframe).
Marking Information: See Page 4
Type Code: See Table Below
Ordering Information: See Page 4
Weight: 0.006 grams (approximate)
P/N R1
(NOM) R2
(NOM) Type Code
DDTA113ZUA
DDTA123YUA
DDTA123JUA
DDTA143XUA
DDTA143FUA
DDTA143ZUA
DDTA114YUA
DDTA114WUA
DDTA124XUA
DDTA144VUA
DDTA144WUA
1KΩ
2.2KΩ
2.2KΩ
4.7KΩ
4.7KΩ
4.7KΩ
10KΩ
10KΩ
22KΩ
47KΩ
47KΩ
10KΩ
10KΩ
47KΩ
10KΩ
22KΩ
47KΩ
47KΩ
4.7KΩ
47KΩ
10KΩ
22KΩ
P02
P05
P06
P09
P10
P11
P14
P15
P18
P21
P22
SOT-323
Dim Min Max
A 0.25 0.40
B 1.15 1.35
C 2.00 2.20
D 0.65 Nominal
E 0.30 0.40
G 1.20 1.40
H 1.80 2.20
J 0.0 0.10
K 0.90 1.00
L 0.25 0.40
M 0.10 0.18
α 0° 8°
All Dimens ons in mmi
A
M
JL
ED
BC
H
K
G
NEW PRODUCT
R1
OUT
B
C
E
R2
3
21
IN GND(+)
1 3
2
GND (+)
CB
IN OUT
E
Schematic and Pin Configuration Equivalent Inverter Circuit
Maximum Ratings @TA = 25°C unless otherwise specified
Characteristic Symbol Value Unit
Supply Voltage, (3) to (2) VCC -50 V
Input Voltage, (1) to (2) DDTA113ZUA
DDTA123YUA
DDTA123JUA
DDTA143XUA
DDTA143FUA
DDTA143ZUA
DDTA114YUA
DDTA114WUA
DDTA124XUA
DDTA144VUA
DDTA144WUA
VIN
+5 to -10
+5 to -12
+5 to -12
+7 to -20
+6 to -30
+5 to -30
+6 to -40
+10 to -30
+10 to -40
+15 to -40
+10 to -40
V
Output Current DDTA113ZUA
DDTA123YUA
DDTA123JUA
DDTA143XUA
DDTA143FUA
DDTA143ZUA
DDTA114YUA
DDTA114WUA
DDTA124XUA
DDTA144VUA
DDTA144WUA
IO
-100
-100
-100
-100
-100
-100
-70
-100
-50
-30
-30
mA
Notes: 1. No purposefully added lead.
2. Diodes Inc.'s "Green" policy can be found on our website at http://www.diodes.com/products/lead_free/index.php.
3. Product manufactured with Date Code 0627 (week 27, 2006) and newer are built with Green Molding Compound. Product manufactured prior
to Date Code 0627 are built with Non-Green Molding Compound and may contain Halogens or Sb2O3 Fire Retardants.
Characleri Symbol Value Unit Oulpul Currenl All lc (Max) 400 mA Power Dlss‘lpalion pd 200 mW Thelmal Resistance‘ Juncllarl lo Amblem Air (Note 4) Rm 625 CC/W Operallng and Slarage Temperalure Range Th TSTG 755 lo 7150 V0 Characteristic Symbol Typ Max Unit Tesl Condition DDTA! laZUA DDTAlZCWUA DDTAlzaJUA DDTAMSXUA DDTAMSFUA DDTAMSZUA mm, 7 7 vcc 7 sve lo 7 wow DDTA! MVUA DDTA! MWUA DDTA124XUA DDTAMAVUA DDTAMAWUA lnpul Vullage DDTA! mm 73.0 v V0 7 70,3V, Io DDTAlZCWUA 73.0 V0 7 70,3V, Io DDTAlzaJUA 4 ,l DDTAMSXUA 72.5 DDTAMSFUA 4 ,3 v0 7 70,3V, lo 7 DDTAMSZUA mm, 7 7 4 ,3 v0 7 70,3V, Io DDTA! MVUA 4 ,4 v0 7 70,3V, Io DDTA! MWUA 73.0 DDTA124XUA 72.5 DDTAMAVUA 75.0 DDTAMAWUA 74.0 v0 703/, .0 5 72m 5mA/7025mA DDTA123JUA 5mA/7025mA DDTAMSZUA 0mm” ”“399 VOW 7 0" 0’3 V SmA/VOQSmA DDTAl MVUA mmA/rofimA All Others DDTA! mm 77.2 DDTAlZCWUA 73.5 DDTAlzaJUA 73.6 DDTAMSXUA 4 ,a DDTAMSFUA 4 ,a lnpul Current DDTAMSZUA ll 7 7 4 ,3 mA vl 7 5V DDTA! MVUA 70.55 DDTA! MWUA 70.55 DDTA124XUA 70.36 DDTAMAVUA 7046 DDTAMAWUA 7046 ompul Cunem law", 7 7 70,5 “A vcc 7 750M vl 7 av DDTA! mm 733 DDTAlZCWUA 733 DDTAlzaJUA 7&0 DDTAMSXUA 730 DDTAMSFUA 765 DC Cunem Ga‘ln DDTAMSZUA el 7&0 7 7 7 v0 7 75% lo 7 40mA DDTA! MVUA 765 DDTA! MWUA 724 DDTA124XUA 765 DDTAMAVUA 733 DDTAMAWUA 756 Input Resistor Tolerance AR‘ '30 7 +30 % 7 Resislance Ralia Tolerance ARz/R‘ 720 7 720 % 7 . . Vc mv, IE 7 SmA‘ cam Bandwldlh Product h 7 250 7 MHz H 100MHz
DS30326 Rev. 7 - 2
2 of 4
www.diodes.com
DDTA (R1R2 SERIES) UA
© Diodes Incorporated
NEW PRODUCT
Maximum Ratings (continued) @TA = 25°C unless otherwise specified
Characteristic Symbol Value Unit
Output Current All IC (Max) -100 mA
Power Dissipation Pd200 mW
Thermal Resistance, Junction to Ambient Air (Note 4) RθJA 625 °C/W
Operating and Storage Temperature Range Tj, TSTG -55 to +150 °C
Notes: 4. Mounted on FR4 PC Board with recommended pad layout as shown on Diodes Inc., suggested pad layout document AP02001, which can be found on
our website at http://www.diodes.com/datasheets/ap02001.pdf
Electrical Characteristics @TA = 25°C unless otherwise specified
Characteristic Symbol Min Typ Max Unit Test Condition
DDTA113ZUA
DDTA123YUA
DDTA123JUA
DDTA143XUA
DDTA143FUA
DDTA143ZUA
DDTA114YUA
DDTA114WUA
DDTA124XUA
DDTA144VUA
DDTA144WUA
Vl(off)
-0.3
-0.3
-0.5
-0.3
-0.3
-0.5
-0.3
-0.8
-0.4
-1.0
-0.8
VCC = 5V, IO = 100μA
Input Voltage DDTA113ZUA
DDTA123YUA
DDTA123JUA
DDTA143XUA
DDTA143FUA
DDTA143ZUA
DDTA114YUA
DDTA114WUA
DDTA124XUA
DDTA144VUA
DDTA144WUA
Vl(on)
-3.0
-3.0
-1.1
-2.5
-1.3
-1.3
-1.4
-3.0
-2.5
-5.0
-4.0
V VO = -0.3V, IO = -20mA
VO = -0.3V, IO = -20mA
VO = -0.3V, IO = -5mA
VO = -0.3V, IO = -20mA
VO = -0.3V, IO = -3mA
VO = -0.3V, IO = -5mA
VO = -0.3V, IO = -1mA
VO = -0.3V, IO = -2mA
VO = -0.3V, IO = -2mA
VO = -0.3V, IO = -2mA
VO = -0.3V, IO = -2mA
Output Voltage VO(on) -0.1 -0.3 V
IO/Il = -5mA/-0.25mA DDTA123JUA
IO/Il = -5mA/-0.25mA DDTA143ZUA
IO/Il = -5mA/-0.25mA DDTA114YUA
IO/Il = -10mA/-0.5mA All Others
Input Current
DDTA113ZUA
DDTA123YUA
DDTA123JUA
DDTA143XUA
DDTA143FUA
DDTA143ZUA
DDTA114YUA
DDTA114WUA
DDTA124XUA
DDTA144VUA
DDTA144WUA
Il
-7.2
-3.8
-3.6
-1.8
-1.8
-1.8
-0.88
-0.88
-0.36
-0.16
-0.16
mA VI = -5V
Output Current IO(off) -0.5 μA VCC = -50V, VI = 0V
DC Current Gain
DDTA113ZUA
DDTA123YUA
DDTA123JUA
DDTA143XUA
DDTA143FUA
DDTA143ZUA
DDTA114YUA
DDTA114WUA
DDTA124XUA
DDTA144VUA
DDTA144WUA
Gl
-33
-33
-80
-30
-68
-80
-68
-24
-68
-33
-56
VO = -5V, IO = -10mA
Input Resistor Tolerance ΔR1-30 +30 %
Resistance Ratio Tolerance ΔR2/R1-20 +20 %
Gain-Bandwidth Product* fT 250 MHz VCE = -10V, IE = 5mA,
f = 100MHz
* Transistor - For Reference Only
mDESW OEQO> INCL Em IOPUNAZOU 2.2921, mm on. n. u. 02 Co<><0 0="" p7.="" nedu="" 0n.="" 0="" pzwmmjo="" ioponj="" od="" .="">
DS30326 Rev. 7 - 2
3 of 4
www.diodes.com
DDTA (R1R2 SERIES) UA
© Diodes Incorporated
Typical Curves – DDTA123JUA
-50 050100
250
200
150
50
100
0
T , AMBIENT TEMPERATURE ( C)
Fig. 1 Derating Curve
A
°
150
P
,
P
O
WE
R
D
ISSI
P
A
T
I
O
N
(
M
W)
D
0.001
0.01
0.1
1
010 20 30 40 50
V,
C
O
LLE
C
T
O
R
EMI
T
T
E
R
V
O
L
T
A
G
E (V)
CE(SAT)
I , COLLECTOR CURRENT (mA)
Fig. 2 V vs. I
C
CE(SAT) C
I/I = 10
CB
-25 C
°
75 C
°
25 C
°
10
1,000
100
110
h, D
NEW PRODUCT
100
C
C
U
R
R
EN
T
G
AIN
FE
I , COLLECTOR CURRENT (mA)
Fig. 3 DC Current Gain
C
V = 10V
CE
75 C
°
-25 C
°
25 C
°
0
2
4
6
12
020 30
C
,
C
A
P
A
C
I
T
A
N
C
E (p
F
)
OB
V , REVERSE BIAS VOLTAGE (V)
Fig. 4 Output Capacitance
R
10
515 25
8
10
f = 1MHz
0.001
0.01
1
10
100
01234 89
10
I,
C
O
LLE
C
T
O
R
C
U
R
R
EN
T
(mA)
C
V , INPUT VOLTAGE (V)
Fig. 5 Collector Current vs. Input Voltage
in
-25°C
567
25°C
0.1
V = 5V
O
75°C
0.1
1
10
010203040
I , COLLECTOR CURRENT (mA)
Fig. 6 Input Voltage vs. Collector Current
C
50
V = 0.2V
O
V , INPUT VOLTAGE (V)
in
Device Packaging Shipping DDTAI ISZUAJVF SOT7323 GOOD/Tape & Ree‘ DDTA|23YUAV77F SOT7323 GOOD/Tape & Ree‘ DDTAIZGJUAJVF SOT7323 GOOD/Tape & Ree‘ DDTAMSXUAJVF SOT7323 GOOD/Tape & Ree‘ DDTAI43FUAV77F SOT7323 GOOD/Tape & Ree‘ DDTAMSZUAJVF SOT7323 GOOD/Tape & Ree‘ DDTAHAYUAVTF SOT7323 GOOD/Tape & Ree‘ DDTA1 14WUA777F SOT7323 GOOD/Tape & Ree‘ DDTA|24XUAV77F SOT7323 GOOD/Tape & Ree‘ DDTAMAVUAJVF SOT7323 GOOD/Tape & Ree‘ DDTAMAWUAJVF SOT7323 GOOD/Tape & Ree‘ H xxx E U U Year 2006 2007 2008 2009 20H) 20" 20I2 Code T U V W X Y Z Momh Jan Feb Mar Apr May Jun Jul Aug Sep on Nov Dec Code 1 2 3 4 5 6 7 E 9 O N D
DS30326 Rev. 7 - 2
4 of 4
www.diodes.com
DDTA (R1R2 SERIES) UA
© Diodes Incorporated
Ordering Information (Note 3 & 5)
Device Packaging Shipping
DDTA113ZUA-7-F SOT-323 3000/Tape & Reel
DDTA123YUA-7-F SOT-323 3000/Tape & Reel
DDTA123JUA-7-F SOT-323 3000/Tape & Reel
DDTA143XUA-7-F SOT-323 3000/Tape & Reel
DDTA143FUA-7-F SOT-323 3000/Tape & Reel
DDTA143ZUA-7-F SOT-323 3000/Tape & Reel
DDTA114YUA-7-F SOT-323 3000/Tape & Reel
DDTA114WUA-7-F SOT-323 3000/Tape & Reel
DDTA124XUA-7-F SOT-323 3000/Tape & Reel
DDTA144VUA-7-F SOT-323 3000/Tape & Reel
DDTA144WUA-7-F SOT-323 3000/Tape & Reel
NEW PRODUCT
Notes: 5. For packaging details, go to our website at http://www.diodes.com/datasheets/ap02007.pdf.
Marking Information
XXX
YM
XXX = Product Type Marking Code, See Table on Page 1
YM = Date Code Marking
Y = Year ex: T = 2006
M = Month ex: 9 = September
Date Code Key
Year 2006 2007 2008 2009 2010 2011 2012
Code T U V W X Y Z
Month Jan Feb Mar Apr May Jun Jul Aug Sep Oct Nov Dec
Code 1 2 3 4 5 6 7 8 9 O N D
IMPORTANT NOTICE
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to any product herein. Diodes Incorporated does not assume any liability arising out of the application or use of any product
described herein; neither does it convey any license under its patent rights, nor the rights of others. The user of products in such applications shall
assume all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on our website,
harmless against all damages. LIFE SUPPORT
Diodes Incorporated products are not authorized for use as critical components in life support devices or systems without the expressed written
approval of the President of Diodes Incorporated.