molexkits. com
'“ the connector klt apoclallut
For additional Molex I Waldom Design and Solulion kits please no lo www.molexkils.com
1801 Morgan Street
Rockford, Illinois 61102
800-435-2931
www.molexkits.co
Datasheet for 76650-0226
76650-0226
Mini-Latch connectors provide a reliable interface for industry-standard 2.50mm
(.098" ) wire-to-board applications. The system includes a box-style contact
design and housing-side terminal latch to provide protection to the contact area
during and after assembly. The durable housing also includes guide rails and
molded tabs to facilitate mating and unmating.
Manufacturer:
Country of Origin:
Mini-Latch™
Certificates:
Friction Lock Right Angle Header and Receptacle
(Molex parts within this kit) - EU and China RoHS Compliant, UL and CSA
Specifications
Circuit Sizes:
General Information
Molex / Waldom
Wire-to-Board
2.50mm (.098")
Kit assembled in U.S.A.
Description:
Product Family:
Part Number:
Design
Configuration:
Connector Type: Receptacle and Header
Right Angle
Voltage:
Features and Benefits Applications
250 Volts
• Datacommunication equipment
• Printers and faxes
• PCs and monitors
• Automotive
• Friction lock provides good mating
retention
• Box-style contact protects contact area
• Polarizing features ensures proper
mating
• Guide rails and molded ledges
facilitates mating and unmating
Title: Mini-Latch Connector Kit
Current:
Product Highlights
Wire size: 28-22 AWG
(1.5 - 3) Amps depending on AWG
3, 4 and 6 Circuits
Pitch:
Mounting
Orientation:
For additional Molex / Waldom Design and Solution kits please go to www.molexkits.com
Page 1 of 2