SJ1-253x-SMT Datasheet by Same Sky (Formerly CUI Devices)

Product Page 3D Model PCB Faalgnnl CUI DEVICES A Bulls v umber 5m Option
date 10/04/2019
page 1 of 4
SERIES: SJ1-253X-SMT DESCRIPTION: 2.5 MM AUDIO JACK
cuidevices.com
FEATURES
• low profile design
• switch options include:
– no switch
– tip switch
– tip and ring switch
• suitable for medical applications
PART NUMBER KEY
SJ1-253 X-SMT-TR
Switch Options:
3 = no switch
4 = tip switch
5 = tip and ring switch
Base Number Packaging:
TR = Tape & Reel
SPECIFICATIONS
parameter conditions/description min typ max units
rated input voltage 12 Vdc
rated input current 1 A
contact resistance1between terminal and mating plug
between terminal in a closed circuit
50
30
mΩ
mΩ
insulation resistance at 500 Vdc 100 MΩ
voltage withstand for 1 minute 500 Vac
insertion/withdrawal force 0.3 3 kg
operating temperature -25 85 °C
life at a rate of 24 cycles/minute 5,000 cycles
flammability rating UL94V-0
RoHS yes
Note: 1. When measured at a current of less than 100 mA/1 kHz
2. All specifications measured at 10~35°C, humidity at 45~85%, under standard atmospheric pressure, unless otherwise noted.
Additional Resources: Product Page | 3D Model | PCB Footprint
Product Page 30 Model PCB Fumgnm ._15_‘ ‘0 1 I—1,8(5><) @341="" fl®="" i="" [as="" f_="" _____="" _="" x="" .x="" j="" i="" 13="" m="" if="" an="" 9*8‘="" fun="" 4:8“:="" 3.5="" l="" l,="" ,,,,,="" 7,,="" l="" i="" :="" :2="" '2”="" 54="" :="" 2?="" x="" i="" "53="" ‘="" ,="" .="" ,="" -="" ‘="" 3="" solder\l*="" 7="" 7="" "4="" pads="" m="" \="" a="" 7="" ‘9="" ©="" '="" 4="" 7="" terminal="" '="" 7’7="" number="">
date 10/04/2019 page 2 of 4CUI Devices SERIES: SJ1-253X-SMT DESCRIPTION: 2.5 MM AUDIO JACK
cuidevices.com
3.60 0.142
4.8
(TYP)
0.189
1.35 0.053 4.6 0.181
(TYP) 0.2135.401.00 0.039
3.60.142
10.00.394
0.3037.7
4.7 0.185
1.7 0.067
3.00 0.118
0.30 0.012
0.2917.4
2.600 0.102
(TYP)
3.1 0.122
0.409
10.4
0.0471.20
0.50 0.020
(2 PLCS)
3
42
15
1.3 0.051
+0.0
-0.1
0.071
-0.1
1.8
+0.0
0.80 0.031
(5 PLCS)
MECHANICAL DRAWING
MATERIAL PLATING
terminal 1 copper alloy gold flash
terminal 2 copper alloy gold flash
terminal 3 copper alloy gold flash
terminal 4 brass gold flash
terminal 5 copper alloy gold flash
plastic PA6T or
equivalent
Model No. SJ1-2533-SMT SJ1-2534-SMT SJ1-2535-SMT
Schematic
2
1
3
2
1
3
4
2
1
3
4
5
PIN
1 sleeve sleeve sleeve
2 tip tip tip
3 ring ring ring
4 NP tip switch tip switch
5 NP NP ring swtich
11
Ø 2.5 MATING PLUG
Recommended PCB Layout
Top View
units: mm[inches]
tolerance:
X.X ±0.2 mm
X.XX ±0.10 mm
X.XXX ±0.050 mm
PCB: ±0.05 mm
Additional Resources: Product Page | 3D Model | PCB Footprint
Product Page 30 Model PCB Fumgnm 2410‘} 270 5k ,,,, ,7777777777, ,7, ,fl, ET, I | I I ———— ————— I | I | | I | | I I I I I I I I I I | | I | | I I | I I I I GATHER MATERIAL INPUT MATERIAL DIRECTION DIRECTION COVER TAPE; CARRIER TAPE “57' CARRIER TAPE 133’s LABEL PLASTIC REEL\ COVER TAPE @JACK CARRIER TAPE REEL
date 10/04/2019 page 3 of 4CUI Devices SERIES: SJ1-253X-SMT DESCRIPTION: 2.5 MM AUDIO JACK
cuidevices.com
SOLDERABILITY
parameter conditions/description min typ max units
reel storage at relative humidity <80% 40 °C
reflow soldering1see reflow profile 255 260 265 °C
drying conditions2parts in reel: bake at 40°C ±5°C for 72 hours
parts removed from reel: bake at 40°C ±5°C for 10 hours
Note: 1. Must reflow solder within 72 hours from opening vacuum packaging at a temperature <30°C & relative humidity <60%.
2. When exceeding floor life by >72 hours.
150
50
270
260
250
240
217
180
120
60
70 140 250340 380430
60 120 180 240300 360 420 480
Temperature (°C)
Time (sec)
PACKAGING
units: mm
Reel Size: Ø330 mm
Reel QTY: 1,000 pcs per reel
A: Empty 160 mm min.
B: Empty 100 mm min.
C: Cover 400 mm min.
Additional Resources: Product Page | 3D Model | PCB Footprint
Product Page 30 Model PCB Footgnm CUI DEVICES
CUI Devices SERIES: SJ1-253X-SMT DESCRIPTION: 2.5 MM AUDIO JACK date 10/04/2019 page 4 of 4
cuidevices.com
CUI Devices offers a one (1) year limited warranty. Complete warranty information is listed on our website.
CUI Devices reserves the right to make changes to the product at any time without notice. Information provided by CUI Devices is believed to be accurate and reliable. However, no
responsibility is assumed by CUI Devices for its use, nor for any infringements of patents or other rights of third parties which may result from its use.
CUI Devices products are not authorized or warranted for use as critical components in equipment that requires an extremely high level of reliability. A critical component is any
component of a life support device or system whose failure to perform can be reasonably expected to cause the failure of the life support device or system, or to affect its safety or
effectiveness.
rev. description date
1.0 initial release 02/07/2006
1.01 new template applied 01/25/2012
1.02 added TR package option 11/01/2012
1.03 added storage and drying conditions, and tape and
reel packaging details 02/14/2018
1.04 brand update 10/04/2019
The revision history provided is for informational purposes only and is believed to be accurate.
REVISION HISTORY
Additional Resources: Product Page | 3D Model | PCB Footprint