l TEXAS
INSTRUMENTS
SN65HVDA195-Q1
www.ti.com
SLLS961B –JULY 2009–REVISED SEPTEMBER 2015
7.5 Electrical Characteristics
VSUP = 7 V to 27 V, TA= –40°C to 125°C (unless otherwise noted)
PARAMETER TEST CONDITIONS MIN TYP(1) MAX UNIT
SUPPLY
Device is operational beyond the LIN 2.0 defined
Operational supply voltage(2) nominal supply line voltage range of 7 V ≤VSUP ≤7 14 27
18 V V
Normal and standby modes 7 14 18
Nominal supply line voltage Sleep mode 7 12 18
VSUP undervoltage threshold 4.8 6
Normal mode, EN = High, Bus dominant (total
bus load where RLIN ≥500 Ωand CLIN ≤10 nF 1.2 7.5
(see Figure 5)(3), INH = VSUP, NWake = VSUP mA
Standby mode, EN = low, Bus dominant (total
bus load where RLIN ≥500 Ωand CLIN ≤10 nF 1 2.1
(see Figure 5)(3), INH = VSUP, NWake = VSUP
Normal mode, EN = High, Bus recessive, 450 775
LIN = VSUP, INH = VSUP, NWake = VSUP
ISUP Supply current Standby mode, EN = Low, Bus recessive, 450 775
LIN = VSUP, INH = VSUP, NWake = VSUP
Sleep mode, EN = 0, TA= –40°C to 95°C,
7 V < VSUP ≤12 V, LIN = VSUP, 13 26
NWake = VSUP μA
Sleep mode, EN = 0, TA= –40°C to 95°C,
12 V < VSUP < 18 V, LIN = VSUP, 35
NWake = VSUP
Sleep mode, EN = 0, TA= –40°C to 95°C, Supply
Delta supply current in sleep line voltage range of
ΔISUP 20
mode 7 V ≤VSUP ≤18 V, LIN bus voltage: VSUP – 1.85
V≤LIN ≤VSUP
RXD OUTPUT PIN
VOOutput voltage –0.3 5.5 V
Low-level output current, open
IOL LIN = 0 V, RXD = 0.4 V 3.5 mA
drain
IIKG Leakage current, high-level LIN = VSUP, RXD = 5 V –5 0 5 μA
TXD INPUT PIN
VIL Low-level input voltage –0.3 0.8 V
VIH High-level input voltage 2 5.5
Input threshold hysteresis
VIT 30 500 mV
voltage
Pulldown resistor 125 350 800 kΩ
IIL Low-level input current TXD = Low –5 0 5 μA
LIN PIN (REFERENCED TO VSUP)
LIN recessive, TXD = High,
VOH High-level output voltage VSUP – 1
IO= 0 mA, VSUP = 14 V V
LIN dominant, TXD = Low,
VOL Low-level output voltage 0 0.2 × VSUP
IO= 40 mA, VSUP = 14 V
Rslave Pullup resistor to VSUP Normal and standby modes 20 30 60 kΩ
Pullup current source to VSUP Sleep mode, VSUP = 14 V, LIN = GND –2 –20 μA
TXD = 0 V 45 160 220
ILLimiting current mA
TXD = 0 V, TA= –10°C to 125°C 200
(1) Typical values are given for VSUP = 14 V at 25°C, except for low power mode where typical values are given for VSUP = 12 V at 25°C.
(2) All voltages are defined with respect to ground; positive currents flow into the SN65HVDA195 device.
(3) In the dominant state, the supply current increases as the supply voltage increases due to the integrated LIN slave termination
resistance. At higher voltages the majority of supply current is through the termination resistance. The minimum resistance of the LIN
slave termination is 20 kΩ, so the maximum supply current attributed to the termination is:
ISUP (dom) max termination ≉(VSUP – (VLIN_Dominant + 0.7 V) / 20 kΩ
Copyright © 2009–2015, Texas Instruments Incorporated Submit Documentation Feedback 5
Product Folder Links: SN65HVDA195-Q1