Murcia Power Solulions
NCS6 Series
Isolated 6W 4:1 Input Single & Dual Output DC-DC Converters
KDC_NCS6C.D05 Page 1 of 11
www.murata-ps.com
www.murata-ps.com/support
For full details go to
www.murata-ps.com/rohs
SELECTION GUIDE
Order Code
Input
Voltage Output
Voltage
Output
Current Input Current Ripple &
Noise
(Typ.)
Efficiency
MTTF1
Nom. 100%
Load
0%
Load
100%
Load Min. Typ.
V V A mA mA mV p-p % % Hrs
NCS6D1205C 12 ±5 ±0.6 7 610 15 80 82 384,470
NCS6D1212C 12 ±12 ±0.25 10 580 10 82 86 406,121
NCS6D1215C 12 ±15 ±0.2 12 580 20 84 87 344,957
NCS6S1203C 12 3.3 1.52 10 550 30 75 78 662,073
NCS6S1205C 12 5 1.2 7 610 30 79 82 521,975
NCS6S1212C 12 12 0.5 10 580 30 84 86 435,567
NCS6S1215C 12 15 0.4 12 580 30 85 87 437,582
NCS6D4805C 48 ±5 ±0.6 6 160 50 79 80 373,195
NCS6D4812C 48 ±12 ±0.25 7 150 30 82 84 391,563
NCS6D4815C 48 ±15 ±0.2 7 150 30 82 84 330,752
NCS6S4803C 48 3.3 1.52 10 150 40 73 76 483,460
NCS6S4805C 48 5 1.2 6 160 30 78 80 441,850
NCS6S4812C 48 12 0.5 7 150 30 82 84 408,555
NCS6S4815C 48 15 0.4 7 150 30 83 84 416,319
INPUT CHARACTERISTICS
Parameter Conditions Min. Typ. Max. Units
Voltage range 12V input types 9 12 36 V
48V input types 18 48 75
Under voltage lock out
Turn on threshold 12V input types 8.5
V
Turn off threshold 12V input types 7.5
Turn on threshold 48V input types 16.7
Turn off threshold 48V input types 15.8
Reflected ripple current
12V input types Single output types 12
Dual output types 4
48V input types Single output types 9 mA p-p
Dual output types 6
OUTPUT CHARACTERISTICS
Parameter Conditions Min. Typ. Max. Units
Rated power 5V, 12V & 15V output types 6 W
3.3V output types 5
Voltage set point accuracy Positive outputs ±2
Negative outputs ±3 %
Line regulation Low line to high line Positive outputs 0.002 0.2 %
Negative outputs 0.09 0.7
Load Regulation 10% total load to
100% total load
3V outputs 0.5 0.6
%
5V positive outputs 0.3 0.5
12V & 15V positive outputs 0.06 0.2
All negative outputs 0.2 1.0
Cross Regulation
% voltage change on
negative output when
positive load varies
from 12.5% to 37.5%
with negative load fixed
at 50%
5V 5
%
12V & 15V 2.5
Start-up Time
3.3V & 5V output
types
Single output types 2.5
mS
Dual output types 25
12V output types Single output types 4.6
Dual output types 11
15V output types Single output types 5.5
Dual output types 14
1 Calculated using MIL-HDBK-217F FN2, parts stress method with nominal input voltage at full load.
All specifications typical at TA=25°C, nominal input voltage and rated output current unless otherwise specified.
FEATURES
UL 60950 recognised
RoHS compliant
4:1 Wide range voltage input
Operating temperature range –40°C to
85°C
Typical load regulation from 0.06%
1.5kVDC Isolation
Typical efficiency to 87%
12V & 48V Nominal input
Power density 0.94W/cm3
UL 94V-0 Package materials
No electrolytic capacitors
Low noise
Under voltage lock out
Current fold back
PRODUCT OVERVIEW
The NCS6 series of DC-DC converters offers
single & dual output voltages from input voltage
ranges of 9-36V and 18-75V. The NCS6 is housed
in an industry standard package with a standard
pinout. The NCS6 is packaged in a metal case for
improved EMI shielding and is also encapsulated
for superior thermal performance.
Applications include telecommunications, battery
powered systems, process control and distributed
power systems.