EE-SX1042 Datasheet by Omron Electronics Inc-EMC Div

OI'I'IROH “*9?“ l + \ EH
36 EE-SX1042 Photomicrosensor (Transmissive)
Photomicrosensor (Transmissive)
EE-SX1042
Dimensions
Note: All units are in millimeters unless otherwise indicated.
Features
14.5-mm-tall model with a deep slot.
PCB mounting type.
High resolution with a 0.5-mm-wide aperture.
Absolute Maximum Ratings (Ta = 25°C)
Note: 1. Refer to the temperature rating chart if the ambient temper-
ature exceeds 25°C.
2. The pulse width is 10 μs maximum with a frequency of
100 Hz.
3. Complete soldering within 10 seconds.
Electrical and Optical Characteristics (Ta = 25°C)
Internal Circuit
K
A
C
E
Terminal No. Name
A Anode
K Cathode
C Collector
E Emitter
Dimensions Tolerance
3 mm max. ±0.3
3 < mm 6 ±0.375
6 < mm 10 ±0.45
10 < mm 18 ±0.55
18 < mm 30 ±0.65
5 min.
Four, C0.3
Four, 0.25
Cross section AA
0.5±0.05
(11.2) (1.92)
14.5 12±0.4
Unless otherwise specified, the
tolerances are as shown below.
Item Symbol Rated value
Emitter Forward current IF50 mA
(see note 1)
Pulse forward cur-
rent
IFP 1 A
(see note 2)
Reverse voltage VR4 V
Detector Collector–Emitter
voltage
VCEO 30 V
Emitter–Collector
voltage
VECO ---
Collector current IC20 mA
Collector dissipa-
tion
PC100 mW
(see note 1)
Ambient tem-
perature
Operating Topr –25°C to 85°C
Storage Tstg –30°C to 100°C
Soldering temperature Tsol 260°C
(see note 3)
Item Symbol Value Condition
Emitter Forward voltage VF1.2 V typ., 1.5 V max. IF = 30 mA
Reverse current IR0.01 μA typ., 10 μA max. VR = 4 V
Peak emission wavelength λP940 nm typ. IF = 20 mA
Detector Light current IL0.5 mA min., 10 mA max. IF = 20 mA, VCE = 10 V
Dark current ID2 nA typ., 200 nA max. VCE = 10 V, 0 lx
Leakage current ILEAK --- ---
Collector–Emitter saturated volt-
age
VCE (sat) 0.1 V typ., 0.4 V max. IF = 20 mA, IL = 0.1 mA
Peak spectral sensitivity wave-
length
λP850 nm typ. VCE = 10 V
Rising time tr 4 μs typ. VCC = 5 V, RL = 100 Ω, IL = 5 mA
Falling time tf 4 μs typ. VCC = 5 V, RL = 100 Ω, IL = 5 mA
Be sure to read Precautions on page 25.
OI'I'IROD w ‘ ‘54: m ‘ so 50 w ‘ ‘ ‘ .n mu m an w zu I «a o ‘ J ".Aa an 1 20 4» so an yon m l é um a) m c o % m a) u: 1 um 01 1 m Load resistance RL (m) Response Ime Measurement Circuit Wo—l—7— ——-x 90% 0.“me 10% | v, u xnpmgv “ vcc Relative light (2 auzmusns‘uumu m ‘ , mm m, mm we mo «1 w m 70 mm a» 00m 40 an a m w go new mamamzoauwscwmwm 120 we ‘ . ‘ \ opnca‘ axxs)"°‘: \ :7 -*: Ln 2° \ 2: \ 4,5025 0 9,5 g, 0,, .0 720 454B 415 a as m ‘ Dwslance a (mm) EE-SX1042 Photomicrosensor (Transmissive)
EE-SX1042 Photomicrosensor (Transmissive) 37
Engineering Data
Forward Current vs. Collector
Dissipation Temperature Rating
Forward Current vs. Forward
Voltage Characteristics (Typical)
Light Current vs. Forward Current
Characteristics (Typical)
Light Current vs. CollectorEmitter
Voltage Characteristics (Typical)
Dark Current vs. Ambient
Temperature Characteristics
(Typical)
Distance d (mm)
Input
Output
Input
Output
90 %
10 %
(Center of
optical axis)
Sensing Position Characteristics
(Typical)
Response Time Measurement
Circuit
Ambient temperature Ta (°C)
Collector dissipation P
C
(mW)
Forward voltage V
F
(V)
Forward current I
F
(mA)
Forward current I
F
(mA)
Forward current I
F
(mA)
Light current I
L
(mA)
CollectorEmitter voltage V
CE
(V)
Light current I
L
(mA)
Ambient temperature Ta (°C)
Load resistance R
L
(kΩ)
IF
PC
Ta = 30°C
Ta = 25°C
Ta = 70°C
Ta = 25°C
VCE = 10 V
IF = 40 mA
IF = 30 mA
IF = 20 mA
IF = 10 mA
Ta = 25°CVCE = 10 V
0 lx
IF = 20 mA
VCE = 5 V
IF = 20 mA
VCE = 10 V
Ta = 25
°
C
V
CC
= 5 V
Ta = 25°C
Response time tr, tf (μs)
Relative light current I
L
(%)
Dark current I
D
(nA)
Relative light current I
L
(%)
IF = 50 mA
Ambient temperature Ta (°C)
Relative Light Current vs. Ambi-
ent Temperature Characteristics
(Typical)
Response Time vs. Load Resist-
ance Characteristics (Typical)
100
80
60
40
20
01.52.0 1.0 0.5 0 0.5 1.0 1.5 2.0
120
d
Distance d (mm)
Sensing Position Characteristics
(Typical)
Relative light current I
L
(%)
IF = 20 mA
VCE = 10 V
Ta = 25°C
(Center of optical axis)