SXT224 Series Datasheet

@SUNTSU SX 24 BAA4 0.0 E ELECYKODE Amusmsm (acwoM vuswy ,. M ,1 15m 1 QB Rum!» 254m mm k—fi n 57m;
SXT224 Series
Ceramic SMT 4 Pad Crystal
2.5mm x 2.0mm
Call: +1-949-783-7300 | Fax: +1-949-783-7301
Specifications are subject
to change without notice.
www.suntsu.com Suntsu Electronics, Inc.
142 TECHNOLOGY DR., SUITE 150
IRVINE, CA 92618
SXT 22 4 18 A A 48 - 20.000M
S : Series
8-20 : 8pF - 20pF
SUNTSU CRYSTAL
2.5mm x 2.0mm
4 PAD
LOAD CAPACITANCE
OPERATING TEMPERATURE RANGE**
±10ppm/±10ppm (Tolerance/Stability)
Available
Ultra-Miniature Package
AT-Cut Fundamental
Tape and Reel
Bluetooth
PCMCIA
Wireless Applications
Computers and Modems
High Density Applications
Features Applications
Part Numbering Guide
COMPLIANT
FREQUENCY TOLERANCE
FREQUENCY
FREQUENCY STABILITY
Frequency Range
Operating Temperature
Frequency Tolerance at +25ºC
Storage Temperature
Frequency Stability vs. Op Temp
Load Capacitance
Frequency Stability vs. Aging
Shunt Capacitance
Drive Level
AT-Cut Fundamental.
See part numbering guide for options.
See part numbering guide for options.
See part numbering guide for options.
First year @ +25ºC.
See part numbering guide for options.
50
MHz
°C
ppm
°C
ppm
pF
ppm
pF
µW
66
+85
+10
+125
20
+2
5
100
12
-40
-10
-40
-10
8
-2
A : ±50ppm
B : ±30ppm
C : ±25ppm
D : ±20ppm
E : ±15ppm
F : ±10ppm
A : ±50ppm
B : ±30ppm
C : ±25ppm
D : ±20ppm
E : ±15ppm
F : ±10ppm*
07 : 0°C - +70°C
16 : -10°C - +60°C
17 : -10°C - +70°C
27 : -20°C - +70°C
38 : -30°C - +85°C
48 : -40°C - +85°C
MHz
16.000MHz ~ 19.999MHz
Insulation Resistance
20.000MHz ~ 29.999MHz
30.000MHz ~ 39.999MHz
12.000MHz ~ 15.999MHz
40.000MHz ~ 66.000MHz
AT-Cut Fundamental
@ 100VDC ± 15V.
AT-Cut Fundamental
AT-Cut Fundamental
AT-Cut Fundamental
AT-Cut Fundamental
MΩ
100
80
60
120
50
500
+10
ESR -
Cage Code: 4GUT4
To customize your parameters contact a Suntsu representative.
* For frequency stability option F contact a Suntsu representative. ** For operating temperatures of -55-125°C a Suntsu representative.
All dimensions are in millimeters (mm) unless otherwise noted. Drawings are not to scale.
Outline Drawing & Recommended Landed Pattern
TypicalUnitsElectrical Parameters Maximum RemarksMinimum
— §SUNTSU Frequency in MHz _¢_ Line 1: XX.XXX Line 2: S FYWW Year Manufacturing Identifier “no.1 ”‘01 N 0’ fl 0. m manila 05.10 / wzo.u:o.5 ‘ , 22:0.5 013.0%.5 0.65t0.1
SXT224 Series
Ceramic SMT 4 Pad Crystal
2.5mm x 2.0mm
Call: +1-949-783-7300 | Fax: +1-949-783-7301
Specifications are subject
to change without notice.
www.suntsu.com Suntsu Electronics, Inc.
142 TECHNOLOGY DR., SUITE 150
IRVINE, CA 92618
Mechanical Shock
Vibration
MIL-STD-202, Method 213, Condition B
MIL-STD-883, Method 2007, Condition A
MIL-STD-883, Method 1010, Condition B
MIL-STD-883, Method 1014, Condition A
Resistance to Soldering Heat MIL-STD-202, Method 210, Condition K
MIL-STD-883, Method 1014, Condition C
Resistance to Solvents MIL-STD-202, Method 215
MIL-STD-883, Method 1004
Solderability MIL-STD-883, Method 2003
J-STD-020, MSL 1
Temperature Cycling
Fine Leak Test
Gross Leak Test
Moisture Resistance
Moisture Sensitivity
Tp (Time At 260°C. 20-40 Sec)
TI (Time Above 217°C.
60-150Sec)
Ts (Preheat Time.
60-180Sec)
T 25°C to Peak (480Sec Max)
Rup (Ramp Up, 3°C/Sec Max)
Rdn (Ramp Down,
6°C/Sec Max)
Temperature (°C)
260
217
200
150
Time (sec)
Reflow Profile & Part Marking
All dimensions are in millimeters (mm) unless otherwise noted. Drawings are not to scale.
Tape And Reel Dimensions
3,000pcs / Reel
Environmental Specifications Mechanical Specifications