C,CH-144xx Datasheet by Bud Industries
mg RACKMEIUNT CHASSIS PC? 014714400 Tl] 04714404 8 041714410 Tl] 04714414
‘4— E —>‘
F 5
0.750 TYP. —» |—— WEN (r) IS 4.000
1.500 I ¥ 0187 01A.
2,000 (4) HDLES
4 ._ H
I » WHEN (F) 13 8.000 I“ r I
L 4 c B ~¥r .7 1 0
1.500 ——I —— T
0.2503— \ 0.156 014. 0.278 REF. J _. 4mg .— \_ t
(4) HEILES « 6000 0.187 01A.
0.278 x 0.406 DBLDNG ' ‘6) HMS
<0 hdles="" 0187="" m="" «7="" unen="" (f)="" is="" 16.000="" 47‘="" materiali="" (a;="" placeg'="" \="" .7="" 7="" 7.7="" 7="" h7="" 7="" a="" chassis="" 0.050="" thk.="" aluminum="" fanel="" 0.120="" thk.="" aluminum="" 11500="" —="">I <— finish="" _=""> WU ‘—
I 9.000
ALL PARTS—NATURAL 14.000
PART N0. A B c 0 E F 5 H
011714400 19.000 1.750 1.250 1.437 17.000 4.000 4.120 0.719
041—14401 19.000 1.750 1.250 1.437 17.000 8.000 8.120 0.719
041-14402 19.000 1.750 1.250 1.437 17.000 16.000 16.120 0.719
041-14403 19.000 3.500 3.000 3.187 17.000 8.000 8.120 1.594
041714404 19.000 3.500 3.000 3.187 17.000 16.000 16.120 1.594
041714410 24.000 1.750 1.250 1.437 22.000 4.000 4.120 0.719
041714411 24.000 1.750 1.250 1.437 22.000 8.000 8.120 0.719
01714412 24.000 1.750 1.250 1.437 22.000 16.000 16.120 0.719
011—14413 24.000 3.500 3.000 3.187 22.000 8.000 8.120 1.594
011714414 24.000 3.500 3.000 3.187 22.000 16.000 16.120 1.594
m; CHASSIS CIIIVER PG? 0714430 Tl] 0714435 0 0714440 Tl] 0714445
A
MATERIAL: 0.050 THK. ALUMINUM ._ (J) 3mg; 5 0,500 = «1»
FINISH: NATURAL “-375 0.187 x 1.000 DELEINE “375
(H) HMS 0.156 01A.
. [K (M) HDLES
fl[IHI]fl[ll]flflflflflflflflflflflflflflflflflflflflflfl-fi
E flflflflflUflflflflflflflflflflflflflflflflflflflflflflflfl
B L -flflflHI]flflflflflflflflflflflflflflflflflflflflflflflflfl- (C) SPACES 91.25040)
5 flflflflfll]flflflflflflflflflflflflflflflflflflflflflflflfl I
.[IH[IIll]flflflflflflflflflflflflflflflflflflflflflflflflfl '
1.000 . . .7 E
1.000 F F
PART NEI. A E c 0 E F 5 H N
0714430 17.000 4.000 1 1.375 7.500 77777 60 7
c—14431 17.000 8.000 4 1.500 7.500 3.000 150 9
C-14432 17.000 16.000 10 1.750 7.500 7.000 330 9
0-14433 22.000 8.000 4 1.500 10.000 3.000 200 9
0714434 22.000 16.000 10 1.750 10.000 7.000 440 9
0714435 22.000 4.000 1 1.375 10.000 7
0714440 17.000 4.000 7 7.500 7
0714441 17.000 8.000 7.500 9
0714442 17.000 16.000 7.500 9
0714443 22.000 8.000 10.000 9
0714444 22.000 16.000 10.000 9
0-14445 22.000 4.000 --------------- 10.000 ---------- 7
aluminum enclosures
—>0>