SI-46001-F Datasheet by Bel Fuse Inc.

'mv, mrnwmow rm‘nlhun "mm IS (‘oNsmmun "mulmmnm i m an my n: m: slur r. \m M cnmn, ncpnnm cm ml or minus APPROVAL or m. riisr m. [n wn'nour m: I I COMPONENTSFOR A CONN C ED PLANET” DOCUMENT I PART N0.: 5-46001-7 TITLE : 10/1OOBT. VEHICAL SHIEDEJ ISSUE DESCRIPTION OF CHANGE REVIEWED BY APPROVED BY ECN# A0 Ilse new format md production release. David Chan Sieve Weller 06295 BO meet the footprint dimension Koren Snyder Steve Weller 06307 PAGE 1 2 3 -- -- -- -- -- -- -- -- -- -- -- —— -- -- -- REV. so no BO -- -- -- -- -- -- -- -- -- -- -- -- -- -- -- PAGE —— —— —— —— -- -- -- -- -- -- -- -- -- -- co215-FREVA0 REV. -- -- -- -- -- -- -- -- -- -- -- -- -- -- 24—0247—rnzvao steaiea REV Au This documenl is eieclmmcaliy generated This is a canlmiied copy it usee inlemaiiy PAGE 1 OF 3
THE INEIJRMAIIIJN CEINIAINED HEREIN IS CDNSIDERED R HS ‘PRDPRIETARY' TI] BEL FUSE INC. AND SHALL NEIT BE 18mm CDPIED, REFRDDUCEB DR DISCLDSED VITHEIUT THE VRITTEN APPREIVAL IZIF BEL FUSE INC. 0 RCA C RAC C 25°C I.0 TURNS RATIO: P57P57P4 : J6~J3) :ICT: ICTi 3'7; PINS EP37P27PT; : éuzm) :ICT : ICT i 37. SCHEW‘C Rm ZOINDUCTANCE: (P6~P4) : 350m MIN. @ 0w, 1OOKHZ. WA DC E'Ios (P37P‘I) : 350w MIN. @ ow, 1OOKHZ. WA DC E'Ias W W mT-m M W 3.0 LEAKAGE INDUCTANCEIP6—P4 (WITH J6 AND J3 SHORT) :O.3UH MAX. @ IMHz TCTPZ ENE w Ps—PI (WITH J2 AND J1 SHORT) :omH MAX. @ IMHz F a TV") TDr P3 J2 TXE 4.0INTERWINDING CAPACITANCE: (P6.P5.P4) To @503) :30pE MAX. @ IMHz mum (P3.P2.PI) TO (JZUT) -30pE MAX. @ IMHZ W W E g J3 W 5.0 DC RESISTANCE: (J67d3):(J27J‘I) :12 ohms MOX. WP?) F‘lfi m . E E RDr P6 Is RX— 60 RETURN LOSS. (P67P4)7‘IOO OHMS AND (P143400 OHM REE. TMHZ To 30MHz : IadD MIN. I4 BOMHZ To aOMI-Iz : Izda MIN. NOTE: I00 OHMS CONNECTED TO (JZmJT) OR (I543). J5 7,0 VOLTAGE WITHSTAND- ()1. )2) TO 0211, p3) : 1500 Wm I7 (J3. J6) To (MP6) : I500 Vrms ' J8 8,0 INSERTION LOSS: RS=RL=IDO ons 4X 75 EIHMS IOOXHz TO IOOMHz : II dE TYP 9.0 RISE TIME: RS:TDO OHMS AND RL : TOO OHMS OUTPUT VOLTAGE : 1 v peak :10 HS MAX IOOOpE aw :: PULSE WIDTH: IIZHS :3.O ns MAX 100 CROSS TALX: IMHz To IOOMHz :40 dB TYP CHASSIS GROUND P8 I10 COMMON T0 COMMON MODE ATTENUATION: EOMHZ To 100MHz : 35dB TYP NOTES-1.0 PINS WITHOUT ELECTRICAL CONNECTION ARE OMITIED, ORIGINATED BY DATE TITLE M ko PART NO. / DRAWING NO. STANDARD BM [ ] METRIC pm As REFERENCE Bo'IrI L'IU 04723709 agluc SI7460017F Tm“ 1N INCH UNIT : INCH [mm] REV. : BO bel DRAWN BY DATE TO/IOOBT FILE NAME 3‘ SCALE . N/A SIZE . M We [(8’th 04723709 VERTICAL, SHIELDED $460014,ch M 10005 H PAGE: 2 P1099183 REV A0 Th1- document 1: electronic-11y unarmed. m: 1- A controlled copy 1! used Intemnlly