BH-9VL Drawing Datasheet by MPD (Memory Protection Devices)
Dale SYM REVISION RECORD AUTH DR. CK.
¢.180x.04ODP(3) 1.062 [26.97] 21 mm 3 2311731? my m 55
.090 [142.29] Throu. (3) mm C um m as
+ 05/05/17 D DW 577W“ 5“ T.E. BS
_- [1.180 [29.97]
.880 [22.35]
7 I .500 [12.70]
E
E .
.531 [13.49] 1.075 [27.31]
|———|
.486 12.35
2.150 [54.61] [ ] 00.045 [01.14]
1.929 [49.00]
‘ 0 £
7‘ <9 9="" m="" u_="" .812="" [20.62]="" .="" .="" [172°]="" .496="" [12.60]="" |="" |="" |="" i="" i="" i="" l="" note:="" rohs="" 2="" compliant="" mountinginstruction'="" tolerance="" n="" mpd="" memory="" protection="" devices="" inc="" use="" 2756="" machine="" screws="" or="" eyelets="" u="" 089“="" od="" (exam="" u="" now!)="" :="" ,="" by="" 0="" 15"="" flange="" stimpson="" (3573="" series="" or="" equivalent.="" _="" 90°="" “ma="" 3°11"="" “ii="" “mind“="" “"="" “"1"="" "755="" also="" adhesives="" and="" double="" sidedtapes="" work="" well.="" decimal="" scale="" drawn="" by="" 15.="" 1.020="" (.5)="" 2:1="" approved="" by="" tb.="" washer="" rubber="" fractional="" title="" insulator="" i="" 030="" b="" 9="" volt="" battery="" holder="" w'ith="" solder="" lugs="" holder="" holder="" ulmveov="" file="" no_="" e56070="" (s)="" high="" impact="" abs="" black.="" ul94v70="" ~="" (~="" )="" contacts="" brass="" snaps="" nickel="" plated="" brass="" angular="" date="" drawing="" number="" part="" description="" material="" i="" 3'="" 05/05/17="" eh9“="">9>