LWT30H Series Specs Datasheet by TDK-Lambda

TD K-Lambda LWT30H PA786-0 | -0| D MODEL ITEMS 1010 55Hz swee 1mm Lesslhan 19,6m/s XY Z 1h each Less than 196 1m/s NOTES : L 200mm AWG #20 (Dua‘ ere)
TDK-Lambda
LWT30H
SPECIFICATIONS
PA786-01-01D
MODEL
ITEMS
1 Nominal Output Voltage V +5±1% +15 -15 +5±1% +12 -12 +5±1% +12 -5
2 Minimum Output Current A 0.7 0 0 0.7 0 0 0.7 0 0
3 Maximum Output Current A 5.0 1.2 0.6 5.0 1.2 0.6 5.0 1.2 0.6
4 Maximum Output Power /CH W 25.0 18.0 9.0 25.0 14.4 7.2 25.0 14.4 3.0
5 Total Allowable Output Power -
6 Efficiency (Typ) (*1) -
7 Input Voltage Range (*8) - 85 - 265VAC (47 - 440Hz) or 110 - 330VDC
8 Input Current (Typ) 100/200V -
9 In-rush Current (Typ) (*2) - 16A at 100VAC, 32A at 200VAC
10 Output Voltage Range - CH1 : (+5%, -0% max); CH2, CH3 : FIXED (±5% max)
11 Maximum Ripple & Noise (*1, 7) mV 100 150 150 100 150 150 100 150 150
12 Maximum Line Regulation (*3, 7) mV 50 150 150 50 120 120 50 120 50
13 Maximum Load Regulation (*4, 7) mV 100 300 300 100 240 240 100 240 100
14 Over Current Protection (*5) - More than 105% for each channel
15 Over Voltage Protection (*6) - CH1 Only … 5.75V - 6.75V
16 Hold-Up Time (Typ) (*1) - 20ms at 100VAC
17 Conducted EMI - Designed to meet VDE 0871B, FCC 20780B
18 Safety Agency - Approved by UL62368-1, CSA62368-1, EN62368-1, UL60950-1,
CSA60950-1, EN60950-1 (Expire date of 60950-1 : 20/12/2020)
19 Parallel Operation - -
20 Remote ON/OFF - -
21 Remote Sensing - -
22 Operating Temperature (*9) - 0 to 60°C Convection cooled : 0 to 40°C…30W, 50°C…24W, 60°C…18W
23 Operating Humidity - 30 to 90% RH
24 Storage Temperature - -30 to 85°C
25 Storage Humidity - 10 to 95% RH
26 Cooling - Convection Cooled
27 Temperature Coefficient - CH1…Less than 1%, CH2,CH3…less than 2% at 0 to 60°C
28 Withstand Voltage - Input - Chassis : 2kVAC, Input - Output : 3kVAC 1min (20mA)
29 Isolation Resistance - More than 100MΩ at 25°C and 70%RH Output - Chassis ... 500VDC
30 Vibration -
10 to 55Hz (sweep 1 min) Less than 19.6m/s
2
31 Shock -
Less than 196.1m/s
2
32 Weight - 300g
33 Size (WxHxD) mm 70 x 26 x 160 (Refer to Outline Drawing)
NOTES :
*1 : At 100VAC and Maximum Output Power (5V 4A, CH2,CH3 total 10W).
*2 : Typical value at cold start Ta = 25°C.
*3 : From 85 - 265VAC or 110 - 330VDC, constant load.
*4 : From Min output current - Max output current.
*5 : The operation of the OCP will be given priority by the output total power at more than 32W.
*6 : Inverter shutdown method, manual reset. (OVP circuit will shutdown all outputs).
*7 : Please refer to Fig. A for measurement determination of line & load regulation and output ripple voltage.
*8 : For cases where conformance to various safety specs (UL, CSA, EN, etc.) are required,
input voltage and frequency range will be 100 - 240VAC, 50/60Hz.
*9 : Applies to Std. Mounting position. For other mounting position, refer to Instruction Manual.
Fig.A
CN2
L : 200mm AWG #20 (Dual Wire)
C1 : Elec. Cap 470µF
C2 : Elec. Cap 47µF
C3 : Elec. Cap 100µF
C4, 5, 6 : Film Cap 0.1µF
Bandwidth of scope : 100MHz JEITA Probe
LWT30H-5FF LWT30H-522 LWT30H-525
30W
73%
0.7A / 0.42A
+V
A+
A
A+
+
C1
C2
C3
C4
C5
C6 G2
-V
+5V
G1
L
+
+
+
LWT 30H OUTPUT DERATING NEMIfl-MMBIIII E o) c! m x: m E 15 2 9 2 O E ‘6 >7 \MOUNTINGrM \ MOUNTING:B \ \ MOUNT‘NG c \ \ MOUNTING:D \ \ (STANDARD MOUNTING) CONNECTOR r x 3 z j E K ”,1 CONNECTOR
LWT 30H OUTPUT DERATING
TOTAL OUTPUT POWER (W)
Ta (°C) MOUNTING : A MOUNTING : B MOUNTING : C MOUNTING : D
0 ~ 20 30 30 30 30
30 30 30 30 30
40 30 30 15 15
50 24 24 - -
60
18
18
-
-
MOUNTING : B
MOUNTING : C
MOUNTING : D
DON'T USE
MOUNTING : A
(STANDARD MOUNTING)
OUTPUT
CONNECTOR
INPUT
CONNECTOR
OUTPUT
CONNECTOR
INPUT
CONNECTOR
OUTPUT DERATING CURVE
Convection Cooling
0 50
40 60
20
0
24
30
10
20
Ambient Temperature (°C)
3010
18
15
Mounting ( A ), ( B ) Mounting ( C ), ( D )