MAX312-314F Datasheet by Analog Devices Inc./Maxim Integrated

[VI/JXI/VI FH—H—H—H—‘flrlfl LILILILILILILILI lM/JXIIVI
General Description
The MAX312F/MAX313F/MAX314F are quad, single-
pole/single-throw (SPST), fault-protected analog switch-
es. They are pin compatible with the industry-standard
nonprotected MAX312/MAX313/MAX314. These switch-
es feature fault-protected inputs and Rail-to-Railsignal-
handling capability. All analog signal terminals are pro-
tected from overvoltage faults up to ±36V with power on
and up to ±40V with power off. During a fault condition,
the COM_, NO_, or NC_ terminal becomes an open cir-
cuit and only microamperes of leakage current flow from
the source. On-resistance is 10(max) and is matched
between switches to 0.5(max) at +25°C.
The MAX312F has four normally closed (NC) switches.
The MAX313F has four normally open (NO) switches.
The MAX314F has two NC and two NO switches. These
CMOS switches operate with dual power supplies rang-
ing from ±4.5V to ±20V or a single supply between +9V
and +36V. All digital inputs have +0.8V and +2.4V logic
thresholds, ensuring both TTL and CMOS logic com-
patibility when using ±15V or a single +12V supply.
For supply voltages of ±5V, +5V, and +3V, refer to the
MAX4711/MAX4712/MAX4713 data sheet.
Applications
Communications Systems
Signal Routing
Test Equipment
Data Acquisition
Industrial and Process Control Systems
Avionics
Redundant/Backup Systems
ATE
Hot Swap
Features
No Power-Supply Sequencing Required
Rail-to-Rail Signal Handling
All Switches Off with Power Off
All Switches Off when V+ is Off and V- is On
±40V Fault Protection with Power Off
±36V Fault Protection with ±15V Supplies
Control Line Fault Protection from
V- - 0.3V to V- + 40V
Pin Compatible with Industry-Standard
DG411/DG412/DG413
600ns (typ) Fault Response Time
10(max) RON with ±15V Supplies
±4.5V to ±20V Dual Supplies
+9V to +36V Single Supply
TTL- and CMOS-Compatible Logic Inputs with
±15V or Single +9V to +15V Supplies
MAX312F/MAX313F/MAX314F
Quad, Rail-to-Rail, Fault-Protected,
SPST Analog Switches
19-2737; Rev 0; 1/03
For pricing, delivery, and ordering information, please contact Maxim/Dallas Direct! at
1-888-629-4642, or visit Maxim’s website at www.maxim-ic.com.
Ordering Information
PART TEMP RANGE PIN-PACKAGE
MAX312FESE
-40°C to +85°C 16 SO
MAX312FEPE
-40°C to +85°C 16 Plastic DIP
N.C. = NOT CONNECTED. SWITCHES SHOWN FOR LOGIC 0 INPUT.
ALL SWITCHES ARE OFF WITH POWER REMOVED.
TOP VIEW
DIP/SO
MAX312F
LOGIC SWITCH
0
1
ON
OFF
16
15
14
13
12
11
10
9
1
2
3
4
5
6
7
8
IN2
COM2
NC2
V+
V-
NC1
COM1
IN1
MAX312F
N.C.
NC3
COM3
IN3
IN4
COM4
NC4
GND
Pin Configurations
________________________________________________________________ Maxim Integrated Products 1
Rail-to-Rail is a registered trademark of Nippon Motorola, Ltd.
Pin Configurations continued at end of data sheet.
Functional Diagram appears at end of data sheet.
Ordering Information continued at end of data sheet.
I-Il - °<:-=\i-ho -=""><:-=\i-' -="" 5“...="" [maxi/vi="">
MAX312F/MAX313F/MAX314F
Quad, Rail-to-Rail, Fault-Protected,
SPST Analog Switches
2 _______________________________________________________________________________________
ABSOLUTE MAXIMUM RATINGS
Stresses beyond those listed under “Absolute Maximum Ratings” may cause permanent damage to the device. These are stress ratings only, and functional
operation of the device at these or any other conditions beyond those indicated in the operational sections of the specifications is not implied. Exposure to
absolute maximum rating conditions for extended periods may affect device reliability.
(Voltages Referenced to GND.)
V+ ...........................................................................-0.3V to +44V
V- ............................................................................-44V to +0.3V
V+ to V-...................................................................-0.3V to +44V
IN_ ......................................................... (V- - 0.3V) to (V- + 40V)
NO_, NC_ to COM_ (Note 1) .................................. -40V to +40V
COM_, NO_, NC_ Voltage with
Power On (Note 1).............................................. -36V to +36V
COM_, NO_, NC_ Voltage with
Power Off (Note 1).............................................. -40V to +40V
Peak Current COM_, NO_, NC_
(pulsed at 1ms, 10% duty cycle) ................................±300mA
Continuous Current (any other terminal).......................... ±30mA
Continuous Current (COM_, NO_, NC_).........................±100mA
Continuous Power Dissipation (TA= +70°C)
16-Pin SO (derate 8.7mW/°C above +70°C)................696mW
16-Pin Plastic DIP (derate 10.53mW/°C
above +70°C) ........................................................ 842mW
Operating Temperature Range .......................... -40°C to +85°C
Junction Temperature .................................................... +150°C
Storage Temperature Range ........................... -65°C to +160°C
Lead Temperature (soldering, 10s) ............................... +300°C
ELECTRICAL CHARACTERISTICS±15V Dual Supplies
(V+ = +15V, V- = -15V, VIH = +2.4V, VIL = +0.8V, GND = 0V, TA= TMIN to TMAX, unless otherwise noted. Typical values are at
TA= +25°C.) (Notes 2, 3)
PARAMETER
SYM B O L
CONDITIONS TA
MIN
TYP
MAX
UNITS
ANALOG SWITCH
V
C OM _,
V
N O_
, V
N C _
EV- V+V
+25°C
810
On-Resistance RON ICOM_ = 10mA;
VNO_, VNC_ = ±10V E13
+25°C 0.05
0.5
On-Resistance Match Between
Channels (Note 4) RON ICOM_ = 10mA;
VNO_, VNC_ = ±10V E
0.75
+25°C 0.25
1
On-Resistance Flatness
(Note 5)
RFLAT
(
ON
)
ICOM_ = 10mA;
VNO_, VNC_ = ±5V, 0V E
1.25
+25°C
-1 +1
(Note 6)
INO_(OFF),
INC_
(
OFF
)
VCOM_ = ±10V;
VNO_, VNC_ = ±10V E -60 +60 nA
+25°C
-1 +1
COM_ Off-Leakage Current
(Note 6)
ICOM_
(
OFF
)
VCOM_ = ±10V;
VNO_, VNC_ = ±10V E -60 +60 nA
+25°C
-2 +2
COM_ On-Leakage Current
(Note 6)
ICOM_
(
ON
)
VCOM_ = ±10V;
VNO_, VNC_ = ±10V or floating E -60 +60 nA
FAULT
V+ = +15V, V- = -15V E -36 +36
V+ = 0V, V- = -15V E -36 +36
Fault-Protected Analog Signal
Range
VCOM_,
VNO_
,
VNC_
V+ = V- = 0V E -40 +40
V
+25°C
-1 +1
NO_ or NC_ Off-Leakage
Current (Note 6)
INO_(OFF),
INC_
(
OFF
)
VNO_, VNC_ = ±36V; V+ = +15V,
0V; V- = -15V E -10 +10 µA
+25°C
-1 +1
COM_ Off-Leakage Current
(Note 6)
ICOM_
(
OFF
)
VCOM_ = ±36V; V+ = +15V, 0V;
V- = -15V E -10 +10 µA
Note 1: COM_, NO_, and NC_ pins are fault protected. Signals on COM_, NO_, and NC_ exceeding -36V to +36V may damage the
device during power-on conditions. When the power is off, the maximum range is -40V to +40V.
[VIAXIIVI
MAX312F/MAX313F/MAX314F
Quad, Rail-to-Rail, Fault-Protected,
SPST Analog Switches
_______________________________________________________________________________________ 3
ELECTRICAL CHARACTERISTICS±15V Dual Supplies (continued)
(V+ = +15V, V- = -15V, VIH = +2.4V, VIL = +0.8V, GND = 0V, TA= TMIN to TMAX, unless otherwise noted. Typical values are at
TA= +25°C.) (Notes 2, 3)
PARAMETER
SYM B O L
CONDITIONS TA
MIN
TYP
MAX
UNITS
+25°C
-1 +1
NO_ or NC_ Leakage Current
(Note 6)
INO_, INC_ VNO_, VNC_ = ±40V; V+ = V- = 0V
E -10 +10 µA
+25°C
-1 +1
COM_ Leakage Current
(Note 6) ICOM_ VCOM_ = ±40V; V+ = V- = 0V E -10 +10 µA
Fault-Trip Threshold E
V- - 0.4 V+ + 0.4
V
± Fault Response Time tRES VNO_, VNC_ = ±36V; RL = 300E
600
ns
± Fault Recovery Time tREC VNO_, VNC_ = ±36V; RL = 300E1µs
SWITCH DYNAMICS
+25°C 115
225
Turn-On Time tON VNO_ or VNC_ = ±10V, RL = 300,
CL = 35pF, Figure 2 E 275 ns
+25°C
70 185
Turn-Off Time tOFF VNO_ or VNC_ = ±10V, RL = 300,
CL = 35pF, Figure 2 E 235 ns
+25°C
545
Break-Before-Make Time Delay
(MAX314F Only) (Note 7) tBBM VNO_ or VNC_ = ±10V, RL = 100,
CL = 10pF, Figure 3 E2 ns
Charge Injection Q V
GE N
= 0V , RGE N
= 0, C
L
= 1nF,
Figure 4
+25°C
70 pC
NO_ or NC_ Off-Capacitance
CN_
(
OFF
)
f = 1MHz, Figure 5
+25°C
20 pF
COM_ Off-Capacitance
CCOM_
(
OFF
)
f = 1MHz, Figure 5
+25°C
20 pF
COM_ On-Capacitance
CCOM_
(
ON
)
f = 1MHz, Figure 5
+25°C
43 pF
Off-Isolation (Note 8) VISO f = 1MHz, RL = 50, CL = 15pF,
PIN = 0dBm, Figure 6
+25°C
-55 dB
Channel-to-Channel Crosstalk
(Note 9) VCT f = 1MHz, RL = 50, CL = 15pF,
PIN = 0dBm, Figure 6
+25°C -104
dB
LOGIC INPUT
Input Logic High VIH E 2.4 V
Input Logic Low VIL E 0.8 V
Input Leakage Current IIN VIN_ = 0V or V+ E -1 +1 µA
POWER SUPPLY
Power-Supply Range V+, V- E
±4.5
±20 V
+25°C 340
500
All VIN_ = +5V, VCOM_ = 0V E 700
+25°C 140
250
V+ Supply Current I+
All VIN_ = 0V or V+, VCOM_ = 0V E 350
µA
I-Il - 5<:-=\i-ho -=""><:-=\i-' -="" 5“...="" [maxi/vi="">
MAX312F/MAX313F/MAX314F
Quad, Rail-to-Rail, Fault-Protected,
SPST Analog Switches
4 _______________________________________________________________________________________
PARAMETER
SYM B O L
CONDITIONS TA
MIN
TYP
MAX
UNITS
ANALOG SWITCH
Fault-Free Analog Signal Range
VCOM_,
VNO_, VNC_
E 0 V+ V
+25°C
16 25
On-Resistance RON ICOM_ = 10mA;
VNO_, VNC_ = +10V E30
+25°C
0.4 1.5
On-Resistance Match Between
Channels (Note 4) RON ICOM_ = 10mA;
VNO_, VNC_ = +10V E2
+25°C
36
On-Resistance Flatness
RFLAT
(
ON
)
ICOM_ = 10mA;
VNO_, VNC_ = +2V, +6V, +10V E7
+25°C
-1 +1
NO_, NC_ Off-Leakage Current
(Note 6)
INO_(OFF),
INC_
(
OFF
)
VCOM_ = +1V, +10V;
VNO_, VNC_ = +10V, +1V E -60
+60
nA
+25°C
-1 +1
COM_ Off-Leakage Current
(Note 6)
ICOM_
(
OFF
)
VCOM_ = +1V, +10V;
VNO_, VNC_ = +10V, +1V E -60
+60
nA
+25°C
-2 +2
COM_ On-Leakage Current
(Note 6)
ICOM_
(
ON
)
VCOM_ = +1V, +10V;
VNO_, VNC_ = +1V, +10V,
or floating E -60
+60
nA
FAULT
V+ = +12V, V- = 0V E -36
+36
Fault-Protected Analog
Signal Range
VCOM_,
VNO_, VNC_
V+ = V- = 0V E -40
+40
V
+25°C
-1 +1
NO_ or NC_ Off-Leakage
Current (Note 6)
INO_(OFF),
INC_
(
OFF
)
VNO_, VNC_ = ±36V; V+ = +12V;
V- = 0V E -10
+10
µA
+25°C
-1 +1
COM_ Off-Leakage Current
(Note 6)
ICOM_
(
OFF
)
VNO_, VNC_ = ±36V; V+ = +12V;
V- = 0V E -10
+10
µA
+25°C
-1 +1
NO_ or NC_ Leakage Current
(Note 6)
INO_, INC_ V+ = V- = 0V; VNO_, VNC_ = ±40V
E -10
+10
µA
PARAMETER SYM B O L CONDITIONS TAMIN TYP MAX UNITS
+25°C 140 200
All VIN_ = +5V, VCOM_ = 0V E 300
+25°C 140 250
V- Supply Current I-
All VIN_ = 0V or V+, VCOM_ = 0V E 350
µA
+25°C 200 300
All VIN_ = +5V, VCOM_ = 0V E 400
+25°C01
GND Supply Current IGND
All VIN_ = 0V or V+, VCOM_ = 0V E10
µA
ELECTRICAL CHARACTERISTICSSingle +12V Supply
(V+ = +12V, V- = 0V, VIH = +2.4V, VIL = +0.8V, GND = 0V, TA= TMIN to TMAX, unless otherwise noted. Typical values are at
TA= +25°C.) (Notes 2, 3)
ELECTRICAL CHARACTERISTICS±15V Dual Supplies (continued)
(V+ = +15V, V- = -15V, VIH = +2.4V, VIL = +0.8V, GND = 0V, TA= TMIN to TMAX, unless otherwise noted. Typical values are at
TA= +25°C.) (Notes 2, 3)
[VIAXIIVI
MAX312F/MAX313F/MAX314F
Quad, Rail-to-Rail, Fault-Protected,
SPST Analog Switches
_______________________________________________________________________________________ 5
Note 2: The algebraic convention is used in this data sheet; the most negative value is shown in the minimum column.
Note 3: Electrical specifications at -40°C are guaranteed by design and not production tested.
Note 4: RON = RON(MAX) - RON(MIN).
Note 5: Flatness is defined as the difference between the maximum and minimum value of on-resistance over the specified analog
signal range.
Note 6: Single-supply leakage parameters are guaranteed by testing with dual supplies at the maximum rated temperature.
Note 7: Guaranteed by design.
Note 8: Off-isolation = 20 log10 [VCOM/(VNC or VNO)], VNC or VNO = output, VCOM = input to off switch.
Note 9: Between any two switches.
ELECTRICAL CHARACTERISTICSSingle +12V Supply (continued)
(V+ = +12V, V- = 0V, VIH = +2.4V, VIL = +0.8V, GND = 0V, TA= TMIN to TMAX, unless otherwise noted. Typical values are at
TA= +25°C.) (Notes 2, 3)
PARAMETER
SYM B O L
CONDITIONS TA
MIN TYP MAX
UNITS
+25°C
-1 +1
COM_ Leakage Current
(Note 6) ICOM_
V+ = V- = 0V; VNO_, VNC_ = ±40V
E -10
+10
µA
Fault Response Time tRES VNO_, VNC_ = +36V; RL = 300E
200
ns
Fault Recovery Time tREC VNO_, VNC_ = +36V; RL = 300E1µs
SWITCH DYNAMICS
+25°C 140 325
Turn-On Time tON VNO_ or VNC_ = +10V, RL = 300,
CL = 35pF, Figure 2 E
425
ns
+25°C
75
175
Turn-Off Time tOFF VNO_ or VNC_ = +10V, RL = 300,
CL = 35pF, Figure 2 E
225
ns
+25°C
10 65
Break-Before-Make Time Delay
(MAX314F Only) (Note 6) tBBM VNO_ or VNC_ = +10V, RL = 100,
CL = 10pF, Figure 3 E5 ns
Charge Injection Q VGEN = 0V, RGEN = 0, CL = 1nF,
Figure 4
+25°C
-10 pC
LOGIC INPUT
Input Logic High VIH E 2.4 V
Input Logic Low VIL E 0.8 V
Input Leakage Current
(Note 6) IIN VIN_ = 0V or V+ E -1 +1 µA
POWER SUPPLY
Power-Supply Range V+ E +9
+36
V
+25°C 160 300
All VIN_ = +5V, VCOM_ = +6V E
400
+25°C
70
150
V+ Supply Current I+
All VIN_ = 0V or V+, VCOM_ = +6V
E
250
µA
I-Il - °<:-=\i-ho -=""><:-=\i-' -="" 5“...="" [vi/jxiivi="">
MAX312F/MAX313F/MAX314F
Quad, Rail-to-Rail, Fault-Protected,
SPST Analog Switches
6 _______________________________________________________________________________________
Typical Operating Characteristics
(TA = +25°C, unless otherwise noted.)
0
100
300
200
400
500
TURN-ON/TURN-OFF TIME
vs. SUPPLY VOLTAGE (DUAL SUPPLIES)
MAX312F/13F/14F toc09
SUPPLY VOLTAGE (V+, V-)
tON/tOFF (ns)
5101520
tON
tOFF
1.0
1.5
2.0
2.5
3.0
0 102030515253540
LOGIC-LEVEL THRESHOLD VOLTAGE
vs. SUPPLY VOLTAGE
MAX312F/13F/14F toc08
SUPPLY VOLTAGE (V)
THRESHOLD VOLTAGE (V)
DUAL SUPPLIES
SINGLE SUPPLY
-300
-200
-100
0
100
200
300
400
500
-40 -15 10 35 60 85
SUPPLY CURRENT vs. TEMPERATURE
MAX312F/13F/14F toc07
TEMPERATURE (°C)
SUPPLY CURRENT (µA)
DUAL SUPPLIES:
V+ = +15V, V- = -15V, VIN_ = +5V
I+
I-
IGND
-100
0
-50
100
50
150
200
-15 -5 0-10 5 10 15
CHARGE INJECTION vs. VCOM
MAX312F/13F/14F toc06
VCOM (V)
Q (pC)
DUAL SUPPLIES: ±15V
SINGLE SUPPLY: +12V
ON/OFF-LEAKAGE CURRENT
vs. TEMPERATURE
MAX312F/13F/14F toc05
TEMPERATURE (°C)
LEAKAGE CURRENT (pA)
603510-15
0.1
1
10
100
1000
10,000
0.01
-40 85
DUAL SUPPLIES:
V+ = +15V, V- = -15V
INO(OFF),
INC(OFF)
ICOM(OFF)
ICOM(ON)
0
5
15
10
20
25
042681012
ON-RESISTANCE vs. VCOM
AND TEMPERATURE
(SINGLE SUPPLY)
MAX312F/13F/14F toc04
VCOM (V)
RON ()
TA = +85°C
TA = +25°C
TA = -40°C
V+ = +12V
V- = 0V
0
10
5
20
15
25
30
012186 243036
ON-RESISTANCE vs. VCOM
(SINGLE SUPPLY)
MAX312F/13F/14F toc03
VCOM (V)
RON ()
V+ = +36V
V- = 0V
V+ = +28V
V- = 0V
V+ = +24V
V- = 0V
V+ = +9V
V- = 0V
V+ = +12V
V- = 0V
V+ = +15V
V- = 0V
0
3
9
6
12
15
-15 -5-10 0 5 10 15
ON-RESISTANCE vs. VCOM
AND TEMPERATURE
(DUAL SUPPLIES)
MAX312F/13F/14F toc02
VCOM (V)
RON ()
TA = +85°C
V+ = +15V
V- = -15V
TA = +25°C
TA = -40°C
0
5
15
10
20
25
-20 -10 -5-15 0 5 10 15 20
ON-RESISTANCE vs. VCOM
(DUAL SUPPLIES)
MAX312F/13F/14F toc01
VCOM (V)
RON ()
V+ = +5V
V- = -5V
V+ = +10V
V- = -10V
V+ = +15V
V- = -15V
V+ = +20V
V- = -20V
[VI/JXIIVI
MAX312F/MAX313F/MAX314F
Quad, Rail-to-Rail, Fault-Protected,
SPST Analog Switches
_______________________________________________________________________________________ 7
Typical Operating Characteristics (continued)
(TA = +25°C, unless otherwise noted.)
-200
-150
-100
-50
0
50
100
150
200
-60 -20-40 0 204060
FAULT CURRENT vs. FAULT VOLTAGE
(SINGLE SUPPLY)
MAX312F/13F/14F toc16
VCOM (V)
ICOM (µA)
+12V SINGLE SUPPLY
FOR 0V < VCOM < VSUPPLY,
ICOM = VCOM/RL
-200
-150
-100
-50
0
50
100
150
200
-60 -20-40 0 204060
FAULT CURRENT vs. FAULT VOLTAGE
(DUAL SUPPLIES)
MAX312F/13F/14F toc15
VCOM (V)
ICOM (µA)
DUAL SUPPLIES:
V+ = +15V, V- = -15V
FOR |VCOM| < VSUPPLY,
ICOM = VCOM/RL
TOTAL HARMONIC DISTORTION
PLUS NOISE vs. FREQUENCY
MAX312F/13F/14F toc14
FREQUENCY (Hz)
THD + N (%)
1k100
0.001
10k10
0.01
0.0001
±15V DUAL SUPPLIES:
IN = OUT = 600, VP-P = 5V
FREQUENCY RESPONSE
MAX312F/13F/14F toc13
FREQUENCY (MHz)
LOSS (dB)
1001010.10.01
-80
-60
-40
-20
0
20
-100
0.001 1000
V+ = +15V, V- = -15V
-120
ON-RESPONSE
OFF-ISOLATION
CROSSTALK
0
40
120
80
160
200
-40 10-15 35 60 85
MAX312F/13F/14F toc12
TEMPERATURE (°C)
TURN-ON/TURN-OFF TIME
vs. TEMPERATURE (SINGLE SUPPLY)
tON/tOFF (ns)
tOFF
tON
V+ = +12V, V- = 0V
0
50
150
100
200
250
-40 10-15 35 60 85
MAX312F/13F/14F toc11
TEMPERATURE (°C)
TURN-ON/TURN-OFF TIME
vs. TEMPERATURE (DUAL SUPPLIES)
tON/tOFF (ns)
tOFF
tON
DUAL SUPPLIES: ±15V
0
40
120
80
160
200
TURN-ON/TURN-OFF TIME
vs. SUPPLY VOLTAGE (SINGLE SUPPLY)
MAX312F/13F/14F toc10
SUPPLY VOLTAGE (V+)
tON/tOFF (ns)
9182736
tON
tOFF
V- = GND
Inl- - ho<:-=\i-ho -=""><:-=\i-' -="" 51“...="" [vii]="" x="">
MAX312F/MAX313F/MAX314F
Quad, Rail-to-Rail, Fault-Protected,
SPST Analog Switches
8 _______________________________________________________________________________________
Typical Operating Characteristics (continued)
(TA = +25°C, unless otherwise noted.)
200µs/div
FAULT RESPONSE
(V+ = 0V, V- = -15V)
VNO_, VNC_
INPUT
GND
MAX312F/13F/14F toc22
VCOM_
OUTPUT
500mV/div
GND
+25V
-25V
1µs/div
FAULT RESPONSE TIME
(NEGATIVE INPUT)
VNO_, VNC_
INPUT
GND
MAX312F/13F/14F toc21
VCOM_
OUTPUT
10V/div
10V/div
GND
400ns/div
FAULT RESPONSE TIME
(POSITIVE INPUT)
VNO_, VNC_
INPUT
GND
MAX312F/13F/14F toc20
VCOM_
OUTPUT
10V/div
10V/div
GND
1µs/div
FAULT RECOVERY TIME
(NEGATIVE INPUT)
-25V
VNO_, VNC_
INPUT
GND
MAX312F/13F/14F toc19
VCOM_
OUTPUT
GND
-5V
-5V
1µs/div
FAULT RECOVERY TIME (POSITIVE INPUT)
+25V
VNO_, VNC_
INPUT
GND
+5V
+5V
GND
MAX312F/13F/14F toc18
VCOM_
OUTPUT
2ms/div
INPUT OVERVOLTAGE vs. OUTPUT
+25V
VNO_, VNC_
INPUT
GND
-25V
+15V
GND
-15V
MAX312F/13F/14F toc17
[VIAXIIVI
Detailed Description
The MAX312F/MAX313F/MAX314F are fault-protected
CMOS analog switches with unique operation and
construction. These switches differ considerably from
traditional fault-protection switches, with several advan-
tages. First, they are constructed with two parallel
FETs, allowing very low on-resistance when the switch
is on. Second, they allow signals on the NO_ or NC_
pins that are within, or slightly beyond, the supply rails
to be passed through the switch to the COM_ terminal
(or vice versa), allowing true rail-to-rail signal operation.
Third, the MAX312F/MAX313F/MAX314F have the same
fault-protection performance on any of the NO_, NC_,
or COM_ switch inputs. Operation is identical for both
fault polarities. The fault protection extends to ±36V
from GND with ±15V supplies.
During a fault condition, the particular overvoltage input
(COM_, NO_, NC_) pin becomes high impedance
regardless of the switch state or load resistance. When
power is removed, the fault protection is still in effect. In
this case, the COM_, NO_, or NC_ terminals are a virtu-
al open circuit. The fault can be up to ±40V with power
off. The switches turn off when V+ is not powered,
regardless of V-.
Pin Compatibility
These switches have identical pinouts to common non-
fault-protected CMOS switches. They allow for carefree
direct replacement in existing printed circuit boards
since the NO_, NC_, and COM_ pins of each switch are
fault protected.
Internal Construction
Internal construction is shown in Figure 1, with the ana-
log signal paths shown in bold. A single NO switch is
shown. The NC configuration is identical except the
logic-level translator becomes an inverter. The analog
switch is formed by the parallel combination of N-chan-
nel FET (N1) and P-channel FET (P1), which are driven
on and off simultaneously according to the input fault
condition and the logic-level state.
Normal Operation
Two comparators continuously compare the voltage on
the COM_, NO_, and NC_ pins with V+ and V-. When
the signal on COM_, NO_, or NC_ is between V+ and
V-, the switch acts normally, with FETs N1 and P1 turn-
ing on and off in response to IN_ signals. The parallel
combination of N1 and P1 forms a low-value resistor
between NO_ (or NC_) and COM_ so that signals pass
equally well in either direction.
Positive Fault Condition
When the signal on NO_ (or NC_) and COM_ exceeds
V+, the high-fault comparator output is high, turning off
FETs N1 and P1. This makes the NO_ (or NC_) and
COM_ pins high impedance regardless of the switch
MAX312F/MAX313F/MAX314F
Quad, Rail-to-Rail, Fault-Protected,
SPST Analog Switches
_______________________________________________________________________________________ 9
PIN
MAX312F
MAX313F MAX314F
NAME FUNCTION
1, 16, 9, 8
1, 16, 9, 8 1, 16, 9, 8
IN1, IN2, IN3, IN4 Logic-Control Digital Inputs
2, 15, 10, 7
2, 15, 10, 7 2, 15, 10, 7
COM1, COM2, COM3,
COM4 Analog Switch Common Terminals
3, 14, 11, 6
——
NC1, NC2, NC3, NC4
Analog Switch Normally Closed Terminals
3, 14, 11, 6
NO1, NO2, NO3, NO4
Analog Switch Normally Open Terminals
——3, 6 NO1, NO4 Analog Switch Normally Open Terminals
——14, 11 NC2, NC3 Analog Switch Normally Closed Terminals
444 V-
Negative-Supply Voltage Input. Connect to GND for single-
supply operation. Bypass with a 0.1µF capacitor to GND.
5 5 5 GND Ground. Connect to digital ground.
12 12 12 N.C. No Connection. Not internally connected.
13 13 13 V+ Positive-Supply Voltage Input. Bypass with a 0.1µF capacitor
to GND.
Pin Description
I-Il - °<:-=\i-ho -=""><:-=\i-' -="" 5“...="" [maxi/vi="">
MAX312F/MAX313F/MAX314F
state. If the switch state is off, all FETs are turned off and
both NO_ (or NC_) and COM_ are high impedance.
Negative Fault Condition
When the signal on NO_ (or NC_) and COM_ exceeds V-,
the low-fault comparator output is high, turning off FETs
N1 and P1. This makes the NO_ (or NC_) and COM_ pins
high impedance regardless of the switch state. If the
switch state is off, all FETs are turned off and both NO_
(or NC_) and COM_ are high impedance.
Transient Fault Response and Recovery
When a fast rise-time and fall-time transient on NO_,
NC_, or COM_ exceeds V+ or V-, the output follows the
input to the supply rail with only a few nanoseconds
delay. This delay is due to the switch on-resistance and
circuit capacitance to ground. When the input transient
returns to within the supply rails, however, there is a
longer output recovery time delay. For positive faults,
the recovery time is typically 1µs. For negative faults,
the recovery time is typically 0.6µs. These values
depend on the output resistance and capacitance, and
are not production tested or guaranteed. The delays
are not dependent on the fault amplitude. Higher load
resistance and capacitance increase recovery times.
Fault-Protection Voltage and Power Off
The maximum fault voltage on the NO_ (or NC_) and
COM_ pins is ±36V with power applied and ±40V with
power off.
Failure Modes
Exceeding the fault-protection voltage limits on NO_,
NC_, or COM_, even for very short periods, can cause
the device to fail (see the Absolute Maximum Ratings).
The failure modes may not be obvious, and failure in
one switch may or may not affect other switches in the
same package.
Ground
There is no galvanic connection between the analog
signal paths and GND. The analog signal paths consist
of an N-channel and P-channel MOSFET with their
sources and drains paralleled and their gates driven
out of phase to V+ and V- by the logic-level translators.
However, the potential of the analog signals must be
defined or at least limited with respect to GND.
V+ and GND power the internal logic and logic-level
translators and set the input logic thresholds. The logic-
level translators convert the logic levels to switched V+
and V- signals to drive the gates of the analog switch-
es. This drive signal is the only connection between the
power supplies and the analog signals.
Bipolar Supplies
The MAX312F/MAX313F/MAX314F operate with bipolar
supplies between ±4.5V and ±20V. The V+ and V- sup-
plies need not be symmetrical, but their difference can-
not exceed the absolute maximum rating of 44V.
Single Supply
The MAX312F/MAX313F/MAX314F operate from a sin-
gle supply between +9V and +36V when V- is connect-
ed to GND.
Quad, Rail-to-Rail, Fault-Protected,
SPST Analog Switches
10 ______________________________________________________________________________________
Ordering Information (continued)
PART TEMP RANGE PIN-PACKAGE
MAX313FESE
-40°C to +85°C 16 SO
MAX313FEPE
-40°C to +85°C 16 Plastic DIP
MAX314FESE
-40°C to +85°C 16 SO
MAX314FEPE
-40°C to +85°C 16 Plastic DIP
Chip Information
TRANSISTOR COUNT: 251
PROCESS: CMOS
SUBSTRATE CONNECTED TO: V+
7 T K) 1* i:;;::::1:::;:;: g: T J i .. . [MAXI/III [MAXI/III
MAX312F/MAX313F/MAX314F
Quad, Rail-to-Rail, Fault-Protected,
SPST Analog Switches
______________________________________________________________________________________ 11
Test Circuits/Timing Diagrams
Figure 1. Functional Diagram
NORMALLY OPEN SWITCH CONSTRUCTION
COM_
MAX312F
MAX313F
MAX314F
P1
N1
ON
LOW
FAULT
HIGH
FAULT
V+
NO_
IN_
GND
ESD DIODE
V-
Figure 2. Switch Turn-On/Turn-Off Times
50%
tON
3V
0V
VIN_
0V
90%
tOFF
VIN_
V+
GND
V+ NO_ OR NC_
COM_
10V
RLCL
V-
V-
V- IS CONNECTED TO GND (0V) FOR SINGLE-SUPPLY OPERATION.
10V
VOUT
VOUT 90%
MAX312F
MAX313F
MAX314F
"IRAQ l ‘I'INIHAO l OI'INIHAO l ‘1'- gt MAXIM 3' fl $ \ MW. WW1; ll/l/lXI/Vl a; “ $ \ [MAXI/VI
MAX312F/MAX313F/MAX314F
Quad, Rail-to-Rail, Fault-Protected,
SPST Analog Switches
12 ______________________________________________________________________________________
Test Circuits/Timing Diagrams (continued)
Figure 3. MAX314F Break-Before-Make Interval
VIN_
V+
GND
V+ NO_
COM_
10V
RLCL
V-
V-
V- IS CONNECTED TO GND (0V) FOR SINGLE-SUPPLY OPERATION.
VOUT
COM_
NC_
IN_
IN_
50%
3V
0V
VNO_, VNC_
VOUT
VIN_
0V
90%
tBBM
tR < 5ns
tF < 5ns
MAX314F
Figure 4. Charge Injection
VIN_
V+
GND
V+ NO_ OR NC_
COM_
CL
V-
V-
V- IS CONNECTED TO GND (0V) FOR SINGLE-SUPPLY OPERATION.
VOUT
IN_
RGEN
VGEN
0V
3V
VOUT
VIN_
VOUT
VOUT IS THE MEASURED VOLTAGE DUE TO CHARGE-
TRANSFER ERROR Q WHEN THE CHANNEL TURNS OFF.
Q = VOUT x CL
MAX312F
MAX313F
MAX314F
Figure 5. COM_, NO_, NC_ Capacitance
V+
GND
V+ NO_
COM_
V-
V-
V- IS CONNECTED TO GND (0V) FOR SINGLE-SUPPLY OPERATION.
IN_
NC_
V+
1MHz
CAPACITANCE
ANALYZER
MAX312F
MAX313F
MAX314F
If é L<,>W% i ; 11+ [MAXIM 4 1 5% mg C» \’; <1—j 333m333]="" gm="" e="" em="" 3="" keeeeeek="" [maxi/iii="">
MAX312F/MAX313F/MAX314F
Quad, Rail-to-Rail, Fault-Protected,
SPST Analog Switches
______________________________________________________________________________________ 13
Test Circuits/Timing Diagrams (continued)
Figure 6. Frequency Response, Off-Isolation, and Crosstalk
V+
GND
V+ COM_
NO_, NC_
V-
V-
MEASUREMENTS ARE STANDARDIZED AGAINST SHORT AND OPEN AT SOCKET TERMINALS.
OFF-ISOLATION IS MEASURED BETWEEN COM_ AND OFF NO_ OR NC_ TERMINALS.
ON-RESPONSE IS MEASURED BETWEEN COM_ AND ON NO_ OR NC_ TERMINALS.
CROSSTALK IS MEASURED BETWEEN COM_ TERMINALS WITH ALL SWITCHES ON.
V- IS CONNECTED TO GND (0V) FOR SINGLE-SUPPLY OPERATION.
IN_
0.1µF
0.1µF
VIN
VOUT
NETWORK
ANALYZER
5050
5050
MEAS REF
50
50 RESISTOR
ONLY NEEDED
FOR CROSSTALK
AND ISOLATION
3.0V
MAX312F
MAX313F
MAX314F
N.C. = NOT CONNECTED. SWITCHES SHOWN FOR LOGIC 0 INPUT.
ALL SWITCHES ARE OFF WITH POWER REMOVED.
DIP/SO
MAX313F
LOGIC SWITCH
0
1
OFF
ON
TOP VIEW
DIP/SO
MAX314F
LOGIC SWITCHES
1, 4
0
1
OFF
ON
SWITCHES
2, 3
ON
OFF
16
15
14
13
12
11
10
9
1
2
3
4
5
6
7
8
IN2
COM2
NC2
V+
V-
NO1
COM1
IN1
N.C.
NC3
COM3
IN3
IN4
COM4
NO4
GND
16
15
14
13
12
11
10
9
1
2
3
4
5
6
7
8
IN2
COM2
NO2
V+
V-
NO1
COM1
IN1
N.C.
NO3
COM3
IN3
IN4
COM4
NO4
GND
MAX313F MAX314F
Pin Configurations (continued)
"IRAQ l ‘r/mrlna l ar/muno I 'II' go to wwwImaxim-icsomlpackages * \‘01 N 25% D 1 —E1— . t )3 i \_I A A2 7 I f ‘v. ‘ I 1 1 A3 I‘: x“, 1 A1 1 1 \ii -15* *‘ e ‘ » «Bl c - .5 keAa EB INCHES MILLIMETERS INCHES MILLIMETEPS MIN MAX MIN MAX MIN MAX MIN MAX N M3001 A --- 01180 --- 41572 I] 01345 01390 884 9.91 8 AE A1 0015 ,2, 038 ,2, D 01735 01765 18167 19143 14 AC A2 0125 01175 3‘18 445 I] 01745 01765 18192 19143 16 AA A3 0055 0080 1‘40 2‘03 0 01885 01915 22148 23124 18 AD B 01015 01022 0381 0‘56 0 11015 1.045 25178 26154 20 AE B1 0045 0065 1‘14 165 D 114 1.265 28196 32113 24 AF C 01008 01014 02 01355 D 11360 1.380 34154 35105 28 *5 01 0005 0080 0‘13 203 E 01300 01325 762 826 NDIEX‘ E1 0240 0310 am 787 % SEEDDEJEL E'écifi‘éfizm'ii‘u‘éfié'? 9 0‘10“ BSD 35“ E39 3 EENEEEEEI’Ns‘SRk‘NE‘E'N" mmm 9A 0300 BSC 768 BSC 4' MEETS JEDEC MSflm’XX AS SHEIWN QB 0400 BSD 1“ 15 ESQ 5 ‘SqufiffléETEAEEEEE ms Ag L 01115 101150 29211381 5: N : mm Dr m E MQBHEMVEIPACKAGE FAMILY DUTLINE PDIP 300] [MAXI/III
MAX312F/MAX313F/MAX314F
Quad, Rail-to-Rail, Fault-Protected,
SPST Analog Switches
14 ______________________________________________________________________________________
Package Information
(The package drawing(s) in this data sheet may not reflect the most current specifications. For the latest package outline information,
go to www.maxim-ic.com/packages.)
PDIPN.EPS
go to www.maxim-icmomlpackages W— fifififififififii NDTES 1. DLE DD NUT INCLUDE MEILD FLASH, 2 MEILD FLASH EIR PREITRUSIUNS NUT m EXCEED 15mm (006') 3 CEINTRDLLING DIMENSIDM MILLIMETER 4 MEETS JEDEE M37012 AC chHE: MILLIMETER: 004 MIN MAX MIN MAX 0053 0 069 135 1.75 0 004 u mu 010 0 25 0 014 0 019 0.35 0 49 u 007 u 010 019 u 25 (Less 0 394 9.80 10.00 0 050 5:: 1.27 EEC 0150 0157 3.80 4.00 0 225 0 244 5.50 5.20 a 010 0 020 0 25 050 0.016 0 050 0.40 1.27 07 E” m m nrzxmmuflmg): [VI A X I [VI ‘ 16L (N) smc DUTLINE 2170588 B ‘A MAXIM
MAX312F/MAX313F/MAX314F
Quad, Rail-to-Rail, Fault-Protected,
SPST Analog Switches
Maxim cannot assume responsibility for use of any circuitry other than circuitry entirely embodied in a Maxim product. No circuit patent licenses are
implied. Maxim reserves the right to change the circuitry and specifications without notice at any time.
Maxim Integrated Products, 120 San Gabriel Drive, Sunnyvale, CA 94086 408-737-7600 ____________________ 15
© 2003 Maxim Integrated Products Printed USA is a registered trademark of Maxim Integrated Products.
Package Information (continued)
(The package drawing(s) in this data sheet may not reflect the most current specifications. For the latest package outline information,
go to www.maxim-ic.com/packages.)
16L SOIC.EPS