082-5375-RFX Drawing Datasheet by Amphenol RF
NDTES 88-5375 V REVISIEINS
I DRAWING MC. V REV DESCRIPIEUN DAVE ECU APP?
mm» ANGLE PRuJ. @ a I'JFFlCI AL ENG. RELEASE TU MFG.
I. MATERIALS AND FINISHES' c . -v F 43055 CFW
BLIDV = BRASS. NICKEL PLATED 5“ SHEET 1 l7/J5/71
CENTACT = BRASS, GEILU PLATED
INSULATUR = TEFLEIN .
4‘ PACKAGED IN BAG 999—376, |
5. USE APHENDL CQIMP an «UL—3V |
e. :APTIVATED :nNIAcT, I043 HIRE ENTRY.
7‘ 3 PI; (EDDY, FERRULE. CDNTACT).
8. DD nor SCALE THIS DRAWING,
9, UNLESS UTHERVISE SPECIFIED, ALL DIMENSIDNS ARE AFTER FLATING.
t. 008 ill 2
—¢ 13:3 21
_,_ I
_l——
2.IIIal :04 2,008 me £003 A: T
w.asns.48] ¢I21I5,331 ¢.16E4.Dl — — — 6,827 [21.01
I I APPRnx,
I .
1 058 In. 2
a .anI. II—
l.36(34. 6] REE,
~—.630[16.01—~l
. 30 3[ 7. 71
—’ . 157:4. 01
: CUSTUMER UUTLI NE DRAWING
RECDMMENDED CABLE
STRIDPING DIM'S
UNLESS O'NERWI 'iVECKFlEIL DIENHWS RR: KN INMS AND YDLERAfiEES ARE MAVERI AL DRAHN DATE TI TLC A h I
2 P CE BECIML 3 P ACE DECINAL AN L S
2 In;A mam nn) 2 no; (0,127 I'm) 21' C‘ ”CERATH 7/8/99 ' N' CR1 MP CRI MP PLUG mp eno
NOVICE-rho A II , H'l xl , ‘M an (I) . Mr nun 1M ENGINEER DATE _ Anp'ngnol Corporation
mm. $39522"(:1?Si;§‘.§€§:§€ffiifl.ifi“iflrifi:.”:;':m m, r {ESAREAEEE' 1% EHM mi??? Dam
w... . Wm. cw. rm «N am or .m. 4mm; manhum or REFERENCE mm in , Danhury om .
my um i, ”new. Earp“ or‘ m “"3"" person to unyurfl for 9A, ”For I. v DATE
Can: :3 ;:S:.'::rn:'.;: 573.3274; :::'.E‘,'.':‘::k:‘:mm:331Exam“ My _ SCALE 3 1 ‘94:“ 2 UV’ 2 _
EITQI‘ 02:31:22”?Lirhfif‘zfiif'fldu‘ 2:2," 3‘ 3:: 533' A W “Y ‘" "m" ‘° CAD FILE CUBE [D nun: SI 1E DRAM NG mu ISSUE
H \DEPIEI[\N\092\ASSY\5375\RFXSH2 74868 B 82—5375—RFX C