5148116-5 Datasheet by TE Connectivity AMP Connectors

r778 7 6 5 4 3 2 T T5 95 we W REWONS ‘ © CUFYRTGHT 7 BY TVCD ELECTRCNTCS CORPORATTON, ALL R‘GHTS RESERVED AD 00 P LTR )ESCRTPTTON DATE WN APVD [ 1 OT REV PER ECUiuiSiOZESfiT 050Ec2006 BC AS 93.98 3.700 MAX ‘ 85.29[3.358] ‘ 0.94i005 TYP 724153338 L»037i»002] +.OO3 [0957-0011 & HOUSTNG MATERTAL: GLASSPPTLLED POLYMER. ‘ ' A POST MATERTAL: COPPER ALLOY. <7; 8="" g="" g="" g="" g="" g="" g="" e="" §="" 8="" g="" g="" g="" g="" g="" g="" 0e7="" &="" post="" ftntsh:="" dtn="" 4t6t2="" class="" 2="" tn="" contact="" area.="" 4="" th\="" plate="" on="" posts.="" g="" g="" g="" g="" g="" g="" g="" g="" g="" g="" g="" g="" g="" g="" 03="" 8174:0053="" a="" recommended="" hole="" stze="" por="" manual="" appltcatton="" op="" 4=""> @ PART NUMBER, DATE CODE MARKED THTS APPROXTMATE AREA. 3 ‘ A MARKTNG ON THTS STDE. ‘ T T.T[.437] MAX 87.76i i ‘ O'TBASS 004] T.37[.054] 5.08T.ZOO] Z ' 5 3 6 5.03 .T98 i ‘ 4.8 .T89 / ‘ / A A ‘ 7 6.35i005 ‘ TO.T [.2bOiOOZ] [ 398] _ P P ’ 2.62 REP L [-497] REP T 0.8 .O3T 7 A ‘ O 6 .024 ‘ C W \\ 7376:4105 C u;— [.T48iOOZ] 2.54 , (DZSQiOOS [T 00] .E— / [. T 02:002] 2 PLO 743:4— 2.54 ‘ Z [TOO] TYP’ 6.00[.236] P i457i025 7 ‘ 88.90T3500] [_T80i_OTQ] ‘ 3T SPACES AT .TOO SECT‘ON ZTZ ‘ EDQDQDQDQDQDQDQD QDQDQDQDQDQDQDQ> % S LN NDEDEDEDEDED DEE EDEDEDEDEDEDEDEQ LN ‘8 LAT NEfiEfiEfifiE gmmmmmmmfl H\_/ 3 ‘ 889 [3,500] ‘ 5.08 [.200] 3T SPACES AT 2.54 [.100] ‘ 2'“ [moo] [POSTTTON 0732 TYP T L, L, $2.79i0. T ‘ L, L, L, T.T TOiOO4T $ O.T5 LOOST ‘ L L, L, \( 2 PLO E) (U ‘ ‘ ‘ 7-54 [-1001 5148116375 A 5.4T .2T3 @H O 08 TYP / PART NUMBER A ‘ 5.2T .205 7 0394 003] A PC BOARD REFERENCE THTS DRAWTNC TS A CONTROLLED DOCUMENT “w“ 05W“ - . _ 7‘ _ I _ l 4 J_ POUGNCNE tuna Tyco ETedromcs Corporuhon 0‘75 WK —' ums Mr 7 EBCDTOOEST A SHARPE m H b g' p" OTHERWTSE SPECTFTED- APVD DSMAYDS NAME mm [TNCHESJ pkgmgHS/EECPE ASSEMBLY, PTN, EURCCARD, TYPE C, PC BOARD LAYOUT HTS i, 96 POSTTTON. ET®EH gig :gmmos] ”PENN SPEC 4.57[,TBO] SOLDER POST 4 PLC 1 7 STZE CAGE CODE DRAWTNG NO RESTRTCTED TO ANGLES i r 7 ‘ WERTAL WSH mm 7 AT 00779 ©35T 4ST 1 6 7 M & CLSTOMER DRAWTNO 3““ 5:1 ”U T 0‘ WOT AM-' 4803 REV 3TMmcou