2342077 Drawing Datasheet by TE Connectivity AMP Connectors

u u annnhmh m rmm‘. w ham; may.” CiOX 7/3 E TE iJZ TE ,m 1£,;\jv,19 m m PV 3? AAr‘ m H.5LLM m. :iarEw \ m :Ux \, WIS PM iflE PLCEEZ‘ TE‘J 7E ‘MU :E W ‘0‘ IH’TE 7/, E TCLEWHFE JLMJ‘”: J.‘ V A: \J. [F «‘"s THIS 37ka 1‘12” 1:“, (”AAT'WLLEU m: J‘JEVT umavm; -:TE TE Liarnczhufl, aw HELJEH $30 EEEL WKH, THE LE\;TH C ;M\’\’ HH'H TEV {HRH-REE 1; HH' 4‘“, vA"T]M SEE \[iTES ESTUVE? E FLA L? run Kr: *,
A3
DIMENSIONS:
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
D D
C
B
A
C
B
A
432 1
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
REVISIONS
P LTR DATE APVD
DWN
DESCRIPTION
. a TE Connectivity Ltd. company. All Rights Reserved.
C
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
1470-19 (3/13)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
CUSTOMER DRAWING
2342077
RAGHAVENDRA.K
14DEC2018
KARTHIK.JK
19DEC2018
PRASHANTH 19DEC2018
5:1 1 1 A
-
-
-
SEE NOTES SEE NOTES
mm
-
0.3
0.25
-
-
HEADER 90 DEG, HIGH TEMPERATURE,
3.81MM PITCH, TAIL LENGTH 1.9mm
-
-
20
00779
BY -
APARTS RLEEASED FOR PRODUCTION 10JAN2019 RK PS
DIM A
9.2 #0.2
2.41
TYP
3.81
#0.05
TYP
0.80
#0.02
7.25 #0.15
1.20 #0.15
TYP
1.9
#0.2
3.0
#0.1
3.5
1.3
+0.1
0
96.25 25 2-2342077-5
92.44 24 2-2342077-4
88.63 23 2-2342077-3
84.82 22 2-2342077-2
81.01 21 2-2342077-1
77.20 20 2-2342077-0
73.39 19 1-2342077-9
69.58 18 1-2342077-8
65.77 17 1-2342077-7
61.96 16 1-2342077-6
58.15 15 1-2342077-5
54.34 14 1-2342077-4
50.53 13 1-2342077-3
46.72 12 1-2342077-2
42.91 11 1-2342077-1
39.10 10 1-2342077-0
35.29 9 2342077-9
31.48 8 2342077-8
27.67 7 2342077-7
23.86 6 2342077-6
20.05 5 2342077-5
16.24 4 2342077-4
12.43 3 2342077-3
8.62 2 2342077-2
DIM A NO. OF POS PART NUMBER
RECOMMENDED PC BOARD LAYOUT
NOTES:
1. MATERIAL AND FINISH:
HOUSING : HIGH TEMPERATURE POLYAMIDE, UL94V-0
COLOR BLACK.
TERMINAL : COPPER ALLOY, TIN PLATED.
2. MECHANICAL
PLUG MAX. INSERTION FORCE PER POLE : 3.0 N
PLUG MIN. WITHDRAWAL FORCE PER POLE : 1.5 N
MIN. PC BOARD HOLES DIAMETER : 1.3 mm
MAX. PC BOARD THICKNESS : 1.6 mm
3. ELECTRICAL
MAX. VOLTAGE : 300 V
MAX CURRENT : 11 A
CONTACT RESISTANCE : <15 m Ohm
INSULATION RESISTANCE : >1000 M Ohm (500V DC)
4. OPERATING TEMPERATURE RANGE: -40$C TO +105$C
NOT CUMULATIVE TOLERANCE.
6. PARTS ARE PACKED IN BOX.
2:1 2:1
5
5