25 Series Datasheet by KEMET

E‘ectronic Components KEII/IEI' CHARGED?
1© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard LF0054_SCR25 2/4/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
One world. One KEMET
Benefits
Proprietary S15H ferrite material
High permeability
High impedance
Space saving due to high permeability material
• Operatingtemperaturerangefrom−25°Cto+120°C
• UL94V–0flameretardantratedbaseandcap
Overview
The KEMET SCR coils are common mode chokes with a
wide variety of characteristics. These toroidal coils are
designed with our proprietary high permeability ferrite
S15H cores and are useful in various noise countermeasure
fields.
Applications
Audio-visual equipment
• Home appliances
Power supplies
AC Line Filters
Common Mode SCR Coils, 25 Series
Part Number System
SCR 25- 070- 1R1 A070 J
Series Dimension Code
(See Dimensions)
Rated Current
(A)
Wire Diameter
(mm) Windings Inductance (mH)
Minimum Terminal Base Type
SCR 25
25B
xxx = xx.x A
Examples:
105 = 10.5 A
R = Decimal point
Examples:
1R1 = 1.1 mm
A = Single xxx = xx.x mH
Examples:
070 = 7.0 mH
J = Vertical type
JH = Horizontal type
CHARGED!
2© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard LF0054_SCR25 2/4/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
AC Line Filters – Common Mode SCR Coils, 25 Series
Magnetic Permeability of Ferrite Material
Inordertoachievemostefficientnoisereduction,itisimportanttoselectthematerialaccordingtothetargetfrequency
band. Depending on its magnetic permeability, a particular ferrite material will be effective in a certain frequency band.
A schematic representation of the relationship between the magnetic permeability of each material and the corresponding
effective band range is shown in Figure 1. Materials with higher magnetic permeability are effective in the lower frequency
range, while those with lower magnetic permeability are effective in the higher frequency range. Thus, Mn-Zn products are
mainly used for reducing conduction noise, while Ni-Zn products are commonly used for radiation noise countermeasures.
The effective frequency range varies depending on core shape, size and number of windings. This frequency dependence
ofthemagneticpermeabilityasshowninthefigureservesforreferencepurposesonlyanditshouldbetestedontheactual
device to determine its effectiveness.
S18H, S15H, 10H, 7H, 5H, 1400L and 700L are KEMETs proprietary ferrite material names.
Other materials can also be available on request.
Figure 1 - Relationship between the magnetic permeability of each material and its effective frequency range
10 kHz
0
10,000
20,000
100 kHz 1 MHz 10 MHz 100 MHz 1 GHz
Effective Frequency Range
Magnetic Permeability
Ni-Zn Series
1400L
700L
S18H
S15H
10H
7H
5H
Mn-Zn Series
Lower magnetic permeability:
Higher noise suppression effect
in the higher frequency range
Higher magnetic permeability:
Higher noise suppression effect
in the lower frequency range
ammm Compancnls KEIVIEI' EHARGED! \ \ r—w = . . r—1 :1 1|:|L . ‘ 1121' H E“ :v M 7 schsrmurmAnm 35 n 23 n 35 n A an n M u 18 n Fig I SCRZS-ZDfl-IR7ADDBJH 35 n 32 0 la n 511:2 n 11.0 291: mu schsa msrmAnasJH 35 n 33 n 23 n 5 m2 0 n u 29 a Fig 2 scR255-15n-mun2u as 0 la n 35 n 5 mm 1m 1n n ng,1
3© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard LF0054_SCR25 2/4/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
AC Line Filters – Common Mode SCR Coils, 25 Series
Dimensions – Millimeters
TOD
H
)b()a(
L
(a)
(b)
N1 N2
(b)
OD
T
HL
N1 N2
(a)
(b)
(a)
Figure 1 Figure 2
Part Name
Dimensions
(mm)
Pin Pitch1
(Reference) Figure
OD
(Maximum)
T
(Maximum)
H
(Maximum) L a b
SCR25-070-1R1A070J
35.0
26.0
35.0
4.0±1.0
14.0
18.0
Fig. 1
SCR25-200-1R7A008JH
35.0
33.0
26.0
5.0±2.0
11.0
29.0
Fig. 2
SCR25B-105-1R3A035JH
35.0
33.0
26.0
5.0±2.0
11.0
29.0
Fig. 2
SCR25B-150-1R4A024J
36.0
26.0
35.0
5.0±1.0
14.0
18.0
Fig. 1
1 Pin pitch listed above for reference only. Values not guaranteed.
Environmental Compliance
AllKEMETAClinefiltersareRoHSCompliant.
ammm Compancnls KEIVIEI' cans: . souls-mm R1A07DJ 15:: 7.0 7.0 an an 1‘1 43 SCR15~2D0~1R7AODBJH 15a mu 0,3 4.7 66 1.7 45 scmsmus-mannasm snu ms 3,5 17,1] 7n ‘ 2 A9 scwzsmsn-mnnzu sun ‘5 n z 4 11,5 35 ‘ 4 ts
4© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard LF0054_SCR25 2/4/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
AC Line Filters – Common Mode SCR Coils, 25 Series
Performance Characteristics
Item Performance Characteristics
Rated Voltage 250 VAC/VDC and 500 VAC/VDC
Withstanding Voltage 2,400 VAC (2 seconds, between lines)
Insulation Resistance >100MΩat500VDC(betweenlines)
Rated Current Range 7 – 20 A
Rated Inductance Range 0.8 – 7.0 mH minimum
Inductance Measurement Condition 10 kHz
Thermal Class E(120°C)
Operating Temperature Range −25°Cto+120°C(includeselftemperaturerise)
Table 1 – Ratings & Part Number Reference
Part Number
Rated
Voltage
AC/DC (V)
Rated
Current
(A)
Inductance
(mH)
Minimum
DC Resistance/
Line (mΩ)
Maximum
Temperature
Rise (K)
Maximum
Wire
Diameter
(mm)
Weight
(g)
Approximate
SCR25-070-1R1A070J
250
7.0
7.0
80
1.1
48
SCR25-200-1R7A008JH
250
20.0
0.8
66
1.7
45
SCR25B-105-1R3A035JH
500
10.5
3.5
70
1.3
49
SCR25B-150-1R4A024J
500
15.0
2.4
85
1.4
48
Frequency Characteristics
1M
100k
10k
1k
100
10
1
Impedance (Ω)
Frequency (Hz)
1k 10k 100k 1M 10M 30M
SCR25-070-1R1A070J 1M
100k
10k
1k
100
10
1
Impedance (Ω)
Frequency (Hz)
1k 10k 100k 1M 10M 30M
SCR25-200-1R7A008JH
1M
100k
10k
1k
100
10
1
Impedance (Ω)
Frequency (Hz)
1k 10k 100k 1M 10M 30M
SCR25B-105-1R3A035JH SCR25B-150-1R4A024J
1M
100k
10k
1k
100
10
1
Impedance (Ω)
Frequency (Hz)
1k 10k 100k 1M 10M 30M
ammmc compmm KEIVIEI' EHARGED! Packa in
5© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard LF0054_SCR25 2/4/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
AC Line Filters – Common Mode SCR Coils, 25 Series
Packaging
Type Packaging Type Pieces Per Box
SCR25-J
Tray
180
SCR25-JH 140
SCR25B-150-1R4A024J 150
Handling Precautions
Precautions for product storage
AC Line Filters should be stored in normal working environments. While the chokes themselves are quite robust in other
environments, solderability will be degraded by exposure to high temperatures, high humidity, corrosive atmospheres, and
long term storage.
KEMETrecommendsthatmaximumstoragetemperaturenotexceed40°Candmaximumstoragehumiditynotexceed70%
relativehumidity.Atmospheresshouldbefreeofchlorineandsulfurbearingcompounds.Temperaturefluctuationsshould
beminimizedtoavoidcondensationontheparts.Avoidstoragenearstrongmagneticfields,asthismightmagnetizethe
product.
Foroptimizedsolderability,AClinefiltersstockshouldbeusedpromptlyandpreferablywithin6monthsofreceipt.
Product temperature rise values
The values listed for temperature rise are the result of self-heating in wires when the rated current (commercial frequency)
is applied.
When using the product, check and evaluate the value of the core temperature rise under actual operating conditions.
ammmc compmm KEIVIEI' cumin:
6© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard LF0054_SCR25 2/4/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
AC Line Filters – Common Mode SCR Coils, 25 Series
KEMET Electronics Corporation Sales Offi ces
Foracompletelistofourglobalsalesoffices,pleasevisitwww.kemet.com/sales.
Disclaimer
Allproductspecifications,statements,informationanddata(collectively,the“Information”)inthisdatasheetaresubjecttochange.Thecustomerisresponsiblefor
checking and verifying the extent to which the Information contained in this publication is applicable to an order at the time the order is placed. All Information given
herein is believed to be accurate and reliable, but it is presented without guarantee, warranty, or responsibility of any kind, expressed or implied.
StatementsofsuitabilityforcertainapplicationsarebasedonKEMETElectronicsCorporation’s(“KEMET)knowledgeoftypicaloperatingconditionsforsuch
applications,butarenotintendedtoconstitute–andKEMETspecificallydisclaims–anywarrantyconcerningsuitabilityforaspecificcustomerapplicationoruse.
The Information is intended for use only by customers who have the requisite experience and capability to determine the correct products for their application. Any
technical advice inferred from this Information or otherwise provided by KEMET with reference to the use of KEMET’s products is given gratis, and KEMET assumes no
obligation or liability for the advice given or results obtained.
Although KEMET designs and manufactures its products to the most stringent quality and safety standards, given the current state of the art, isolated component
failures may still occur. Accordingly, customer applications which require a high degree of reliability or safety should employ suitable designs or other safeguards
(suchasinstallationofprotectivecircuitryorredundancies)inordertoensurethatthefailureofanelectricalcomponentdoesnotresultinariskofpersonalinjuryor
property damage.
Although all product–related warnings, cautions and notes must be observed, the customer should not assume that all safety measures are indicted or that other
measures may not be required.
When providing KEMET products and technologies contained herein to other countries, the customer must abide by the procedures and provisions stipulated in all
applicableexportlawsandregulations,includingwithoutlimitationtheInternationalTrafficinArmsRegulations(ITAR),theUSExportAdministrationRegulations
(EAR) and the Japan Foreign Exchange and Foreign Trade Act.
KEMET is a registered trademark of KEMET Electronics Corporation.