NOTES:
I, THIS PRODUCT IS DESIGNED FOR A WIDE RANGE OF APPLICATIONS. AND MEETS THE
REVISION
REV DESCRIPTION DATE APPROVED
A INITIAL RELEASE SEE ECO—TB—007891 5/16/2018 L.RODRIGUEZ
Pm as suppIied
L—H W I
——_/—l:’ d
—I
RECOVEREDWALL
THICKNESS
AFTER HEATING
(NOMINAL)
PERFORMANCE REQUIREMENTS OF TE SPECIFICATION RT75‘I‘I.
4. FOR MATERIAL AND FINISH INFORMATION REFER TO RT75‘I1 SPECIFICATION. FOR SPECIAL ORDER
PACKAGED AND SUPPLIED ON A SPOOL AND LABELED WITH (exampIe: NTFR73 870), PART
NUMBERING SYSTEM: NTFR: PART NUMBER, 3/8: ORDER SIZE, 70: BLACK STANDARD COLOR).
ALWAYS ORDER THE LARGEST SIZE THAT WILL SHRINK SNUGLY OVER THE COMPONENT TO BE COVERED.
SIZES, CONTACT TE CONNECTIVITY.
CUSTOMER DRAWING
tum mums: srwnm mum ME IN mums
mu m unmsms AK IN Mom In (Mamas).
mum-u
nmmx .30 mm
.n ”a
mum-
-= TE TE ConnectivIty
TYCO ELECTRONICS RESERVES
THE RIGHT TO AMEND THIS
DRAWING AT ANYTIME. USERS
SHOULD EVALUATE THE
SUITABILITY OF THE PRODUCT
TITLE:
NTFR TUBING. HEAT-SHRINKAELE
NEOPRENE, FLUID RESISTANT, FLEXIBLE
muwwa NO:
FOR THEIR APPLICATION. NTFR
:Ilmma mmmmm m IWYLDII cw: con: up m. IE; Ivan—1mm sum
ROSITANO LR, LRODRIGUEZ 06090 NTFLcd A Ar $6 Lou
RECOVEREDWALL
THICKNESS
AFTERHEATING
(NOMINAL)
1/8 3.18(.125) 1.55(.061) 0.69(.027)
3/16 4.75(.187) 2.54(.100) 0.83(.033)
1/4 6.35(.250) 3.63(.143) 0.88(.035)
3/8 9.52(.375) 5.45(.214) 1.01(.040)
1/2 12.70(.500) 7.25(.286) 1.21(.048)
5/8 15.87(.625) 9.06(.357) 1.32(.052)
3/4 19.05(.750) 10.88(.428) 1.44(.057)
7/8 22.22(.875) 12.70(.500) 1.65(.065)
125.40(1.000) 14.48(.570) 1.77(.070)
1.25 31.75(1.250) 18.13(.714) 2.20(.087)
1.5 38.10(1.500) 21.76(.857) 2.41(.095)
1.75 44.45(1.750) 25.40(1.000) 2.71(.107)
250.80(2.000) 28.96(1.140) 2.79(.110)
376.20(3.000) 43.54(1.710) 3.18(.125)
SIZE
IDφASSUPPLIED IDφASRECOVERED
DMINIMUM dMAXIMUM
Raychem Harness & Components
© 2018 TE Connectivity Corporation. All rights reserved.