10
type part number solution Diameter (mm) length (m) resolution (px) FielD oF View (°) FoCal length (mm) wireless
artiCulating Cameras
2-Way Articulation Wireless Handset with
integrated cable and camera
VSA2-2M-W • • • •6 2 307,200 56 20 to 60 Yes
VSA2-2-W • • • •6 2 307,200 56 65 to ∞ Yes
VSA2-1M-W • • • •6 1 307,200 56 20 to 60 Yes
VSA2-1-W • • • •6 1 307,200 56 65 to ∞ Yes
2-Way Articulation Wired Handset with
integrated cable and camera
VSA2-2 • • • •6 2 307,200 56 65 to ∞ With VST
VSA2-2M • • • •6 2 307,200 56 20 to 60 With VST
VSA2-1 • • • •6 1 307,200 56 65 to ∞ With VST
VSA2-1M • • • •6 1 307,200 56 20 to 60 With VST
general inspeCtions
Small Diameter Cameras with cables
VSC41-2RM • • • 4.1 2 76,800 53 20 to 60 With VST
VSC39-1FM • • • 3.9 1 76,800 53 20 to 60 With VST
General Purpose Cameras with cables
VSC58-2R • • • 5.8 2 307,200 56 65 to ∞ With VST
VSC58-2RM • • • 5.8 2 307,200 56 20 to 60 With VST
VSC58-1R • • • 5.8 1 307,200 56 65 to ∞ With VST
VSC58-1RM • • • 5.8 1 307,200 56 20 to 60 With VST
VSC80-2R • • • 8 2 307,200 56 65 to ∞ With VST
VSC80-1R • • • 8 1 307,200 56 65 to ∞ With VST
speCialty inspeCtions
Dual Camera with cable VSC2-58-1FM • • • •5.8 1 307,200 56 20 to 60 With VST
Rigid Probe Cameras with handle
VSC65-17S • • • •6.5 .43 307,200 56 20 to 60 With VST
VSC65-12S • • • •6.5 .30 307,200 56 20 to 60 With VST
plumbing inspeCtions
Small Opening Camera on Long-Reach Cable
VSC58-30M • • • 5.8 30 76,800 56 20 to 60 With VST
VSC58-20M • • •5.8 20 76,800 56 20 to 60 With VST
Detachable Cameras for use with Plumbing Spool Cables
VSC25 • •25 — 307,200 72 60 to 600 —
VSC28 • •28 — 307,200 110 60 to 600 —
Plumbing Spool Cables for use with Detachable Cameras
VSS-30 •— 30 — — — With VST
VSS-20 •— 20 — — — With VST
Customized Solutions
The FLIR VS70 is available with a wide range of probes and other
accessories that enable users to create custom-configured
solutions that meet their specific needs. One such accessory is
the Videoscope Transmitter (VST), a general purpose wireless
transmiter designed to work with all cameras.
Choose the right optical camera tip available with the VS70—long
focus or macro focus—that’s right for your job requirements.
Mix-and-Match
Options
Answer the below questions to begin the selection
process. Match up the colored circles in the Selection
Guide to the VS70 options that best meet your needs.
seleCtion guiDe
Smallest opening sizes?
• Smallest diameter cameras for
openings less than 5mm
• Smaller diameter cameras for
openings less than 10mm (3/8”) in size
• Larger diameter cameras for openings
more than 10mm (3/8”) in size
Distance to inspection targets?
• Short Focus Cameras to check for
fine details from 20 to 60mm away
• Long Focus Cameras to see distances
from 65mm to ∞
Typical target distances?
• 1-Meter Cables for shorter distances
• 2-Meter Cables for distances greater
than 1 meter
• 20- or 30-Meter Cables for longer distances
Need More Viewing Options?
• 2-Way Articulation Camera
• Dual Camera (180/90°) Camera
• Rigid Probe with Rotating Mirror
aCCessories
Wireless VST Wireless 2.4Ghz VS70 transmitter
General Meter Accessories
VSA-AP Accessory Pouch for VS70 including
universal battery charger and cleaning kit
VS-2PC 2 Meter Patch Cable
VS-NS Hands Free Neck Strap Harness for VS70
Detachable Camera Accessories
VS-BR25 Centering Brush for VSC25
VS-BR28 Centering Brush for VSC28
VS-RB Replacement Centering Brush