TSM220NB06LCR Datasheet by Taiwan Semiconductor Corporation

E TSM220N BOGLCR samuconnucm - ‘/ HALOGEN w C'EMNST FREE m5 6 7 s Bum ‘ Pm 3 Gate 4 A ‘ Swrce Pm < 2="" 1="" ‘="" absolute="" maximum="" ratings="" thermal="" performance="">
TSM220NB06LCR
Taiwan Semiconductor
1 Version: B1804
N-Channel Power MOSFET
60V, 35A, 22mΩ
FEATURES
Low RDS(ON) to minimize conductive losses
Logic level
Low gate charge for fast power switching
100% UIS and Rg tested.
175°C Operating Junction Temperature
Compliant to RoHS directive 2011/65/EU and in
accordance to WEEE 2002/96/EC
Halogen-free according to IEC 61249-2-21
APPLICATIONS
BLDC Motor Control
Battery Power Management
DC-DC converter
Secondary Synchronous Rectification
KEY PERFORMANCE PARAMETERS
PARAMETER
VALUE
UNIT
VDS
60
V
RDS(on) (max)
VGS = 10V
22
mΩ
VGS = 4.5V
28
Qg
12
nC
Note: MSL 1 (Moisture Sensitivity Level) per J-STD-020
ABSOLUTE MAXIMUM RATINGS (TA = 25°C unless otherwise noted)
PARAMETER
SYMBOL
LIMIT
UNIT
Drain-Source Voltage
VDS
60
V
Gate-Source Voltage
VGS
±20
V
Continuous Drain Current (Note 1)
TC = 25°C
ID
35
A
TA = 25°C
8
Pulsed Drain Current
IDM
140
A
Single Pulse Avalanche Current (Note 2)
IAS
13
A
Single Pulse Avalanche Energy (Note 2)
EAS
25
mJ
Total Power Dissipation
TC = 25°C
PD
68
W
TC = 125°C
23
Total Power Dissipation
TA = 25°C
PD
3.1
W
TA = 125°C
1
Operating Junction and Storage Temperature Range
TJ, TSTG
- 55 to +175
°C
THERMAL PERFORMANCE
PARAMETER
SYMBOL
LIMIT
UNIT
Junction to Case Thermal Resistance
RӨJC
2.2
°C/W
Junction to Ambient Thermal Resistance
RӨJA
48
°C/W
Thermal Performance Note: RӨJA is the sum of the junction-to-case and case-to-ambient thermal resistances. The case-
thermal reference is defined at the solder mounting surface of the drain pins. RӨJA is guaranteed by design while RӨCA is
determined by the user’s board design. The RӨJA limit presented here is based on mounting on a 1 in2 pad of 2 oz copper.
E TSM220N BOG LCR samcounucm or ELECTRICAL SPECIFICATIONS
TSM220NB06LCR
Taiwan Semiconductor
2 Version: B1804
ELECTRICAL SPECIFICATIONS (TA = 25°C unless otherwise noted)
PARAMETER
CONDITIONS
SYMBOL
MIN
TYP
MAX
UNIT
Static
Drain-Source Breakdown Voltage
VGS = 0V, ID = 250µA
BVDSS
60
--
--
V
Gate Threshold Voltage
VGS = VDS, ID = 250µA
VGS(TH)
1
1.7
2.5
V
Gate-Source Leakage Current
VGS = ±20V, VDS = 0V
IGSS
--
--
±100
nA
Drain-Source Leakage Current
VGS = 0V, VDS = 60V
IDSS
--
--
1
µA
VGS = 0V, VDS = 60V
TJ = 125°C
--
--
100
Drain-Source On-State Resistance
(Note 3)
VGS = 10V, ID = 8A
RDS(on)
--
18
22
mΩ
VGS = 4.5V, ID = 7A
--
21
28
Forward Transconductance (Note 3)
VDS = 10V, ID = 8A
gfs
--
36
--
S
Dynamic (Note 4)
Total Gate Charge
VGS = 10V, VDS = 30V,
ID = 8A
Qg
--
23
--
nC
Total Gate Charge
VGS = 4.5V, VDS = 30V,
ID = 7A
Qg
--
12
--
Gate-Source Charge
Qgs
--
4
--
Gate-Drain Charge
Qgd
--
5
--
Input Capacitance
VGS = 0V, VDS = 30V
f = 1.0MHz
Ciss
--
1314
--
pF
Output Capacitance
Coss
--
91
--
Reverse Transfer Capacitance
Crss
--
26
--
Gate Resistance
f = 1.0MHz
Rg
0.6
2
4
Ω
Switching (Note 4)
Turn-On Delay Time
VGS = 10V, VDS = 30V,
ID = 8A, RG = 2Ω
td(on)
--
1
--
ns
Turn-On Rise Time
tr
--
19
--
Turn-Off Delay Time
td(off)
--
14
--
Turn-Off Fall Time
tf
--
18
--
Source-Drain Diode
Forward Voltage (Note 3)
VGS = 0V, IS = 8A
VSD
--
--
1.2
V
Reverse Recovery Time
IS = 8A ,
dI/dt = 100A/μs
trr
--
12
--
ns
Reverse Recovery Charge
Qrr
--
6
--
nC
Notes:
1. Silicon limited current only.
2. L = 0.3mH, VGS = 10V, VDD = 30V, RG = 25Ω, IAS = 13A, Starting TJ = 25°C
3. Pulse test: Pulse Width ≤ 300µs, duty cycle ≤ 2%.
4. Switching time is essentially independent of operating temperature.
ORDERING INFORMATION
PART NO.
PACKAGE
PACKING
TSM220NB06LCR RLG
PDFN56
2,500pcs / 13 Reel
E TSM220N BOG LCR samcounucm - / A\ / // / / “79 / / / M] _ F— /
TSM220NB06LCR
Taiwan Semiconductor
3 Version: B1804
CHARACTERISTICS CURVES
(TA = 25°C unless otherwise noted)
Output Characteristics
Transfer Characteristics
On-Resistance vs. Drain Current
Gate-Source Voltage vs. Gate Charge
On-Resistance vs. Junction Temperature
On-Resistance vs. Gate-Source Voltage
ID, Drain Current (A)
VGS, Gate to Source Voltage (V)
VDS, Drain to Source Voltage (V)
R DS(on), Drain-Source On-Resistance (Ω)
ID, Drain Current (A)
VGS, Gate to Source Voltage (V)
Qg, Gate Charge (nC)
RDS(on), Drain-Source On-Resistance
(Normalized)
TJ, Junction Temperature (°C)
RDS(on), Drain-Source On-Resistance (Ω)
VGS, Gate to Source Voltage (V)
ID, Drain Current (A)
0
0.5
1
1.5
2
2.5
-75 -50 -25 025 50 75 100 125 150 175
VGS=10V
ID=8A
0
2
4
6
8
10
0 5 10 15 20 25
VDS=30V
ID=8A
0
7
14
21
28
35
0 1 2 3 4 5
VGS=10V
VGS=7V
VGS=5V
VGS=4.5V
VGS=4V
VGS=3.5V
VGS=3V
0
0.01
0.02
0.03
0.04
0 7 14 21 28 35
VGS=10V
VGS=4.5V
0
0.01
0.02
0.03
0.04
0.05
0.06
3 4 5 6 7 8 9 10
ID=8A
0
7
14
21
28
35
0 1 2 3 4 5
25
-55
175
E TSM220NBOGLCR SEMICONDUGTO - t, Square Wave Pu‘se Duration (sec)
TSM220NB06LCR
Taiwan Semiconductor
4 Version: B1804
CHARACTERISTICS CURVES
(TA = 25°C unless otherwise noted)
Capacitance vs. Drain-Source Voltage
BVDSS vs. Junction Temperature
Maximum Safe Operating Area, Junction-to-Case
Source-Drain Diode Forward Current vs. Voltage
Normalized Thermal Transient Impedance, Junction-to-Case
Normalized Effective Transient
Thermal Impedance, ZӨJC
t, Square Wave Pulse Duration (sec)
C, Capacitance (pF)
VDS, Drain to Source Voltage (V)
BVDSS (Normalized)
Drain-Source Breakdown Voltage
TJ, Junction Temperature (°C)
IS, Reverse Drain Current (A)
VSD, Body Diode Forward Voltage (V)
VDS, Drain to Source Voltage (V)
ID, Drain Current (A)
0
200
400
600
800
1000
1200
1400
1600
1800
010 20 30 40 50 60
CISS
COSS
CRSS
0.01
0.1
1
10
0.0001 0.001 0.01 0.1
SINGLE PULSE
RӨJC=2.2°C/W
Duty=0.5
Duty=0.2
Duty=0.1
Duty=0.05
Duty=0.02
Duty=0.01
Single
Notes:
Duty = t1 / t2
TJ = TC + PDM x ZӨJC x RӨJC
0.1
1
10
100
0.2 0.4 0.6 0.8 1 1.2
25 -55
175
0.8
0.9
1
1.1
1.2
-75 -50 -25 025 50 75 100 125 150 175
ID=5mA
1
10
100
1000
0.1 1 10 100
RDS(ON)
SINGLE PULSE
RӨJC=2.2°C/W
TC=25°C
TAIWAN _ TSM220NBOGLCR ——1 3.81 (REF) 1.— 1015 3.401015 6.20 :020 570mg L 4.21:015 .1 —~1 1:1 0.402.115 [025;015 i 1.101015 1-7 5.20:015 4—! ' -‘ 3.785 :0 17s i 0.51 1010 ® $1.00 (REF) 3.58 m 20 6.00:010 57mm 0.61 20 1o * <1 0.42="" 1:009="" .7="" i="" 0.13="" :007="" j="" .1="" 1.27="" 1550)="" 0.252005="" i1002n10="" 12="" (max‘="" [1%="" 4="" 90="" to="" w="" *4="" suggested="" pad="" layout="" marking="" diagram="" buzflfom="" """fi="" t="" o="" 1="" 1="" 4.52="" _="" gywwf="" ii="" [0.82="" 121d="" d="" d="" d’="" 141.271?="" 4="" p="" 0.60="">
TSM220NB06LCR
Taiwan Semiconductor
5 Version: B1804
PACKAGE OUTLINE DIMENSIONS (Unit: Millimeters)
PDFN56
SUGGESTED PAD LAYOUT (Unit: Millimeters)
MARKING DIAGRAM
G
= Halogen Free
Y
= Year Code
WW
= Week Code (01~52)
F
= Factory Code
TSC
220NB06L
GYWWF
TSC
220NB06L
GYWWF
E TSM220NBOBLCR SEMICONDUCTOR
TSM220NB06LCR
Taiwan Semiconductor
6 Version: B1804
Notice
Specifications of the products displayed herein are subject to change without notice. TSC or anyone on its behalf,
assumes no responsibility or liability for any errors or inaccuracies.
Information contained herein is intended to provide a product description only. No license, express or implied, to
any intellectual property rights is granted by this document. Except as provided in TSC’s terms and conditions of
sale for such products, TSC assumes no liability whatsoever, and disclaims any express or implied warranty,
relating to sale and/or use of TSC products including liability or warranties relating to fitness for a particular purpose,
merchantability, or infringement of any patent, copyright, or other intellectual property right.
The products shown herein are not designed for use in medical, life-saving, or life-sustaining applications.
Customers using or selling these products for use in such applications do so at their own risk and agree to fully
indemnify TSC for any damages resulting from such improper use or sale.