5176837 Datasheet by TE Connectivity AMP Connectors
A 3 2
ms wwma TS UNPUBLTSHED NELEASEDEOR PUBLTCATTON Lee W REVTSTONS
(0 WWW- BV- “”WHESWD DY 7 P LTT? momma» m TWIN m»
P REVISED PER Eco-11-005139 19MAR11 RK HMR
a A MAX “A“ REE RE ARE GATE PROJECTTON
E50 6 TOTAL Ms TOO
TYP POST TTP D
D x “ET“ SPACES :
- 4% 4,00i0,25 T.50 REE
T
<3 ree="" t="" 00="" twt="" t="" t="" t="" t="" t="" t="" t="" ’t’s“="" a="" y="" t="" t="" t="" 7:,="" t="" t="" t="" t="" t="" t="" r0="" 30="" t="" t="" t="" t="" t="" t="" t="" t="" typ="" tee-tr:="" alter="" etrw="" 79*="" ”i="" ~="" g="" t="" .="" .="" .="" -="" t="" t="" 420="" ,="" l="" _="" le}="" let,="" if="" l="" ,e;="" ,="" ref="" _="" ‘="" e="" firfifiurrfifiufifififibafiw="" tot="" t="" t="" a="" ,7="" t="" t,tu="" t="" t="" t="" t="" l="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" t="" i="" [i="" q="" ntl="" ntl="" t4="" 7="" t6="" t8="" 5’="" ,3="" t="" i="" 2,60i0,3="" a="" ntl="" ntl="" 38="" t9="" 40="" 40="" 5*="" 72="" a="" a="" [o="" 2="" max="" 5="" t6="" t4="" 7="" t6="" t6="" 5*="" ,t="" u="" u="" 3="" t6="" ta="" 7="" t6="" t5="" 5="" *0="" t="" dta="" o="" 60="" l="" s="" s="" 3="" 8="" 3="" 4*="" 79="" c="" 0,50="" ref="" ‘="" t.75="" ree="">3>