Rapid ship item.
Available in retail clamshell pack. Minimum order quantity may apply.
Cole Hersee Co. 20 Old Colony Ave, Boston, MA 02127-2467 colehersee.com
L5 stoplamp switches
SPST, Normally Off. Contacts close at rising pressure. Operate at 60 to
120 psi (414 to 827 kPa). Thread is NPTF dryseal thread for use without
a sealant.
Hydraulic
8626
Two 6-32 screw terminals. 1/8" -27 thread
mounting stem, 11/32" (8.73mm) long.
Replaces: Delco 476S, 4760, FWD 4760,
4765, GMC 403936, 476592, 1316600,
Ford 100810B, 510C, Mack 5CG-114,
11MR-1152, Motorcraft SW-311, Wagner FC-1201,
FC5106, White 58012-F, 443106, 1319522.
8628
Two female bullet terminals. 1/8" -27 thread
mounting stem, 11/32" (8.73mm) long.
Replaces: AMC 99469, Chrysler
1450341, Delco 4765, Ford 91A-13480,
Jeep 647801, Motorcraft SWC-312,
Wagner FC-5550, FC-6370.
8629
Two male bullet terminals. 1/8" -27 thread
mounting stem, 11/32" (8.73mm) long.
Replaces: AMC 300356, 3145198, 3192194,
4488306, Delco 4766, 4733, D850, Ford B8A,
B9SF, C1AZ-13480A, GMC 1320938, 1328118,
1997725, Jeep 70034, 201466, 647801, Motorcraft SW-24,
Wagner FC-6780, FC-7715, 179-318, AC5812W.
Mechanical
8645
SPST Normally On. Spring return to On.
1/2" -20 thread mounting stem,
3/8" long. Plunger 11/32" long.
8715
SPST Normally On. Spring return to On.
Moisture-resistant plastic body and plunger.
1/2" diameter mounting stem, 1 5/32" long.
Replaces: AMC 3189147, 3194569, 4488295,
5352620, 9770419, Chrysler 2809033, Delco
D864, D866, D868, D873, U850, U851,U852,
D885, Ford C8ZZ-13480A, C7TZ, D2TZ-13480B,
GMC 536289, 1261219, 1362835, 959, 1993509,
1998192, 196, 667, 3631535, 3889606, 3889607,
3952426, 9772188, 9776994, 14074323, 25524844,
International 312739C91, 358560C91, Motorcraft SWG-535,
SW-691A, SW-1512, VW 175957656A, Wagner FC-32200,
FC-32085, FC-66780.
8486, Lever Actuated (R)
SPST Normally On. Spring return to On.
When viewed from the terminals, the lever
projects to the right (see also 8487).
Lever is 2 7/8" overall length.
Two tapped 10-32 mounting holes,
5/8" on centers.
Replaces: Delco D851, D853, D855,
GMC 1997901, 1997915, 1997922,
Motorcraft SWG-317, Wagner FC-21630.
8487, Lever Actuated (L)
SPST Normally On. Spring return to On.
When viewed from the terminals,
the lever projects to the left. Otherwise,
the switch is identical to 8486.
Replaces: Delco D852, D854, DR-2401, GMC 1997913, 1997921,
Motorcraft SWG-318, 319, Wagner FC-21632.
8466, For Push or Pull Operation
Normally Off. Push or pull to On, spring
return to Off. 11/32" long plunger with
9/64" diameter hole for attachment of
cable or actuating device. Four 13/64"
diameter mounting holes.
1 1/2"L x 2"W center to center.
L6 Voltage reducers
68003, For 4A Maximum Load
1.5 Ohm resistance, 25W. Allows the use of 6V accessories in 12V
electrical systems. The resistor coil is embedded into the ceramic
insulator for effective heat dissipation. Voltage reducers can be
wired singly in series or in parallel. For use with low amperage
load accessories. Two screw terminals with lockwashers. 7/16"
-28 thread mounting stem. Size: 2" x 2 9/16" x 1 1/2."
J1 Various Switch Diagram
Off
On
J2 Various Switch Diagram
Off
On
special purpose switches l
91
OBSOLETE FOR
REFERENCE ONLY