213782 Datasheet by TE Connectivity AMP Connectors
E7774
O
3 2
TH1S DRAMNG 15 JAPUBUSHED RELEASED F01? PUEUCATDN 7 7 €EV1S1OVS
© ALL PTCHT‘S RESERVED
/ COPVRTCHT 7 B 7 P LT}? DESCRTFTTON DATE DW\ APVJ
s REVTSED PE? ECO7‘27O‘5665 25$E’12 KH MZ
1.355 MA>< h="" rewsed="" per="" {077177004657="" osapwow="" rs="" m2="" .394="" .1977="" .1977="" .3947="" amp="" logo="" ’.750i.015="" $.150i003="" 4="" holes="" .719="" 4}="" .394="" .197="" .197="" .394="" 4}="" o)="" 00="" 1\="" vt="" lo="" lo="" 00="" 7="" lo="" (\1="" 1")="" 7="" o="" 7="" i")="" ’o="" n="" 7="" 7="" m="" 4="" n="" n="" 4="" m="" 7="" 7="" m="" o="" 1="" .="" .719="" 750i.015="" .719="" v1ew="" b78="" .2955="" 7.0985="" 7.0985="" 7.2955="" 7.719="" cav1ty="" 1.d.="" contact="" tyf7="" body="" mat1n0="" eace="" .2955="" .0985="" o="" @1.438="" .0985="" .2955="" hous1n="" rart="" {\umrer="" and="" date="" marked="" on="" any="" flange="" m="" of="" contact7\\="" dost="" 3/77m="" of="" housmc="" cavwy="" 7.017="" ree="" .025="" scale="" typ="" 10:1="" g="" code="" edge="" 7.520="" .156="" 211771—1="" tyf="">
CONTACT POST
$1.505 MAX
B‘—
7 01M Li.O3O
Bk
()
TYP
1 3/8718 UNEF72A
(HSDLETE 6 .240 172’378270
5 .2 44 2 1 378 2 7 7
5 .42 9 2 ’ 378 2 7 4
OBSOLETE 5 .119 2378273»
9 5 .2 44 2 ’ 378 2 7 2
5 .429 2 ’ 3782 7 1
POST PAPT
; mm L \
ENbH NUMBER
11-113 D?AW1NG 18 A CONTROLLED DOCUMENT ”'17. WW“
CHQ'VL‘ENKE‘ 05/24/95 —__ 1'E TE Ccnncctmty
D1MEV‘31ONS TDLERANCES J\LES H'DTONE
OTHERWTSE SDECW AWU 7 NAME
MCHES 7 A A A
C m i 7 WWW ”REUE‘PTAHL‘E ASTEMREV, DOSTEU,‘
/\ «m i 7 7 51D 5E><, sefleb="" 1,="" 2:719,="" 0%="" x="" j="" 3="" see="" :="" 1m="" mucmw="" 3m="" 4="" p16.="" 1="" 03151}="" 7="" :me="" cage="" dude="" mann:="" vu="" rebtwcteu="" tu="" .fima="" 7="" 7="" a;="" 00779="" ©="213752" ,="" $35123="" 35:9;="" w="" customer="" drawn="" 55“="" m”="" 1="" a;="" 2="" r”="" h="" 14/179="" (77:)="" m="" 213/82="">,>
r77747777‘7 5 2
THTS DRAWTNG TS JAPOBLBHED RELEASED FOR PU3LTCATTON , ‘7 {EVTSTONS
© ALL moms RESERVED
/ COPVRTCHT 7 B 7 P LT}? DESCRTFTTON DATE DW\ APT/3
, SEE SHEET T r 7 7
NYLON, UL 94ViO RATED, BLACK.
STATNLESS STEEL.
BRASS.
CONTACT BODY: ,OOOOBO MTN COLD FOR A LENGTH
.200 MTN FROM MATTNC END. GOLD FLASH ON
7T9
359
T88
0T7
T54
325
7T9
()
m 2T5/82
‘ O REMATNDER, BOTH OVER .OOOOSO MTN \TCKEL.
W64 _ CONTACT POST: .OOOTOO MT\ TTNiLEAD OVER
4 HOLES .OOOOSO MTN NTCKEL
C
‘ 719 CONTACT POST: .OOOTOO MT\ TTN OVER ,OOOOSO
' MTN NTCKEL.
‘ 394 7 RECOMMENDED PC BOARD HOLE STZE FOR CONTACT
‘ EB 69 2955 POST : LOLSOiOOj DTA.
‘ (W97 GB SB 6) (B 0985 SELECT LOAD: NO CONTACTS T\ POSTTTONS E) AND 6‘
0 O O O Q A
93 EB —.O985 OBSOLETE PARTS: OBSOLETE CTS STREAMLTNTNG PE< o.renau3/d.stntst="" ,="" t="" 97—="" gb="" ‘="" 7="" eb="" ed="" .2955="" .394—="" ptn="" #t="" ‘="" $="" $7.71="" 9="" ®l054i002="" t9="" holes="" ‘="" b="" ‘="" recommended="" pc.="" board="" layout="" thts="" d?awtng="" ts="" a="" controlled="" document="" ”w="" ww“="" ‘="" a="" chq-lfnkf‘="" “mm="" —:te="" te="" ccnncchtty="" dtmenstons="" tdlerances="" j\less="" r'stone="" otherwtse="" sdectfted="" ww)="" ,="" n-we="" wes="" ,="" m="" i="" «emma="" receptacle="" assembly="" dosteu,="" ‘="" 7ch="" i="" i="" 7="" std="" sex,="" seqtes="" t,="" 2:49,="" cjc="" \/="" 3&2="" :="" 1m="" mucmw="" 3ch="" 4="" elk.="" i="" 01in},="" 7="" stze="" cage="" dude="" na‘hta’j="" nu="" restrtcteu="" tu="" ’fiiiii‘é‘l/n="" a="" 7="" ,="" a?="" oo779©="2ms2" 7="" $353335?le="" a="" custonen="" drama:="" 5““="" 2;»="" m”="" 2="" «2="" r”="" h="" h/tig="" (7w)="">