09325 Series Datasheet by Mechatronics Fan Group

MM » «((0’))» I I L r |—-—; 7 f r L — f FILTER 00! ng Simplified
FILTER ASSEMBLIES
Tel: 425-222-5900 800-453-4569www.mechatronics.com E-mail: Sales@Mechatronics.com Fax: 425-222-5155 Cooling Simplified
09325
80 mm Filter Assemblies
08.14.15
A
C
A
C
B
RETAINER FILTER GUARD
A
C
Part No. Description A B C
09325-F/30 Retainer, Filter, Guard 30 PPI 3.29”
83.5 mm
2.81”
71.4 mm
0.39”
9.9 mm
09325-F/45 Retainer, Filter, Guard 45 PPI 3.29”
83.5 mm
2.81”
71.4 mm
0.39”
9.9 mm
09325-F/60 Retainer, Filter, Guard 60 PPI 3.29”
83.5 mm
2.81”
71.4 mm
0.39”
9.9 mm
09325-F/100 Retainer, Filter, Guard 100 PPI 3.29”
83.5 mm
2.81”
71.4 mm
0.39”
9.9 mm
09325-G Guard 3.15
80.0 mm
2.81”
0.26”
9.9 mm
09325-R Retainer 3.29”
83.5 mm
0.39”
3.3 mm
09325-M Filter Media - 30, 45, 60, 100 PPI 3.06”
77.7 mm
0.13
3.3 mm
Fits Fan Size 3.15" Square (80 mm)
Plastic guards and retainers meet UL94V-0
Filter media meets UL94HF-1