RS-25 Series Datasheet by MEAN WELL USA Inc.

iQEHICBCGE
SPECIFICATION
MODEL RS-25-3.3 RS-25-5 RS-25-12 RS-25-15 RS-25-24 RS-25-48
DC VOLTAGE
RATED CURRENT
CURRENT RANGE
RATED POWER
OUTPUT VOLTAGE ADJ. RANGE
LINE REGULATION Note.4
LOAD REGULATION Note.5
SETUP, RISE TIME
HOLD UP TIME (Typ.)
VOLTAGE RANGE
FREQUENCY RANGE
EFFICIENCY(Typ.)
AC CURRENT (Typ.)
INPUT
INRUSH CURRENT (Typ.)
LEAKAGE CURRENT
SAFETY STANDARDS
WORKING TEMP.
WORKING HUMIDITY
STORAGE TEMP., HUMIDITY
TEMP. COEFFICIENT
VIBRATION
MTBF
DIMENSIONOTHERS
NOTE
PACKING
OVERLOAD
OVER VOLTAGE
3.3V 5V 12V 15V 24V 48V
6A 5A 2.1A 1.7A 1.1A 0.57A
0 ~ 6A 0 ~ 5A 0 ~ 2.1A 0 ~ 1.7A 0 ~ 1.1A 0 ~ 0.57A
19.8W 25W 25.2W 25.5W 26.4W 27.36W
80mVp-p 80mVp-p 120mVp-p 120mVp-p 120mVp-p 200mVp-p
2.85 ~ 3.6V 4.75 ~ 5.5V 10.8 ~ 13.2V 13.5 ~ 16.5V 22 ~ 27.6V 42 ~ 54V
±3.0% ±2.0% ±1.0% ±1.0% ±1.0% ±1.0%
±0.5% ±0.5% ±0.5% ±0.5% ±0.5% ±0.5%
±2.0% ±1.0% ±0.5% ±0.5% ±0.5% ±0.5%
1800ms, 23ms/230VAC 4000ms, 30ms/115VAC at full load
80ms/230VAC 14ms/115VAC at full load
88 ~ 264VAC 125 ~ 373VDC (Withstand 300VAC surge for 5sec. Without damage)
47 ~ 63Hz
73.5%
3.8 ~ 4.45V 5.75 ~ 6.75V 13.8 ~ 16.2V 17.25 ~ 20.25V 27.6 ~ 32.4V 55.2 ~ 64.8V
78.5% 81.5% 83.5% 86% 85%
0.7A/115VAC 0.4A/230VAC
COLD START 45A/230VAC
<2mA / 240VAC
110 ~ 180% rated output power
Protection type : Hiccup mode, recovers automatically after fault condition is removed
-20 ~ +70 (Refer to "Derating Curve")
20 ~ 90% RH non-condensing
-40 ~ +85, 10 ~ 95% RH
±0.03%/ (0 ~ 50)
10 ~ 500Hz, 5G 10min./1cycle, period for 60min. each along X, Y, Z axes
309.7Khrs min. MIL-HDBK-217F (25)
78*51*28mm (L*W*H)
File Name:RS-25-SPEC 2021-06-07
Protection type : Shut off o/p voltage, clamping by zener diode
WITHSTAND VOLTAGE
ISOLATION RESISTANCE
I/P-O/P:3KVAC I/P-FG:2KVAC O/P-FG:0.5KVAC
I/P-O/P, I/P-FG, O/P-FG:100M Ohms / 500VDC / 25/ 70% RH





  
    
(as available on http://www.meanwell.com)

https://www.meanwell.com/serviceDisclaimer.aspx
ENVIRONMENT
SAFETY &
EMC
(Note 6)
PROTECTION
RIPPLE & NOISE (max.) Note.2
VOLTAGE TOLERANCE Note.3
25W Single Output Switching Power Supply RS-25 series
Compliance to BS EN/EN61000-4-2,3,4,5,6,8,11, light industry level, criteria A , EAC TP TC 020
0.2Kg; 60pcs/13Kg/0.46CUFT













EMC IMMUNITY
EMC EMISSION
UL62368-1, TUV BS EN/EN62368-1 , AS/NZS 62368.1 CCC GB4943.1, BSMI CNS14336-1 , ,EAC TP TC 004,
BIS IS13252(Part1):2010/IEC 60950-1: 2005 approved
Compliance to BS EN/EN55032 (CISPR32) Class B, BS EN/ EN61000-3-2,-3,GB9254 class B,GB17625.1, EAC TP TC 020,
CNS13438 Class B
Bauar
Sicher heit
egel gema
t gepru ft
od
be
www .
ID 2000000000
tuv. com
wac g
o s

TPTC004
UL62368-1 BS EN/EN62368-1
GB4943.1 IEC62368-1
AS/NZS62368-1
THOMAS SAMUEL
THOMAS SAMUEL
IS13252
MW MEAN WELL
1
LED
+V ADJ.
2
3
5
4
14 max.
7.62
6
2-M3
66.5
11
55
78
2.75
14
28
2-M3 L=3
25.4
51
Mechanical Specification Case No.931A Unit:mm
AMBIENT TEMPERATURE ()
LOAD (%)
-20 0 2010 30 40
20
40
80
60
100
60 7050
Terminal Pin No. Assignment
Pin No. Pin No.
1
2
4
3
5
Assignment Assignment
DC OUTPUT -V
DC OUTPUT +V
FG
AC/L
AC/N
Block Diagram fosc : 60KHz
CONTROL
-V
+V
RECTIFIERS
&
FILTER
SWITCHING
POWER
FILTER
&
RECTIFIERS
O.L.P. DETECTION
CIRCUIT
PWM
FG
I/P FILTER
EMI
3.3V only
Others
(HORIZONTAL)
Derating Curve Output Derating VS Input Voltage
INPUT VOLTAGE (VAC) 60Hz
88 95 120 140100 115 200 220160 180 240 264
LOAD (%)
90
100
80
70
60
50
40
25W Single Output Switching Power Supply RS-25 series
File Name:RS-25-SPEC 2021-06-07