SN54/74121 Datasheet by Texas Instruments

SN54IZI. SN'MIZI
MOHDSTABLE MlllTlVlBRATOHS
WITH SBHMITT-TRIGGEH INPUTS
logic diagram (pasifive lagic)
(11>
Run/Can
45)
Him
(a)
o
M m (1)
M (A) 0—0
[5]
a
not
(2
am - z H: mm
Ix!
p... numbers shown an mum nulanun m mu m N packigei.
NOTES v An nuanal alumna! mlv b- Dunn-GYM buwu-n cm (Dnlmve) ”a ram/cg“
1, To mum- .m.m=: nmmgrnmnav,eanne:( am .9 van. Fev ‘mnvovm mnemem
accuracyand vnvulahi‘FIy, can.“ .n mum regular mm“ paw/cm and V“
w."- Rm 3907‘ “a...“
schematics of inputs and outs-mu
EQUIVALENT a: EACH wvu‘r wchL or new ouwurs
Vcc — - — — Vcc
R
H90 9!!
INPU'I’ —— 7 7
OUTVUT
R MOM
wru1 "1
A1 4 kn
A2 4 162
a 2 kn In.1 - no 0 MOM
-
TEXAS {P
INSTRUMENTS
vosv arm you 6555 ~ ‘ mung you; 75255
SNEM 21, SN74121
MDNUSTABLE MULTIVIBRATDNS
WITH SDIIMITT-THIGGEH INPUTS
— —
absuluta maximum ratings over operating fraa-nlr temperature range [unless otherwise noted)
Supply voltage, Vcc (see New 3) . . , . , . 7 V
lnuut vullaga ............... , ,. .. . . ., 5.5 V
Operaung iree-air temperature range: 5N54121 , , 7 55 "C to 125"C
SN74121 . 0°C to 70°C
Srorage temperature range ................... i i , i . , . ............ —65 ”C to 150 ”C
wars 3: Volxage vaiuns am with mspeci to nerwork ground Kerminal.
"commended upera‘ing conditions
MIN MOM MAX umr
5‘ Farmlv 4.5 s 5.5
Vcc Sunnly mirage 74 Family A 75 5 5 25 v
IOH mammal oulnul curler“ -o a nun
IDL Lmnrluvui mlluul current 15 MA
dv/m Hale M m: or fall ul innur pulse Schmin mu" 5 ‘ W‘
Laqvc mpuli, Ar, A2 1 w.“
lein! lnnur null: wmm so as
a." mama llmmu capacitance :2 :23: :3 :2 kn
cm Exlernli ummg capmunce n 1000 as
FIT = 7 m 57
Duty =ch- HY = M“ Rex! so is
TA ouuaung freerav (unvaralure 5‘ hm'" 7 55 '25 -c
74 saw» a 70
—
TEXAS {I}
INSTRUMENTS
Posv cine: aox mm - mm: was was
SHSIIZI. SIIMIZI
MUHUSTABLE MULTIVIBBATDRS
WITII SCHMITT~TRIIIGEII INPUTS
4-
electrical characteristics over recommended operating fromair temperature range (unless otherwme
noted)
IAIAMFI'ER TEST CONDITUNS' MIN TVF‘ MAX UNIT
vm High-level inpul voltage at a mum Vcc 7 MIN 2 v
VIL Lowlml inpul vclug- u A inpux vcc 7 MIN 0.3 v
v1. Pagluvognmg thrashalfl vulxage al 3 input VCC MIN 1.55 2 v
vr_ NeaalIVc—golng lhmhulu when: m a mum Vcc = MIN 0.3 1.35 v
vm Innul clamn volngo vcc 7 MW, l. 7 —12mA —lV5 v
lo... High level output voltage Vcc ~ MW, :0" 7 MAX 2»: 14 v
VOL Lanevel oummvnkaqe vcc MIN, IOL 7 MAX 0.2 :14 V
II lnDulcunenl a: mulmummuulwlmue vcc — MAXI vl = 5‘5 v I mA
I m hlsval In ulcumnx Vcc - MAX' M ”A2 40 A
'H 9 n v‘ 7 1.4 v a so "
_ “Cc . MAX, Al 01 A2 71.5
I,L Low-lewd InpuI cu m VI 2 0,4 v a 7“ mA
54 Family 720 — 55
5 ,
. l V 7
I05 5th clmuk aulnul cunun cc MAX 7‘ “my v m 7 55 mA
Uulasczm 13 25
I v - MAX A
ICC Supply cuncn cc Hum“ 28 w m
'Fm candmnns shown a: MIN u! MAX, nu the sampling value specified under recnmmended anevaling canditlons
‘AH typical value: m u Vcc = 5 v, TA 7 25m.
YNo: more man one ouwul should by shnned at a ume.
awi‘chinu charantarlatlcs. Vcc = 5 V. TA = 25 °c
FARAMETER TEST EDNDITIDNS MIN TVP MAX UNIT
‘ moan-nun IIIIIY xime. Iawiwhiml- ‘5 m
“H Iml a mum 1mm .hlm A maul "‘
n r dull -. low-m- * h.
lpLH wag: m" v M :5 is n:
luual u umuul from a muul cm = an as,
Pmnau Ila" dolay um. mghrmiw Hm. W van
1 ,
PHL lml Gnmumlrom enherAinpm CL : 15 HF, so so "5
P ' d I ' . h h. .b -
‘PHL Inn-glllnn nv mm ng m w RL 400 u, ‘0 55 n,
usual 5 numul mm s Innm‘ See Note 4
I V" h m a ' =
[Mam Pu 52 u: 0 um: um; Cm 80 BF, m "D ‘50 m
mmmal hmmg mslflm an“ m Vcc
1 Pulsa wmh ammo with Cm 7 o. :w 50
"‘°"” zero xlmlnu Canaclulrlcl Run to vcc "5
cm 7 1m pr,
PuIs- wldfh amino-1 uslng R1- — lo kn Sun 70° 30° m
‘wlnulI
cxumul grammar c,“ — Us 3 7 9
F1 : mm m’
NOTE 4: Land ammo and vulluge waveIuvm: are shown in Salmon 1,
TEXAS ‘9
INSTRUMENTS
=nsY omc: Box mm - onus rExAs mus
SHE‘IIZI. SIP/4111
MONOSTABLE MULTIIIIBIMTORS
WITII SGHMITf-TRIGGEII INPUTS
— — u - —
WPICAL CHARACTERISTICST
DISTRIIUTION OF UNIYS VARIATIDN IN INTERNAL TIMING RESISTOR VALUE
for n
DUTPUI PULSE WIuYK 3 Fukbnlu TEMPERATURE
VCC = 5 v S 4am.
1'. = 25°: g
_ Cm ‘ WI PF 5 +2“
g Rt 0 m E
§ 12“.". I g
u _ +10%
0
‘3
»
g .z 46%
g m.
g i -E /
I: f E. a
g 5 a
e 3 3
g /‘ —53S
,
‘ —1m
am an 70: ms -5“ o 15 75 .25
11,,(uuu—Oumul Pulse Widflkm I’A—FmAir nmp.mun_“c
FIGURE 1 FIGUREZ
VARIATIDN IN DUYPUY PULSE WIDTH SGNMITT TRIGGER THRESHOLD VOLTAGE
V: vs
SUPPLV VOLTAGE FHEE~AIH TEMPERATURE
44,0 LS
.=
E >
E I va V7+ , Vr—
u 3 LT
a z
a +05 ;
i E 1.5
=
a ..
s u g 1 5 \\
E / = Fawn-Gama Thrulmld 7+
5 5
>I " 1.1
| .E
g —0.5 E \
3 CEII‘WDF a vac.” \_
} — R1 10 km {Exumw 'f I a
q YA _ 25% ; ucgmwecnlng Tn mm W.
,1." i ‘ ,2 I I I | I
«.5 4.75 5‘0 5.5 5,5 -
750 n so 1011
Vac—Sufllllv VuIIIII—V
TA—Fru-All “manual—"C
FIGURE 3
FIGURE 4
rum luv nmpmmm below one and ahavc 70°C m appIIcahla for stAu:
TEXAS ‘9
INSTRUM ENTS
pnsr amt: aox 555m A “ms, vExAs :ms
SNEMZI, SN7412|
MDNDSTABLE MULTIVIBRATORS
WITH SEIIMITT-TIIIGGEII INPUTS
—
TYPICAL CHARAGTEHISTICST (contlnuedl
VARIATION IN OUTV‘UT PULSE WIDTH OUTPUT PULSE WIDTH
vs vs
FREEVAIR TEMPERATURE TIMING RESISTOR VALUE
my. 11: m1
g ,1 P?
3
1 Vcc ’ 5 V 1 m
5 «ms c. ‘GflnF g «0'
; nr- 10m g “WM:
3 .. x l.
5 i
.5 - 10 m
g s
L “5% S
3, 5 mu m , 1“
a? c = a v
TA - 25"c a" Male 3
4.01. 7 1n n!
—50 0 El.) 100 ‘I 4 ID “I I00
“Jug“, “mum“ nT—nmmv Rexixlol Value-kn.
FIGURES FIGURES
ouqu PULSE wmm
vs
EXTERNAL CAPAEITANCE
III nu
v09 - 5 v
1" a 25°C
I m
mom
mm
m;
‘onulI—ofllnul Puke wan.
WI) m
1|! ll:
"1." "1—? mi “1.5
cm 41mm canacmnce—F
FIGURE7
NOTE 5' these values aI‘ reslstance “mu m maxwmum recommgnm us: over [he mu (amperalur: range oI me SNEMZI.
Yuan In! Ismnevalules be‘ow 0°C and above 700:: an anullcah‘e fur stnzI.
TEXAS ‘v
INSTRUMENTS
my mm: Box 655012 . anus, mus 75255
IMPORTANT NOTICE
Texas Instrumenls (Tl) reserves the rightto make changes to Its products orto discontinue any semiconductor
product or SeNiCe wilhclul notice, and advises its Cuslamers to ublain the latest version dlrelevant intormation
to verify beIore placing orders, that the Iniorrnatlon being relied on is current.
TI warrants perlormance ol its semiconductor products and related software to the specilications applicable at
the time oI sale in accordance with Tl‘s standard warranty Testing and otherquallty control techniques are
utilized to the extent TI deems necessary to support this warranty Specilic testing ol all parameters ot each
device is not necessarily perlormecii except those mandated by government requiremens
Certain applications using semiconductor products may involve potential risks ol deatn, personal injury, or
severe property or environmental damage (“Critical Applications')
TI SEMICONDUCTOR PRODUCTS ARE NOT DESIGNED, INTENDED, AUTHORIZED, OR WARRANTED
TO BE SUITABLE FOR USE IN LIFErSUFPORT APPLICATIONS DEVICES 0R SVSTEh/IS OR OTHER
CRITICAL APPLICATIONS
Inclusion ol TI products in such applications is understood to be lully at the risk of the customer Use of TI
products in such applications requires the written approval ol an appropriate TI olricer Questions concerning
potential risk applications should be directed to Tl through a local SC sales office
in order to minimize risks associated with the customer's applications adequate design and operating
sareguards stiouid be provided by the customer to minimize inherent or procedural hazards.
TI assumes no liaoility lor applications assistance, customer product design, sortware perIormance, or
intringementol patents orservices described herein Nor does Tl warrant or representthat any license, either
express or implied, is granted under any patent right, Copyright, mask work right, or otherintellectuai property
rightol TI covering or relating toariy combination, machine, or process in which such semiconductor products
or services might be or are used.
Cowrighttfl 19% Texas Instruments Incorporated
{1‘ TEXAS
INSTRUMENTS
{1‘ TEXAS
INSTRUMENTS
J (R76D1P7TM) CERAVVHC DUAL 1N7L1NE PACKAGE
)4 LEADS SHOWN
PWS u .
W 14 e 18 20
0300 0300 0300 0300
E (7.52) (7.52) (7.62) (7.62)
w 5 Est ass ass ass
fl fl m m m m m E MAX 0.755 540 0.950 1.060
(19.94) (21.34) (24.35) (25.92)
I ..15,,,
1
0 500 0,300 0,310 0.300
U U U U U U U C W (7.52) (7.52) (7.57) (7.52)
0.245 0.245 0.220 0.245
0.005 (1.65) 0 MW
0045 (1.14) (6.22) (6.22) (5.50) (6.22)
0000 ( . )
a «0005(0.13)MN m r
~ 0200 (5.05) MAX
7 ; Seatmg Pmne
, 0 (3.30) MN
4 0 020 (0. 66)
0014 (0.36) 0715'
0100 (.)254 0.014 (0.36)
0,000 (0.20)
4040083/F 03/03
VOTES: A. AH Hneur d1mens1ons are 1’1 1mm (muhmeters)
a, This druwmg '3 subject m change w'thout nnt'ce.
0, 1m package 15 hermehcoHy sewed mm a cemm 11a usmg q1ass mt.
D. 11an pom 1’s prowded on cap fo' 1mm) 1den1111ca0an umy on press cemrmc 9055 m sea) 00W.
E FaHs thin ML 513 1035 0011417114. 001141416. GDPPTTB 0'10 001017120
MECHANICAL DATA
W (R—GDFP—F14) CERAMIC DUAL FLATF’ACK
Base and Seam; Mane
o 250 (6,50)
r 0 25:2 (55/)
0006 (015) :T
000: (0,10)
0 mg (040)
i
0050 («27)
o 390 (9,91)
0 330 (5,51)
0.005 (0,13) MW
i 4 Pkces
0 56K) (914‘,
0 250 (6‘35)
4040180 2/3 07/03
NUTS A AH hnec' mmensiars 'e m mmes (whmems)
B TH: drawmq (s sums :a change wraa: nanae
C Th5 package can 35 wermsk'ctu sea‘ed mm a ceram': Md usmq q‘uss H
D hdex pom (s pmwded on cap (av term 10‘ denhhcatwow 0W
F Fo‘s WWW w STD (E35 GDFPWA m‘d JFDFC M07097AB
INSrRUMEm-s
www.1i.com
MECHANICAL DATA
N (R—PDlP-T“) PLASTIC DUAL—IN—LINE PACKAGE
16 P15 SHOWN
PWS "
A L .
[NM 15 a 20
16 9 0 775 U 777 0 SZU '1 USE
3 ,
1H HH HH r% r’H r"—1 r’H H1 1 A VAX “9‘69? (191591 (23,37) (25,92)
0 250 (6,50‘ A MN [1145‘ 0142‘ 0.350 new
3 O 240 (6.10), 15 92/ (1832/ (2 .59) (23,58)
MSiUO‘
(A AA AA Ari AA AA AA R1 &. VAR1AT1CN M RR AC AD
1 B
0070( (17s)
0015 (111) A
0045 (1,111 g n
> , ‘ -) 3.020 (0,51) MW w
o 5 (0 35)
0200( 38) MAX f,
), Gnu E Home
1 1‘ 9
fix—1%)” 1
0125’ 1/111 4% 0010 (v.37 ) NOM
31a)
U
L»-
J 0450 (13,92) MAX L
202‘ (0,53)
» e c 015 (0,35) / \
a; 00‘s (0,Zb)® / \
1 1
\\¥,// 11/18 Pm (My > @
20 Pm vendor upho'v
mom/r 17/7037
NO'FS A AH Mnec' mmensmr‘fi:
B 1m: drawmq 1s sume
m muss (m1111mevem)
0 change mm): nofice
/c\ FuHs wumn JEDEC M57001, except 15 an: 20 p171 'r1111mLm body 1mm (01m A)
A The 70 p171 and 15m} shmflder Md” 15 a ve'vdnr 0311071, eher NIH Dr 111 wkflh
INSI'RUMENTS
www.1i.com
MECHANICAL DATA
D (R—PDSO—G1 4)
PLASTIC SMALL—OUTLINE PACKAGE
Pm ‘
\ncex Area
0 34L (0/5}
0 337 (0,55)
0000000
, \, ,,,,,
015/ (4,00)
0150 (3,00)
0000000—
0 020 (0,51)
Gauge 2 one
0 010 (0,25)
7 o 010 (0,25) 7
0.004 (010)
Q 0004 (010)
Seutmg Ware
4040047 J/F 07/2004
NO’ES,
AH Hnec' dimensmrs c'e m 'mc'ves {'n'flhmeters)
Th5 drowmq \s sumac: :0 change mm: nohce,
Body dwmcnswons do not mdudc mo‘d 0630 or moms 01 FM m cxccnd 0005 (0'5)
FuHs MUM JEDEC M87012 vafluk'o" AB,
‘1" ”Dams
INSrRUMEm-s
www.1i.com
MECHANICAL DATA
NS (R-PDSO-G") PLASTIC SMALL—OUTLINE PACKAGE
14-PINS SHOWN
HHFHHFH
j j t t H H j,
A
jfi/—\ %
lgLLLLLiLLL/fiif
A MAX 1060 1060 1290 1530
A MW 990 9,90 1230 14‘70
4040062/0 03/03
VOTES: A. AH Hneur dimenswons are m mHHmetevs
a, Tm: druwmg 5 subject to change wmom name.
0 Body dwmenswons do not mamas mom flash 0v pmtmswom not to exceed 0,15
INSTRUMEN'IS
www.li.m
TEXAS
INSTRUMENTS
Samples
Samples
Samples
Samples
Samples
Samples
Samples
Samples
I TEXAS
INSTRUMENTS
MECHANICAL DATA
W (R—GDFP—F14) CERAM‘C DUAL FLATPACK
Ease and Seating Wane
0.250 (6.60)
00‘5 (W) 0235 (5.97)
f 0. 026 (0 as)
‘ ‘ 0.005 0.20
_ 00 2.03) 0.004 (0.10)
0,045 1.14
47 0,280 (7.11) MAX 4»
0.019 0.48
1 H i 0.015 50.35;
:3 I: T
I: :1
:I I: 0.050 (1.27)
(:3 ::I
0.390 (9 91)
7' I: :1
0.335 (0.51) :l I:
1:3 ::1
1:3 ::1 “-005 (0-13) “‘N
4 Manes
1:3 I: i
7 E f
0.560 (9.11) 0.360 (0.14)
0.250 (0.35) 0,250 (6.35)
404013072/r 01/11
NOTES: A. AH Hnear dimensions are in inches (m1111meters).
B. This dram’ng 1: 5mm \0 change mm nofice.
c, This package can be hermeticany sea1ed mm 0 ceramic lid usmg glass iriL
0, \ndex paint '15 pmw'ded an cap for terminm idenmcutiun omy.
E. Faus within M1L STD 1835 GDFPW’FH
i TEXAS
INSTRUMENTS
www.mmm
GENERIC PACKAGE VIEW
J 14 CDIP - 5.08 mm max heigm
CERAMIC DUAL IN LINE PACKAGE
[I
l
l
'I
I.“
Images above are jusl a represenlalion of the package family, aclual package may vary
Refel lo the produd dala sheel for package details.
4040053756
I TEXAS
INSTRI IMFNTS

fi©©©©©©©
““w“‘¢‘w‘w““‘
,w@@@@@@
A
RLr
MECHANICAL DATA
D U1 4)} 0 (3'4) DLASHC SMALL 0U ¥N¥
4040047 5/M 06/1‘
NO'ES, A AH Hnec' dimensmrs c'e m 'mc'ves ['nflhmeter5>
B Th5 drawer ‘5 subje», ,0 change mm: Home,
A Body \cngth docs rm mac mod Hoar, p'omswons, (xv gmc bms Mom mm warmers, or gm buns sha‘
nm exceed 3005 (015) eam swce
@ Body mm does 101 meme 11mm fish.
E Rdererce JEDEC MS 012 mam AB,
nter‘ec: flash sfu‘ not exceed 0017 (043) each swde
{If TEXAS
INSTRUMENTS
www.1i.com
LAND PATTERN DATA
D (R7PDSOmGl4) PLASTlC SMALL OUTLINE
Example Board Layout Sterlazlogpeulyngs
(Mole c)
—— <—14x0,55 -hhheb&&t="" tmedddifi§n%="" 5.40="" 5,40="" @eeeeeej="" rfihfl§eflhj="" —=""> ——l 2x1,27
Example
Non Soldermask Delined Pad Example
Pad Geometry
(See Note c)
F
Example
l / Solder Mask Opening
7 0 07 f (See Note E)
All Armlnd ,/
tzllmss/E oa/lz
NOTES: A. All linear dimensions are in millimeters.
a, Tnis drawan is subject to cnonae wl'lhuul notice.
c. Publlcutl’on chs7351 is recommended tor alternate desl’gns.
D. Laser ctming apertures w‘lth trapezoidal walls and also roundlng comers wlll otter better paste release. Customers should
contact their board assembly site for stencil design recommendations, Reter tc ch—7525 lor otner stencil recommendations.
E. Customers snoola contact their ooard looricotion site lor solder musk tolerances between ond oroond signol oods.
{I} Tums
INSTRUMENTS
www.li.com
—14x0,55>
MECHANICAL DATA
N (R—PDlP-T“) PLASTIC DUAL—IN—LINE PACKAGE
16 P15 SHOWN
PWS "
A L .
[NM 15 a 20
16 9 0 775 U 777 0 SZU '1 USE
3 ,
1H HH HH r% r’H r"—1 r’H H1 1 A VAX “9‘69? (191591 (23,37) (25,92)
0 250 (6,50‘ A MN [1145‘ 0142‘ 0.350 new
3 O 240 (6.10), 15 92/ (1832/ (2 .59) (23,58)
MSiUO‘
(A AA AA Ari AA AA AA R1 &. VAR1AT1CN M RR AC AD
1 B
0070( (17s)
0015 (111) A
0045 (1,111 g n
> , ‘ -) 3.020 (0,51) MW w
o 5 (0 35)
0200( 38) MAX f,
), Gnu E Home
1 1‘ 9
fix—1%)” 1
0125’ 1/111 4% 0010 (v.37 ) NOM
31a)
U
L»-
J 0450 (13,92) MAX L
202‘ (0,53)
» e c 015 (0,35) / \
a; 00‘s (0,Zb)® / \
1 1
\\¥,// 11/18 Pm (My > @
20 Pm vendor upho'v
mom/r 17/7037
NO'FS A AH Mnec' mmensmr‘fi:
B 1m: drawmq 1s sume
m muss (m1111mevem)
0 change mm): nofice
/c\ FuHs wumn JEDEC M57001, except 15 an: 20 p171 'r1111mLm body 1mm (01m A)
A The 70 p171 and 15m} shmflder Md” 15 a ve'vdnr 0311071, eher NIH Dr 111 wkflh
INSI'RUMENTS
www.1i.com